BHI260AP

Bosch Sensortec
262-BHI260AP
BHI260AP

Mfr.:

Description:
Multiple Function Sensor Modules Self-Learning AI sensor with integrated microcontroller and an IMU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: Multiple Function Sensor Modules
RoHS:  
I2C, SPI
1.8 V
Brand: Bosch Sensortec
Height: 0.83 mm
Length: 4.1 mm
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multiple Function Sensor Modules
Series: BHI260AP
Factory Pack Quantity: 5000
Subcategory: Sensor Modules
Width: 3.6 mm
Part # Aliases: 0273.141.368-1NV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BHI160 / BHI160B Ultra-Low Power Sensor Hubs

Bosch BHI160 / BHI160B Ultra-Low Power Sensor Hubs are small 3mm x 3mm x 0.95mm low-power smart hubs with an integrated three-axis gyroscope, three-axis accelerometer, and programmable microcontroller. The BHI160 / BHI160B contains pre-installed software and specific algorithms for activity recognition specifically designed to enable always-on motion sensing. These sensor hubs match the requirements of smartphones, wearables, or any other application that demands highly accurate, real-time motion data at very low power consumption. Bosch BHI160 / BHI160B Sensors Hubs can be used in wearable technologies, mobile technologies, smart-TV remotes, and AR/VR controllers.

BHI260AP Self-Learning AI Smart Sensor

Bosch BHI260AP Self-Learning AI Smart Sensor with Integrated Inertial Measurement Unit (IMU) is an all-in-one solution for always-on sensor applications, including fitness tracking, navigation, machine learning analytics, and orientation estimation. The sensor features a variety of software functionalities, a 32-bit customer-programmable microcontroller, and a six-axis IMU. The BHI260AP supports self-learning AI software for fitness tracking, swim analytics, pedestrian dead reckoning, and relative and absolute orientation. Bosch BHI260AP Self-Learning AI Smart Sensor with Integrated IMU is ideal for use in wrist wearables, head-mounted devices, smartphones, and AR / VR / MR headsets and controller devices.

In Stock: 4 545

Stock:
4 545
Can Dispatch Immediately
On Order:
5 000
Expected 12/14/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,23 € 8,23 €
7,33 € 73,30 €
7,00 € 175,00 €
6,76 € 338,00 €
6,53 € 653,00 €
6,24 € 1 560,00 €
6,02 € 3 010,00 €
Full Reel (Order in multiples of 5000)
6,02 € 30 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩