KYOCERA AVX Antennas

Results: 397
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
KYOCERA AVX Antennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 200ohm 2W 400In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHFI 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 250Ohms 2W 400In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHFI 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antennas Tri-Band 2.4-6GHz Wi-Fi 6E/7 Emb PCB 2400-7125MHz 300ohm 2W 400In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PCB Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHFI 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antennas External Outdoor Wi-Fi 6E/7 Antenna, RP-SMA connector 921In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas External 2.4 GHz 7.125 GHz Straight 4 dBi, 5.3 dBi, 5.6 dBi 50 Ohms 2.1:1, 1.4:1, 1.7:1 2 W - 20 C + 85 C 3 Band Connector Connector RP-SMA Plug IoT devices, Remote Access Monitoring 163.7 mm IPX7 Bulk
KYOCERA AVX Antennas GPS/Glonass Active E xternal antenna N-T 43In Stock
Min.: 1
Mult.: 1

Bulk
KYOCERA AVX Antennas ANTENNA EXTERNAL STR IGHT BLACK SMA MAL 333In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 824 MHz 2.17 GHz - 1 dBi 50 Ohms 5.2:1 - 20 C + 60 C SMA Male Cellular 49.5 mm Bulk
KYOCERA AVX Antennas On/Off Ground WiFi/B T PCB 2 567In Stock
Min.: 1
Mult.: 1
: 2 250

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 2.6 dBi, 0.7 dBi 50 Ohms 1.3:1, 1.8:1 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4425 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 15 mm 3.2 mm 3.3 mm 1001013 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Tunable WiFi 6E/BT F PC 200mm Cable MHF C 790In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 200 mm RF1.13 1001932FT Bulk
KYOCERA AVX Antennas LTE/LPWA/cellular FP C 7.6mm Cable MHF Co 3 236In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.69 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA PCB Trace I-Bar Flex 2.9 dBi, 4.3 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C 8 Band Adhesive Mount Connector U.FL 700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.7 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 53.6 mm 25.1 mm 0.2 mm 7.6 mm RF1.13 1002289 Bulk
KYOCERA AVX Antennas LTE/LPWA/cellular FP C 100mm Cable MHF Co 4 735In Stock
3 000Expected 9/14/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.69 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA PCB Trace I-Bar Flex 2.9 dBi, 4.2 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C 8 Band Adhesive Mount Connector U.FL 700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.7 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 53.6 mm 25.1 mm 0.2 mm 7.6 mm RF1.13 1002289 Bulk
KYOCERA AVX Antennas Stamped Metal GPS or ISM/BT or ISM 3 050In Stock
5 400Expected 10/20/2026
Min.: 1
Mult.: 1
: 1 800

Multiprotocol Antennas PCB Antennas Embedded 868 MHz 1.606 GHz Bluetooth GPS WiFi ISM Stamped Metal 1 dBi, 3 dBi, 3.4 dBi, 1.8 dBi 50 Ohms 2.0:1 2 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 891.5 MHz, 915 MHz, 1.61 GHz, 2.45 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 31.2 mm 2.28 mm 3.9 mm 1002427 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas 1000 SERIES 24 INCH X 36 INCH 1 690In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded Dipole 698 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA PCB Trace Ceramic 2.3 dBi, 3.2 dBi, 3 dBi 50 Ohms 3.5:1, 2.5:1, 2.5:1 2 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 50.6 mm 19.6 mm 1.6 mm 1002436 Bulk
KYOCERA AVX Antennas GNSS (GPS/Glonass/Be iDou/Galileo) 25x25x 955In Stock
1 920Expected 10/13/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Patch Ceramic 5 dBi, 5.5 dBi, 5.5 dBi, 5.5 dBi 50 Ohms 4 Band Adhesive Mount Pin 1.561 GHz, 1.575 GHz, 1.575 GHz, 1.603 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 6.7 mm 1002649 Waffle
KYOCERA AVX Antennas Balanced LTE/Cell Ex ternal 218mm RG178 C 806In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 704 MHz 2.155 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA Module I-Bar 1 dBi, 1.6 dBi, 3.2 dBi, 3.4 dBi 50 Ohms 2.5:1, 2:1, 2:1, 2:1 - 40 C + 85 C 4 Band Adhesive Mount Connector MMCX Male 710 MHz, 766.5 MHz, 1.7325 GHz, 2.1325 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 104 mm 22 mm 4.2 mm 218 mm RG178 1003657 Bulk
KYOCERA AVX Antennas Tunable 2.4GHz/BT FP C 25mm Cable MHF Con 6 207In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 3.3 dBi 50 Ohms 1.5:1 500 mW 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking 40 mm 8 mm 0.12 mm 100 mm RF1.13 1003893FT Bulk
KYOCERA AVX Antennas GNSS (GPS/Glonass/Be iDou/Galileo) 76mm C 286In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz 1.61 GHz GLONASS, GPS Patch Ceramic 5 dBic 50 Ohms 1.5 - 40 C + 85 C 2 Band PCB Mount Pin IPEX MHF 1.575 GHz, 1.5975 GHz, 1.61 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 6.5 mm 76 mm RF1.13 1004259 Waffle
KYOCERA AVX Antennas Broadband 5G/LTE/LPW A/RKE 315/433MHz/450 2 757In Stock
Min.: 1
Mult.: 1
: 1 000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 600 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M WiFi, WLAN, LPWA, RPMA Chip Ceramic 1.6 dBi, 3.1 dBi, 1.7 dBi 50 Ohms 2.5:1, 3.0:1 2 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 649 MHz, 1.61 GHz, 1.955 GHz, 2.6 GHz Medical Applications, Weareables, Smart Metering, M2M, Firstnet, Automotive, Healthcare, POS, Tracking 36 mm 9 mm 3.2 mm 1004795 Reel, Cut Tape
KYOCERA AVX Antennas 5G/4G FPC 200mm side Cable Ground Indepe 957In Stock
1 000On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 690 MHz 6 GHz 3.4 dBi, 4 dBi, 3 dBi, 2.5 dBi, 4.2 dBi 50 Ohms 2 W 5 Band Adhesive Mount 100 mm 30 mm 0.2 mm FPC 1005460F0 Bulk
KYOCERA AVX Antennas LTE/LPWA/cellular FP C 50mm Cable MHF Con 901In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 700 MHz 2.7 GHz Cellular (NBIot, LTE) PCB Trace I-Pad Flex 2.9 dBi, 4.3 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C Embedded 2 Band Adhesive Mount Connector U.FL 2G, 3G, 4G, 5G, LTE Applications 53.6 mm 25.1 mm 0.2 mm 1.13 Coax 1002289 Bulk
KYOCERA AVX Antennas UWB FPC 100mm Cable MHF Connector 971In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 8.5 GHz UWB FPC Trace FPC+Cable 5.2 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 15.6 mm 18.6 mm 0.2 mm 103 mm RF1.37 1005188F0 Bulk
KYOCERA AVX Antennas Cellular PCB 4 480In Stock
Min.: 1
Mult.: 1
: 1 120

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz 2.17 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA Chip 0.7 dBi 50 Ohms 2.7:1 2 W 2 Band PCB Mount SMD/SMT 892 MHz, 1.94 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 35 mm 9 mm 3.2 mm P522304 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Broadband 5G/LTE/LPW A PCB (mirror versio 6 582In Stock
Min.: 1
Mult.: 1
: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded Dipole 698 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M, LPWA, RPMA, CBRS LoRa, SigFox Chip 3.9 dBi 50 Ohms 2.5:1 2 W 3 Band PCB Mount SMD/SMT 1.61 GHz, 1.94 GHz, 3.55 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 49.6 mm 8 mm 3.2 mm P822602 Reel, Cut Tape
KYOCERA AVX Antennas Cellular/LPWA Extern al Whip Hinged White 675In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 790 MHz 2.69 GHz Cellular (NBIoT, LTE), Cat-1 LoRa, LPWAN IoT Whip Tilt/Swivel 3.4 dBi, 4.7 dBi 50 Ohms - 40 C + 120 C 2 Band Panel Mount Connector SMA Male 875 MHz, 2.2 GHz Gateways, Telematics, Smart Metering, Home Automation, Smart City, Structual Health Monitoring, Predictive Maintenance 196 mm X9000984 Bulk
KYOCERA AVX Antennas WiFi Dual Bd Ext Whi p Hinged Black RP-SM 3 337In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Whip 1.8 dBi, 4.0 dBi 85 MHz, 700 MHz 50 Ohms - 40 C + 120 C 2 Band Connector RP-SMA Male 2.44 GHz, 5.455 GHz Embedded Design, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 84.0 mm 9.35 mm RP-SMA Male X9001091 Bulk
KYOCERA AVX Antennas WiFi Dual Bd Externa l Whip Hinged Black 2 244In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT Whip Tilt/Swivel 1.8 dBi, 4.0 dBi 50 Ohms - 40 C + 120 C 2 Band Panel Mount Connector SMA Male 2.4 GHz, 5 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 84 mm X9001091 Bulk