Antennas

Results: 11 754
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Tallysman Antennas VSS6337L VeroStar Surface-Mount Triple-band GNSS Precision Antenna +L-band TNC Connector 2In Stock
687,91 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Antenna 1.16 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Module Radome 37 dB 1.5:1 - 45 C + 85 C 3 Band SMD/SMT Connector TNC Female IP69K Surface Mount Bulk
KYOCERA AVX Antennas Tunable 2.4GHz/BT FP C 100mm Cable MHF Co 969In Stock
3,91 €
2,59 €
2,45 €
2,21 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN PCB Trace T-Bar Flex 3.3 dBi 50 Ohms 1.5:1 500 mW 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking 40 mm 8 mm 0.12 mm 100 mm RF1.13 1003893FT Bulk
HUBER+SUHNER Antennas SENCITY Road MULTI Antenna 1In Stock
522,67 €
476,13 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Road MULTI
Teltonika Antennas Straight compact mobile antenna 317In Stock
5,42 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Compact 700 MHz 2.7 GHz Cellular 5 dBi 50 Ohms 1.8 1 Band Screw Connector SMA Male 54 mm 10.5 mm
HUBER+SUHNER Antennas SENCITY Urban 200 4In Stock
480,57 €
437,79 €
Min.: 1
Mult.: 1
Urban 200
HUBER+SUHNER Antennas SENCITY Rail Antenna 3In Stock
843,91 €
804,99 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 870 MHz 3.7 GHz GSM GPS WiFi 9.5 dBi 50 Ohms 1.5 100 W - 40 C + 85 C 1 Band 260 mm 100 mm 90 mm IP68 Rail
HUBER+SUHNER Antennas SENCITY Rail Antenna with GPS 32In Stock
244,90 €
242,47 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Active Antenna 790 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE) GPS WiFi 1, WiFi 3 Module Sharkfin 4.5 dBi, 5.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 1.5, 1.5, 1.8 - 40 C + 85 C 4 Band Screw Connector N Female, TNC Male 875 MHz, 1.335 GHz, 1.5755 GHz, 1.955 GHz, 2.45 GHz Rail, Railway Rooftop 85 mm 145 mm 81 mm IP66 Rail
TE Connectivity Antennas 4-Port 4G-WIFI-GPS 12In Stock
259,71 €
243,35 €
225,42 €
Min.: 1
Mult.: 1
Multiprotocol Antennas GPS WiFi VLQ69273
Antenova Antennas GNSS 1559-1609MHz 150mm Cable w/Ipex 3 406In Stock
4,58 €
3,19 €
3,02 €
2,61 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS PCB Trace T-Bar Flex - 1.2 dBi 50 Ohms 1.45:1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 1.584 GHz Trackers, Portable Devices, Drones, Network Devices, Weareables 40 mm 14 mm 0.15 mm 150 mm RF1.13 Bentoni Bulk
Tallysman Antennas TW3885T, with N-female connector, Conical Dark Grey radome 23In Stock
172,02 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Dual Band 1.164 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS Module Radome 40 dB - 40 C + 85 C 2 Band Direct / Permanent Mount Connector TNC Female IP69K Extended Filter Bulk
Radiall Antennas GNSS PSVE ANT. LINR. POLAR. SMA MEDIUM 8In Stock
220,87 €
194,68 €
186,83 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.559 GHz 1.607 GHz BEIDOU, GLONASS, GNSS, GPS Whip Stubby - 3 dBi 50 Ohms 2.5:1 - 40 C + 71 C 2 Band Panel Mount Connector SMA Male 1.585 GHz, 1.602 GHz Satellite Navigation, Satellite Tracking 44.5 mm Bulk
Fairview Microwave Antennas WR-90 Standard Gain Horn Antenna Operating From 8.2 GHz to 12.4 GHz, 20 dBi Nominal Gain, SMA Female Input Connector, ProLine 1In Stock
1 781,71 €
Min.: 1
Mult.: 1
Outdoor Antennas Horn Antenna 8.2 GHz 12.4 GHz Horn Horn 20 dBi Screw SMA Female Bag
Amphenol Procom Antennas 2x5G/4G 617-7200Mhz w/16 Feet LL-195 SMA, 2x Wifi 2400/5800/7200 Mhz w/16 Feet LL-195 W/ RP SMA, 1X GNSS w/16 Feet LL-195 W/ SMA, Black Radome 1In Stock
455,59 €
420,86 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas MIMO 617 MHz 7.2 GHz LTE GNSS WiFi Mobile Disk 25 dB 50 Ohms <2:1, <2:1, <2:1, <2:1, <2.5:1 25 W - 50 C + 75 C 5 Band Stud Connector SMA (Male), RP-SMA (Male), SMA (Male) Autonomous Vehicles, Robotics, Smart Cities, Smart Metering, Telematics 208.6 mm 79 mm 69 mm IP69 RG178, RG316
Amphenol Procom Antennas Lightweight, Medium Duty, 3 dBd Base Station and Marine Antenna for the 450 MHz Band 2In Stock
366,49 €
330,94 €
304,36 €
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas Collinear, broad-band 420 MHz 450 MHz Collinear Fiberglass 5.2 dBi 30 MHz 50 Ohms 1.5:1 150 W - 35 C + 70 C Dipole 1 Band Mast Mount Connector N (Female) 435 MHz Marine 1510 mm 1.51 m IP66 Coaxial
KYOCERA AVX Antennas 2400-5825MHz 50ohm 0.5W 50mm Cable 41.1x14.6x9.7mm w/Adhive Wi-Fi Dual 430In Stock
3,59 €
2,38 €
2,25 €
2,04 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk
Tallysman Antennas GNSS GPS MODULE : integrated L1 L2 antenna with u-blox ZED-F9R Receiver . RTK Rover. Point One Nav Polaris RTK , Swift Nav Skylark RTK , u-blox Point-Perfect PPP-RTK . Inertial Measurement Unit . RS-422 1In Stock
401,96 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 600 mW - 40 C + 85 C 2 Band Connector RJ12 21 mm IP69K Bulk
Antenova Antennas 200mm cable + Ipex MIMO 4G LTE 695In Stock
5,93 €
4,14 €
3,91 €
3,39 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.69 GHz 3G/4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA PCB Trace T-Bar Flex - 2.50 dBi, - 1.50 dBi, - 2.50 dBi, - 2.50 dBi, - 1.50 dBi 50 Ohms 3.30 :1, 2.90 :1, 2.10 :1, 3.20 :1, 2.90 :1 - 40 C + 85 C 6 Band Adhesive Mount Connector IPEX MHF 892 MHz, 1.85 GHz, 2.14 GHz Smart Meters, Femto / Pico base stations, Tracker Devices, Remote Monitoring, M2M, POS Terminals 80 mm 20 mm 0.15 mm 200 mm RF1.13 Zhengi Bulk
Antenova Antennas GNSS 1559-1609MHz 50mm Cable w/Ipex 1 331In Stock
4,66 €
3,09 €
2,92 €
2,64 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS PCB Trace T-Bar Flex - 1.2 dBi 50 Ohms 1.45:1 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 1.584 GHz Trackers, Portable Devices, Drones, Network Devices, Weareables 40 mm 14 mm 0.15 mm 50 mm RF1.13 Bentoni Bulk
Antenova Antennas 200mm cable + Ipex MIMO 4G LTE 1 022In Stock
1 600Expected 12/18/2026
6,26 €
4,71 €
4,45 €
3,86 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE), GSM, DCS, PCS, WCDMA PCB Trace T-Bar Flex - 150 dBi, - 1.60 dBi, - 1.70 dBi, - 170 dBi, - 1.40 dBi 50 Ohms 3.20:1, 1.95:1, 1.90:1, 2.10:1, 3.10:1 - 40 C + 85 C 5 Band Adhesive Mount Connector IPEX MHF 748 MHz, 892 MHz, 1.85 GHz, 2.35 GHz, 2.595 GHz Smart meters, Network devices, Femto/Pico base stations, Telematics, Remote monitoring, Machine to Machine, POS (Point of Sale) terminals 110 mm 20 mm 0.15 mm 200 mm RF1.13 Mitis Bulk
Maxtena Antennas L1 L2 L5 L-Band Multi-Frequency Active Antenna 13In Stock
409,83 €
370,08 €
340,35 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.164 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Whip Stubby 1.5 dB, 1.1 dB, 0.5 dB 2.1, 1.1 - 40 C + 105 C 4 Band Panel Mount Connector SMA Male 1.1765 GHz, 1.223 GHz, 1.5825 GHz Autonomous Vehicles, Fleet Management, Asset Tracking 51 mm IP67 Bulk
HUBER+SUHNER Antennas SENCITY SC Omni Antenna 5In Stock
394,93 €
344,51 €
333,50 €
Min.: 1
Mult.: 1
Outdoor Antennas Comunication Antenna 406 MHz 470 MHz 2 dBi 1.5 100 W 1 Band Bracket Mount N-type Female N Type Female 21 mm 515 mm SC Omni
KYOCERA AVX Antennas Tunable 2.4GHz/BT PC B 100mm Cable MHF Co 998In Stock
4,07 €
2,69 €
2,55 €
2,30 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN PCB Trace T-Bar Flex 3.3 dBi 50 Ohms 1.5:1 500 mW 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking 40 mm 8 mm 0.12 mm 100 mm RF1.13 1003893FT Bulk
Maxtena Antennas WIFI Embedded Antenna - 25mm x 4 mm 78In Stock
24,15 €
20,85 €
19,77 €
18,32 €
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.87 GHz Bluetooth, BLE 802.11, WiFi, WLAN, U-NII RFID, IoT, ISM Patch Stacked 1 dBi 50 Ohms - 40 C + 105 C 2 Band PCB Mount SMD/SMT U.FL 2.45 GHz, 5.8 GHz Mobile Applications, Drones, Robotics, IoT Applications, VR/AR Applications, Industrial Controls 25 mm 25 mm 4 mm 150 mm RF1.13 Bulk
KYOCERA AVX Antennas LTE/LPWA/cellular FP C 25mm Cable MHF Con 955In Stock
4,59 €
3,21 €
3,04 €
2,63 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 700 MHz 2.7 GHz Cellular (NBIot, LTE) PCB Trace I-Pad Flex 2.9 dBi, 4.3 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C Embedded 2 Band Adhesive Mount Connector U.FL 2G, 3G, 4G, 5G, LTE Applications 53.6 mm 25.1 mm 0.2 mm 1.13 Coax 1002289 Bulk
Fairview Microwave Antennas WR-28 Standard Gain Horn Antenna Operating From 26.5 GHz to 40 GHz, 10 dBi Nominal Gain, 2.92mm Female Input Connector, ProLine 1In Stock
2 300,20 €
Min.: 1
Mult.: 1
Outdoor Antennas Horn Antenna 26.5 GHz 40 GHz Horn Horn 10 dBi Screw 2.92 mm Female Bag