Modules multiprotocoles

 Modules multiprotocoles
Multiprotocol Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many bluetooth module manufacturers including Espressif, Ezurio, Intel, Murata, Nordic Semiconductor, Silicon Labs, STMicroelectronics, u-blox & more.
More...

Please view our large selection of Multiprotocol Modules below.
Résultats: 1 621
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Fréquence Alimentation en sortie Type d'interface Tension d’alimentation - Min. Tension d’alimentation - Max. Température de fonctionnement min. Température de fonctionnement max. Type de connecteur d'antenne Dimensions Protocole : Bluetooth, BLE - 802.15.1 Protocole - Cellulaire, NBIoT, LTE Protocole - GPS, GLONASS Protocole - Sous-Ghz Protocole : Wi-Fi - 802.11 Protocole : ANT, Thread, Zigbee - 802.15.4 Qualification Produit Conditionnement
Microchip Technology Modules multiprotocoles ATWINC3400 802.11 b/g/n + Bluetooth 5 Module U.FL Antenna 65En stock
Min. : 1
Mult. : 1
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 Tray

Murata Electronics Modules multiprotocoles Type 1LD Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 4.2
845En stock
Min. : 1
Mult. : 1
: 1 000

1LD 2.4 GHz 17 dBm GPIO, I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C External 8.9 mm x 7.8 mm x 1.2 mm Bluetooth 4.2 802.11 a/b/g/n/ac AWS Reel, Cut Tape
Quectel Modules multiprotocoles Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, voice + data application, North America, mPCIe form factor
45En stock
100Sur commande
Min. : 1
Mult. : 1

I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Tray
Silex Technology Modules multiprotocoles Type A USB Connector Sample Piece 8En stock
Min. : 1
Mult. : 1

SX-USBAC 2.4 GHz, 5 GHz USB 3.135 V 3.465 V - 20 C + 85 C MHF1 22 mm x 21 mm x 2.75 mm 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 5.0 Bulk
Quectel Modules multiprotocoles Cat 4 + 3G + 2G module, mPCIe form factor, EMEA, Thailand 18En stock
200Sur commande
Min. : 1
Mult. : 1
: 100

1.16 GHz to 1.27 GHz, 1.56 GHz to 1.605 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 30 mm x 51 mm x 4.9 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Silex Technology Modules multiprotocoles [Sample Pack] SX-PCEBE-M2-SP is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in a M.2 card form factor (M.2 Card Type 2230-S3-A-E). It is based on Qualcomm's QCC2076 chipset. This is ideal for low quantity purchases fo 1En stock
Min. : 1
Mult. : 1

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz USB - 40 C + 85 C MHF4 Bluetooth WiFi Multiprotocol Module Bulk
Silicon Labs Modules multiprotocoles 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 4MB Flash, Integrated Antenna, 32KHz XTAL Pins 150En stock
Min. : 1
Mult. : 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi Wireless Modules
Silicon Labs Modules multiprotocoles 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 4MB Flash, No Antenna, 32KHz XTAL Pins 25En stock
Min. : 1
Mult. : 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi Wireless Modules
Silicon Labs Modules multiprotocoles 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 8MB Flash, No Antenna, 32KHz XTAL Pins, MVP 50En stock
Min. : 1
Mult. : 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi Wireless Modules
Silicon Labs Modules multiprotocoles 917 Wi-Fi 6 2.4 GHz Module (SoC), Bluetooth LE, 672KB RAM, 8MB Flash, 2MB PSRAM, No Antenna, 32KHz XTAL Pins, MVP 50En stock
Min. : 1
Mult. : 1

2.4 GHz I2C, SPI, QSPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm WiFi Wireless Modules
Silicon Labs Modules multiprotocoles 917 Wi-Fi 6 2.4 GHz Module (NCP), Bluetooth LE, 672KB RAM, 4MB Flash, Integrated Antenna, 32KHz XTAL Pins 100En stock
Min. : 1
Mult. : 1

2.4 GHz SPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi Multiprotocol Modules
Silicon Labs Modules multiprotocoles 917 Wi-Fi 6 2.4 GHz Module (NCP), Bluetooth LE, 672KB RAM, 4MB Flash, No Antenna, 32KHz XTAL Pins 50En stock
Min. : 1
Mult. : 1

2.4 GHz SPI, UART 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi Multiprotocol Modules
Silicon Labs Modules multiprotocoles 917 Wi-Fi 6 2.4 GHz Module (RCP), Bluetooth LE, 672KB RAM, 0MB Flash, Integrated Antenna, 32KHz XTAL Pins 50En stock
Min. : 1
Mult. : 1

2.4 GHz SDIO 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi Modules
Silicon Labs Modules multiprotocoles 917 Wi-Fi 6 2.4 GHz Module (RCP), Bluetooth LE, 672KB RAM, 0MB Flash, No Antenna, 32KHz XTAL Pins 50En stock
Min. : 1
Mult. : 1

2.4 GHz SDIO 3 V 3.63 V - 40 C + 85 C 21.1 mm x 16 mm x 2.3 mm Bluetooth WiFi Modules
Telit Cinterion Modules multiprotocoles 11En stock
78430/04/2027 attendu
Min. : 1
Mult. : 1

1.4 MHz 23 dBm I2C, SPI, UART 2.6 V 4.5 V - 40 C + 85 C 18 mm x 15 mm x 2.6 mm Cellular, NBIoT, LTE GPS Multiprotocol Module Tray
Quectel Modules multiprotocoles Cat M1/Cat NB2 - Standard version + GNSS (w/o WWAN concurrency) 374En stock
500Sur commande
Min. : 1
Mult. : 1
: 500

21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GLONASS, GPS GLONASS, GPS, LTE Cat M1/NB1/NB2 Reel, Cut Tape, MouseReel
Espressif Systems Modules multiprotocoles 2.4 GHz, Wi-Fi and Bluetooth 5, 14 GPIOs, QFN-24, RISC-V Single-Core CPU 4 178En stock
Min. : 1
Mult. : 1

Seeed Studio Modules multiprotocoles SenseCAP Card Tracker T1000-E for Meshtastic 503En stock
Min. : 1
Mult. : 1

4.7 V 5.5 V - 20 C + 60 C 85 mm x 55 mm x 6.5 mm Bluetooth GPS Modules

IoTize Modules multiprotocoles Module BLE, NFC + antennas
159En stock
Min. : 1
Mult. : 1

TnL 2.4 GHz 3 dBm Serial, UART 2.3 V 3.6 V - 20 C + 55 C Chip 28 mm x 38 mm x 3 mm Bluetooth 4.1 NFC BLE, NFC

IoTize Modules multiprotocoles RS232/RS485 (Modbus)-BLE Adapter, NFC pairing-Fixed
8En stock
Min. : 1
Mult. : 1

TnP 2.4 GHz 3 dBm RS-232, RS-485, USB 8 V 30 V - 10 C + 55 C 120 mm x 26 mm x 60 mm Bluetooth 4.1 NFC BLE, NFC
Quectel Modules multiprotocoles Cat 4, 4Gbit ROM+2Gbit RAM, Verizon
249En stock
Min. : 1
Mult. : 1
: 250

1.559 GHz to 1.606 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C Patch 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape

IoTize Modules multiprotocoles RS232/RS485 (Modbus)-BLE Adapter, NFC pairing
7En stock
Min. : 1
Mult. : 1

TnP 2.4 GHz 3 dBm RS-232, RS-485, USB 5 V 5 V - 10 C + 55 C 105 mm x 33 mm x 46 mm Bluetooth 4.1 NFC BLE, NFC
Quectel Modules multiprotocoles Cat M1/Cat NB2, Wi-Fi Positioning + GNSS (w/o WWAN concurrency) 69En stock
Min. : 1
Mult. : 1
: 250

2.4 GHz 21 dBm GPIO, I2C, UART, USB 3.3 V 4.3 V - 35 C + 75 C 23.6 mm x 19.9 mm x 2.2 mm LTE, NBIoT GLONASS, GPS, GNSS LTE Cat M1, LTE Cat NB2, GNSS, WiFi Reel, Cut Tape
Quectel Modules multiprotocoles Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, North America
250En stock
Min. : 1
Mult. : 1
: 250

ADC, I2C, PCM, SPI, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm LTE Cat 4 GNSS GNSS, LTE Cat 4 Reel, Cut Tape
Quectel Modules multiprotocoles Embedded, 0-6000, Cable assembly, 200, -, RP-SMA-female to IPEX ? 13En stock
Min. : 1
Mult. : 1
21 dBm ADC, GPIO, I2C, PCM, USB 2.0, UART 2.6 V 4.8 V - 35 C + 75 C RP-SMA 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1/NB2 GLONASS, GPS GLONASS, GPS, LTE Cat M1/NB1/NB2