WiFi Modules - 802.11

 WiFi Modules - 802.11
WiFi Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many WiFi module manufacturers including Doodle Labs, Intel, Microchip, Phoenix Contact, Silex Technology, Silicon Labs, Texas Instruments, u-blox & more.
More...

Please view our large selection of WiFi Modules below.
Results: 496
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Advantech WiFi Modules - 802.11 802.11 A/B/G/N BRIDGE ROUTER GEN II Non-Stocked
Min.: 1
Mult.: 1

Advantech WiFi Modules - 802.11 802.11abgn WLAN Client Non-Stocked
Min.: 1
Mult.: 1
EKI-6000 ARP, ICMP, IPv4, IPv6, SNMP, Telnet, TCP, UDP, DHCP Client, DNS, HTTP, SNTP 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s Ethernet 12 VDC 48 VDC 2 W - 40 C + 70 C
Advantech WiFi Modules - 802.11 EN50155 Railway 2.4/5GHz Dual-Band 802.11ac Wi-Fi AP/Client with M12 Connectors Non-Stocked
Min.: 1
Mult.: 1

802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 867 Mb/s Ethernet 24 V 48 V - 40 C + 70 C
Advantech WiFi Modules - 802.11 Ind. 802.11 a/b/g/n/ac 1ETH Wi-Fi AP_CN Non-Stocked
Min.: 1
Mult.: 1
EKI-6000 ARP, ICMP, IPv4, IPv6, TCP, UDP, DHCP Client, DHCP Server, Auto IP, Telnet, DNS, SNMP, HTTP, DMZ, PPPoE, VPN Passthrough, Telnet Server, SSH Server, FTP Server, QoS 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12.6 W - 20 C + 60 C
Advantech WiFi Modules - 802.11 Wi-Fi 5 + BT Module 2.4/5GHz Mini PCIe Non-Stocked
Min.: 1
Mult.: 1
802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 433 Mb/s mPCIe, USB 3.135 V 3.465 V 384.5 mA 262.4 mA - 20 C + 70 C
Siemens WiFi Modules - 802.11 SCALANCE W1788-1 M12 Non-Stocked
Min.: 1
Mult.: 1
W1780 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 1.733 Gb/s M12 48 V 50 V 10.1 W - 20 C + 70 C
Siemens WiFi Modules - 802.11 SCALANCE W1788-2 M12 Non-Stocked
Min.: 1
Mult.: 1
W1780 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 1.733 Gb/s M12 16.8 V 48 V 18.5 W - 20 C + 70 C
Siemens WiFi Modules - 802.11 SCALANCE W1788-2 M12 EEC
Non-Stocked
Min.: 1
Mult.: 1

W1780 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 1.733 Gb/s M12 16.8 V 48 V 18.5 W - 40 C + 75 C
Siemens WiFi Modules - 802.11 SCALANCE W1788-2IA M12
Non-Stocked
Min.: 1
Mult.: 1

W1780 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 1.733 Gb/s M12 16.8 V 48 V 18.5 W - 20 C + 70 C
Microchip Technology WiFi Modules - 802.11 Smart Connect ATWINC1500B-MU-T MOD Lead-Time 12 Weeks
Min.: 1
Mult.: 1

ATSAMW25 802.11 b/g/n 2.4 GHz 72 Mb/s Serial 2.7 V 3.6 V 17 dBm 172 mA 70 mA - 40 C + 85 C
Fanstel LR62X2C
Fanstel WiFi Modules - 802.11 Semtech SX1262 & PA LoRa module, CE compliant +26.97 dBm TX power at 869 MHz, chip antenna. Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel
Fanstel LR62X2E
Fanstel WiFi Modules - 802.11 Semtech SX1262 & PA LoRa module, CE compliant +26.92 dBm TX power at 869 MHz, u.FL for antenna. Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel
Fanstel LR62X2P
Fanstel WiFi Modules - 802.11 Semtech SX1262 & PA LoRa module, CE compliant +26.92 dBm TX power at 869 MHz, pads for antenna. Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Reel
Weidmuller 7940099001
Weidmuller WiFi Modules - 802.11 IAP-420 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Intel AX210.D2WG.NVXC99C05Z
Intel WiFi Modules - 802.11 Intel Killer Wi-Fi 6E AX1675 PCI Card Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
802.11 ax 2.4 GHz, 5 GHz, 6 GHz 2.4 Gb/s PCIe, USB 0 C + 80 C
Phoenix Contact 1042734
Phoenix Contact WiFi Modules - 802.11 FL-WLAN1101-MGUARDRS 2005-KIT
Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Advantech UTC-300P-W14E
Advantech WiFi Modules - 802.11 M.2 Wifi Module (159), UTC-300 Series Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Morse Micro MM-U0-A-US
Morse Micro WiFi Modules - 802.11 MM Windows USB A Dongle - US Non-Stocked Lead-Time 2 Weeks
Min.: 140
Mult.: 1

MM8108
Morse Micro MM-U0-C-AU
Morse Micro WiFi Modules - 802.11 MM Windows USB C Dongle - AUS Non-Stocked Lead-Time 2 Weeks
Min.: 140
Mult.: 1

MM8108
Morse Micro MM-U0-C-US
Morse Micro WiFi Modules - 802.11 MM Windows USB C Dongle - US Non-Stocked Lead-Time 2 Weeks
Min.: 140
Mult.: 1

MM8108
Siemens 6GK57631AL003DB0
Siemens WiFi Modules - 802.11 SCALANCE WUM763-1 (US) Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
WUM763-1 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s, 1 Gb/s, 1.201 Gb/s Ethernet - 30 V 30 V 13.2 W - 30 C + 60 C
Inventek WiFi Modules - 802.11 802.11 b/g/n WiFi Radio SiP plus etched antenna. Certified FCC/IC/CE

ISM43362 802.11 b/g/n 2.4 GHz 72.2 Mb/s 3.3 V 3.3 V 17 dBm 345 mA 115 mA - 40 C + 85 C Reel
Inventek WiFi Modules - 802.11 WiFi 2.4 GHz Module with Etched Antenna, 8MB QSPI Flash and 1MB RAM. Cypress WICED compatible. Certified FCC/CE/IC Non-Stocked
Min.: 648
Mult.: 72

ISM43903 802.11 b/g/n 2.4 GHz 72.2 Mb/s UART 3.3 V 3.3 V 17 dBm - 40 C + 85 C Tray
Espressif Systems WiFi Modules - 802.11 SMD Module ESP32-S2-WROVER, ESP32-S2, 32Mbits SPI flash, PCB Antenna Non-Stocked
Min.: 650
Mult.: 650
: 650

ESP32-S2-WROOM 802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, PWM, SPI, UART, USB 1.1 OTG 3 V 3.6 V 13 dBm, 15 dBm, 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C Reel
Espressif Systems WiFi Modules - 802.11 SMD Module ESP32-S2-WROVER, ESP32-S2, 3.3V 16Mbits PSRAM, 32Mbits SPI flash, PCB Antenna Non-Stocked
Min.: 650
Mult.: 650
: 650

ESP32-S2-WROVER 802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, PWM, SPI, UART, USB 1.1 OTG 3 V 3.6 V 13 dBm, 15 dBm, 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C Reel