RJ-45 PLC Controllers

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Output Type Interface Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
WAGO PLC Controllers Controller Modbus TCP; 4th generation; 2 x ETHERNET
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
3In Stock
1 411,38 €
Min.: 1
Mult.: 1
Controller Modbus 2 Inputs 1 Output DIN Rail Mount 24 V 0 V Analog / Digital RJ-45 750 IP20 0 C + 55 C 71.9 mm x 61.5 mm x 100 mm

WAGO PLC Controllers Compact Controller 100; 8DI 4DO 2AI 2AO 2NI1K/PT1K 1RS485; 2 x ETHERNET; SD 3In Stock
990,69 €
Min.: 1
Mult.: 1
Controller Modbus DIN Rail Mount 24 V 0 V Analog / Digital RJ-45 751 IP20 0 C + 55 C 71.9 mm x 61.5 mm x 100 mm
WAGO PLC Controllers 4-channel relay output; AC 250 V; 2.0 A; Potential-free; 4 make contacts
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
5In Stock
319,39 €
248,26 €
231,74 €
Min.: 1
Mult.: 1
Controller Modbus 4 Inputs 4 Outputs DIN Rail Mount Relay RJ-45 750 IP20 0 C + 55 C 67.8 mm x 12 mm x 100 mm