1 Mb/s High Speed Optocouplers

Results: 394
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi High Speed Optocouplers 8PW 1MB 2-CH DIP 1 892In Stock
Min.: 1
Mult.: 1
Max.: 70

1 Mb/s 16 mA 1.5 V HCPL2531M Tube
onsemi High Speed Optocouplers 8-Pin DIP 1 Mbit/s Single-Channel High Speed Transistor Output Optocoupler 1 820In Stock
Min.: 1
Mult.: 1
Max.: 120

Through Hole PDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 38 % 16 mA 1.45 V 800 ns 800 ns 5 V 8 mA 100 mW - 40 C + 100 C HCPL4503M Tube
Broadcom / Avago High Speed Optocouplers 1 Mb/s 3750Vrms 4 222In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 3750 Vrms Phototransistor 24 % 16 mA 1.5 V 800 ns 800 ns 5 V 8 mA 100 mW 0 C + 70 C 6N136 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 14.2MM Optocoupler (1MBd) 839In Stock
1 440Expected 9/10/2026
Min.: 1
Mult.: 1

SMD / SMT SO-8 Stretched 1 Channel 1 Mb/s 1500 Vrms Open Collector 50 % 20 mA 1.45 V 5 V 8 mA 100 mW - 40 C + 105 C ACNT Tube
Broadcom / Avago High Speed Optocouplers 14.2mm Optocoupler (1MBd) 588In Stock
26 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SO-8 Stretched 1 Channel 1 Mb/s 1500 Vrms Open Collector 50 % 12 mA 1.45 V 7 V 8 mA 100 mW - 40 C + 105 C ACNT Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers Optocouplers 1MBd 649In Stock
4 100On Order
Min.: 1
Mult.: 1

Through Hole SOIC-8 2 Channel 1 Mb/s 3750 Vrms Open Collector 130 % 3 mA 1.5 V 5 V 8 mA 36 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers Optocoupler 1 506In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 1 Channel 1 Mb/s 5000 Vrms Photodarlington 65 % 10 mA 1.5 V 5 V 8 mA 100 mW - 40 C + 125 C ACPL AEC-Q100 Tube
Broadcom / Avago High Speed Optocouplers Optocoupler 3 143In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 2 Channel 1 Mb/s 5000 Vrms Photodarlington 165 % 10 mA 1.5 V 5 V 8 mA 100 mW - 40 C + 125 C ACPL AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 30k V/us 775In Stock
1 900Expected 12/28/2026
Min.: 1
Mult.: 1

Through Hole SOIC-5 1 Channel 1 Mb/s 3750 Vrms Photo IC 45 % 20 mA 1.5 V 5 V 8 mA 100 mW - 40 C + 125 C ACPL AEC-Q100 Tube
Broadcom / Avago High Speed Optocouplers 1MBd 30k V/us 4 515In Stock
4 500Expected 12/18/2026
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Photo IC 45 % 20 mA 1.5 V 5 V 8 mA 100 mW - 40 C + 125 C ACPL AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers Low Drive Opto 9 316In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-5 1 Channel 1 Mb/s 3750 Vrms Open Collector 140 % 3 mA 1.5 V 5 V 16 mA 45 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers Low Drive Opto 3 607In Stock
16 500Expected 11/2/2026
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SOIC-5 1 Channel 1 Mb/s 3750 Vrms Photodarlington 140 % 3 mA 1.5 V 5 V 8 mA 45 mW - 40 C + 105 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 15000V/us 2 808In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-6 1 Channel 1 Mb/s 5000 Vrms Photo IC 140 % 3 mA 1.5 V 5 V 8 mA 45 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 5 895In Stock
Min.: 1
Mult.: 1

Through Hole CDIP-8 1 Channel 1 Mb/s 5000 Vrms Photo IC 50 % 16 mA 1.68 V 3 V 8 mA 100 mW 0 C + 70 C HCNW136 Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 2 418In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 50 % 16 mA 1.68 V 3 V 8 mA 100 mW 0 C + 70 C HCNW136 Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 3 052In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Photo IC 50 % 16 mA 1.68 V 3 V 8 mA 100 mW 0 C + 70 C HCNW136 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1Ch 16mA 700mW 4 017In Stock
Min.: 1
Mult.: 1

Through Hole CDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 25 mA 1.68 V 3 V 8 mA 100 mW 0 C + 70 C HCNW4502 Tube
Broadcom / Avago High Speed Optocouplers 1Ch 16mA 700mW 3 964In Stock
3 654Expected 4/5/2027
Min.: 1
Mult.: 1

Through Hole CDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 25 mA 1.68 V 3 V 8 mA 100 mW 0 C + 70 C HCNW4503 Tube
Broadcom / Avago High Speed Optocouplers 1Ch 16mA 700mW 3 449In Stock
6 242On Order
Min.: 1
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Phototransistor 50 % 25 mA 1.68 V 3 V 8 mA 100 mW 0 C + 70 C HCNW4503 Tube
Broadcom / Avago High Speed Optocouplers 1Ch 12mA 100mW 4 675In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 1 Mb/s 5000 Vrms Phototransistor 65 % 25 mA 1.59 V 3 V 8 mA 100 mW - 55 C + 85 C HCNW4504 Tube
Broadcom / Avago High Speed Optocouplers 1Ch 12mA 100mW 1 319In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PDIP-8 Gull Wing 1 Channel 1 Mb/s 5000 Vrms Phototransistor 65 % 25 mA 1.59 V 3 V 8 mA 100 mW - 55 C + 85 C HCNW4504 Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 1 715In Stock
3 600Expected 2/5/2027
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 37 % 16 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 1 382In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 37 % 16 mA 1.5 V 5 V 8 mA 100 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 10 609In Stock
7 500Expected 10/23/2026
Min.: 1
Mult.: 1
: 1 500

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 2.7 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago High Speed Optocouplers 1MBd 1Ch 16mA 5 056In Stock
3 700Expected 10/5/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel 1 Mb/s 3750 Vrms Phototransistor 27 % 16 mA 1.5 V 5 V 8 mA 100 mW 0 C + 70 C HCPL Tube