OP216A

Optek / TT Electronics
828-OP216A
OP216A

Mfr.:

Description:
Infrared Emitters Infrared 890nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Infrared Emitters
RoHS:  
Through Hole
890 nm
1.2 mW/cm2
24 deg
50 mA
1.8 V
150 mW
- 65 C
+ 125 C
Pig Tail
Bulk
Brand: Optek / TT Electronics
Fall Time: 250 ns
Height: 2.79 mm
Illumination Colour: Infrared
Length: 2.41 mm
Lens Dimensions: 2.79 mm x 2.41 mm
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Rise Time: 500 ns
Factory Pack Quantity: 100
Subcategory: Infrared Data Communications
Vr - Reverse Voltage: 2 V
Width: 2.41 mm
Unit Weight: 467,513 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 826

Stock:
826 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,55 € 4,55 €
4,02 € 402,00 €
3,95 € 7 900,00 €