AL5890-15P1-13

Diodes Incorporated
621-AL5890-15P1-13
AL5890-15P1-13

Mfr.:

Description:
LED Lighting Driver ICs 15mA LED Linear Driver, PowerDI123

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost
15 mA
PowerDI123-2
400 V
7 V
20 kHz
400 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Diodes Incorporated
Features: Thermal Foldback Protection
Input Voltage: 7 V to 400 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: Constant Current LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 10000
Subcategory: Driver ICs
Supply Current - Max: 16.5 mA
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 20 786

Stock:
20 786 Can Dispatch Immediately
Quantities greater than 20786 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,131 € 1,31 €
0,115 € 2,88 €
0,098 € 9,80 €
0,09 € 22,50 €
0,085 € 42,50 €
0,081 € 81,00 €
0,076 € 190,00 €
0,073 € 365,00 €
Full Reel (Order in multiples of 10000)
0,073 € 730,00 €

Possible Replacement

Diodes Incorporated AL5809-15P1-7
Diodes Incorporated
LED Lighting Driver ICs LED HV Int Switch