Modules Antennas

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Tallysman Antennas 3In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules - 40 C + 85 C Patch Screw IP69K Bulk
Maxtena Antennas 5In Stock
25On Order
Min.: 1
Mult.: 1

Modules 617 MHz 5.925 GHz 3.2 dBi, 3.6 dBi 50 Ohms 1.5:1, 1.7:1, 1.8:1 35 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 317 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz Bulk

Maxtena Antennas 3In Stock
Min.: 1
Mult.: 1

Modules 617 MHz 7.125 GHz GLONASS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) 1.2 dB, 1.3 dB, 3.2 dB, 3.4 dB, 3.6 dB, 3.8 dB, 4 dB, 4.6 dB, 4.7 dB, 5.5 dB, 5.6 dB 50 Ohms 1.5:1, 1.6:1, 1.9:1, 2.0:1, 3.7:1 35 W - 40 C + 85 C 16 Band Screw Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz IP67, IP69 Bulk
Siretta Antennas 5G / 4G LTE Magnetic Mount Omni Antenna, 1 M Low Loss Cable Reverse Polarity SMA Male Connector 14In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 4.2 GHz NBIoT, LTE 802.15.4 (ANT, Thread, Zigbee) 5.27 dBi 50 Ohms 2.5 20 W - 30 C + 75 C 2 Band Magnetic SMA-Male IP68 MIKE20
Tallysman Antennas 1In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GNSS Antenna GPS, GNSS - 40 C + 85 C Connector IP69K Bulk
Tallysman Antennas TW4721 Single Band GNSS no magnet SMA straight male connector 3000mm cable 7In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.606 GHz GPS, GNSS, BEIDOU, Galileo Patch Suare 4 dB, 4.5 dB, 28 dB 47 MHz, 1.8:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.5825 GHz 38.6 mm 38 mm 14.7 mm IP67 RG174 TW4721 Bulk
Maxtena Antennas 10In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 2.41 GHz 5.925 GHz 5.2 dBi 50 Ohms 1.7:1 25 W - 40 C + 85 C 2 Band Connector SMA Male 2.4 GHz, 5 GHz Bulk
Tallysman Antennas GNSS Smart Antenna L1 - GPS/Galileo/(GLONASS or BeiDou) + SBAS (5-36V) 1In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules - 40 C + 85 C Patch Screw IP69K Bulk
Maxtena Antennas 5G adhesive Mount antenna 3In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 6.3 dBi 50 Ohms 3.1:1 35 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male Asset Tracking, IoT, Industrial Applications 80 mm 74 mm 25.6 mm IP67, IP69 Bulk
Advantech Antennas 9In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Dipole
Maxtena Antennas 5GNR Connnector Mount antenna 4In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 2.69 GHz 2 dBi 50 Ohms 1.9:1 - 40 C + 85 C 2 Band Connector N-Male Bulk
Maxtena Antennas L1/L2 GPS GLONASS ACTIVE ANTENNA/ SMA connector 1In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.217 GHz 1.61 GHz 30 dBic 1.5 - 30 C + 85 C 2 Band Connector SMA Male IP67 Bulk
Maxtena Antennas PASSIVE GPS GLONASS BEIDOU ANTENNA 8In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules - 0.5 dBic 50 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Connector Bulk
Maxtena Antennas PASSIVE GPS GLONASS GALILEO BEIDOU ANTENNA 1In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules - 0.5 dBic 50 Ohms 1.5 - 40 C + 85 C Connector U.FL Bulk
Maxtena Antennas 14In Stock
Min.: 1
Mult.: 1

Modules ISM Antenna 2.41 GHz 5.925 GHz WiFi 802.15.4 (ANT, Thread, Zigbee) - 0.2 dBi, 3.1 dBi 50 Ohms 1.6:1, 4.3:1 25 W - 40 C + 85 C 2 Band Connector SMA Male 2.4 GHz, 5 GHz IP67 Bulk

Maxtena Antennas 10In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 4 dBi 50 Ohms 2.4:1 35 W - 40 C + 85 C 4 Band Bracket Mount Connector SMA Male IP67 LL195 Bulk

Maxtena Antennas 1In Stock
Min.: 1
Mult.: 1

Modules 617 MHz 5.925 GHz - 1 dB, 0.5 dB, 2.1 dB, 2.9 dB 50 Ohms 1.5:1, 2.0:1, 2.1:1, 2.3:1 25 W - 40 C + 85 C 4 Band Connector SMA Male IP67, IP69 Bulk

Molex Antennas WIFI6E FLEX ANTENNA 705In Stock
4 000Expected 10/19/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 4.1 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk
TE Connectivity Antennas VersAnte - 2-PORT - 4G/5G & GNSS ANTENNA 100In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 5.9 GHz 6 dBi 4:1 20 W - 40 C + 85 C 7 Band Screw Connector IP67, IP69K RG-174 Bulk
TE Connectivity Antennas Antenna GNSS L1-L3 Ext Adhe RG174 3M SMA 250In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 33.5 dBi 50 Ohms 1.5 - 40 C + 85 C Patch 1 Band Adhesive Connector SMA-Male 1.57542 GHz 45 mm 35 mm 15 mm IP67 RG-174/U
Taoglas Antennas 3-in-1 GNSS and 2x5G/4G MIMO Permanent Mount Puck Antenna with 2m 1.5DS and SMA(M) 33In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 6 GHz GPS, GLONASS 7.57 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 8 Band Screw Connector SMA-Male 101 mm 101 mm 20 mm IP67 TGC-1.5DS Bulk
Taoglas Antennas 2-in-1 GNSS and 5G/4G Permanent Mount Puck Antenna with 2m 1.5DS and SMA(M) 32In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5 GHz GPS, GLONASS - 1.91 dBic 50 Ohms 2:1 10 W - 40 C + 85 C 8 Band Screw Connector SMA-Male 101 mm 101 mm 20 mm IP67 TGC-1.5DS Bulk
Taoglas Antennas Terminal Mount Wideband Antenna (123.5mm)w/SMA(M) Plug Connector covering 600MHz-7125MHz for 5G/Wi-Fi 7 221In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 7.125 MHz 7.7 dBi 50 Ohms 50 W - 40 C + 85 C 9 Band Connector SMA-Male IP67 Bulk
Siretta Antennas Embedded Active Multi-Band GNSS L1/L2/L5 Antenna with 0.1 m Cable and U.FL Connector 6In Stock
10On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 25 dBiC 50 Ohms 1.5 - 40 C + 85 C Patch 3 Band Adhesive Connector U.FL 1.176 GHz, 1.227 GHz, 1.575 GHz 25.1 mm 25.1 mm 12.5 mm 1.13 mm mini Coax ECHO52
Pulse Electronics Antennas GNSS/LTE Direct Mount 50Ohms 4G
24In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 698 MHz 2.7 GHz GPS, GLONASS 2.7 dBi, 4.8 dBi 50 Ohms 2:1, 2.5:1 20 W - 40 C + 85 C 2 Band Connector SMA-Male IP67 RG-174 DISC Bulk