TDK B3292*M/N - X2 Compact Humidity Series Safety Capacitors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
TDK Safety Capacitors 2.2uF 10% 305Vac MKP Suppression X2 1 620In Stock
Min.: 1
Mult.: 1

2.2 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 12 mm Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 3.30uF 20% 305Vac MKP Suppression X2 1 885In Stock
Min.: 1
Mult.: 1

3.3 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 15 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 4,7UF 20% 305Vac MKP Suppression X2 1 257In Stock
Min.: 1
Mult.: 1

4.7 uF 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 14 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 0.33uF 20% 305Vac MKP Suppression X2 1 403In Stock
Min.: 1
Mult.: 1

330 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 1.5uF 20% 305Vac MKP Suppression X2 1 938In Stock
Min.: 1
Mult.: 1

1.5 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 1.8uF 20% 305Vac MKP Suppression X2 1 400In Stock
Min.: 1
Mult.: 1

1.8 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 12 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 3.30uF 10% 305Vac MKP Suppression X2 969In Stock
960Expected 11/2/2026
Min.: 1
Mult.: 1

3.3 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 15 mm Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 4.70uF 20% 305Vac MKP Suppression X2 403In Stock
2 400On Order
Min.: 1
Mult.: 1

4.7 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 1.0uF 20% 305Vac MKP Suppression X2 192In Stock
4 320Expected 9/16/2026
Min.: 1
Mult.: 1

1 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 2.20uF 10% 305Vac MKP Suppression X2 2In Stock
1 200Expected 9/14/2026
Min.: 1
Mult.: 1

2.2 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 12 mm Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 29 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 3.30uF 10% 305Vac MKP Suppression X2
1 000Expected 9/4/2026
Min.: 1
Mult.: 1

3.3 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 0.10uF 10% 305Vac MKP Suppression X2
7 940Expected 11/16/2026
Min.: 1
Mult.: 1

100 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 0.47uF 20% 305Vac MKP Suppression X2
1 985Expected 9/4/2026
Min.: 1
Mult.: 1

470 nF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm B3292*M/N - X2 Compact Humidity Bulk