Terminals, Screw Film Capacitors

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 1800VDC 300uF 10% 5In Stock
Min.: 1
Mult.: 1

300 uF 1.8 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 268.5 mm (10.571 in) DC Link Film Capacitors 10 % 2 Pin 3.2 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 900VDC 450uF 10% 1In Stock
Min.: 1
Mult.: 1

450 uF 900 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 114.5 mm (4.508 in) DC Link Film Capacitors 10 % 2 Pin 1.8 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1100VDC 290uF 10% 4In Stock
Min.: 1
Mult.: 1

290 uF 1.1 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 114.5 mm (4.508 in) DC Link Film Capacitors 10 % 2 Pin 2.1 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1500VDC 180uF 10% 4In Stock
Min.: 1
Mult.: 1

180 uF 1.5 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 134.5 mm (5.295 in) DC Link Film Capacitors 10 % 2 Pin 3.5 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1300VDC 780uF 10% 4In Stock
Min.: 1
Mult.: 1

780 uF 1.3 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 233 mm (9.173 in) DC Link Film Capacitors 10 % 2 Pin 1.5 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 900VDC 1100uF 10%
23Expected 2/12/2027
Min.: 1
Mult.: 1

1.1 mF 900 VDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 153 mm (6.024 in) DC Link Film Capacitors 10 % 2 Pin 1.4 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1100VDC 560uF 10%
27Expected 2/15/2027
Min.: 1
Mult.: 1
Max.: 8

560 uF 1.1 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 133 mm (5.236 in) DC Link Film Capacitors 10 % 2 Pin 1.5 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1100VDC 760uF 10%
25Expected 1/18/2027
Min.: 1
Mult.: 1
Max.: 10

760 uF 1.1 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 268.5 mm (10.571 in) DC Link Film Capacitors 10 % 2 Pin 2.3 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1100VDC 1100uF 10%
24Expected 2/18/2027
Min.: 1
Mult.: 1

1.1 mF 1.1 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 233 mm (9.173 in) DC Link Film Capacitors 10 % 2 Pin 1.4 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1800VDC 125uF 10%
50Expected 4/9/2027
Min.: 1
Mult.: 1
Max.: 10

125 uF 1.8 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 124.5 mm (4.902 in) DC Link Film Capacitors 10 % 2 Pin 3.6 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1500VDCDC 120uF 10%
25On Order
Min.: 1
Mult.: 1

120 uF 1.5 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 99.5 mm (3.917 in) DC Link Film Capacitors 10 % 2 Pin 2.5 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 600VDC 2100uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 25
Mult.: 5

2.1 mF 600 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 268.5 mm (10.571 in) DC Link Film Capacitors 10 % 2 Pin 1.7 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 900VDC 375uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 25
Mult.: 5

375 uF 900 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 99.5 mm (3.917 in) DC Link Film Capacitors 10 % 2 Pin 1.5 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 900VDC 550uF 10% Lead-Time 46 Weeks
Min.: 1
Mult.: 1

550 uF 900 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 134.5 mm (5.295 in) DC Link Film Capacitors 10 % 2 Pin 2.2 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 900VDC 600uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1

600 uF 900 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 144.5 mm (5.689 in) DC Link Film Capacitors 10 % 2 Pin 2.4 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 900VDC 900uF 10% Lead-Time 46 Weeks
Min.: 1
Mult.: 1

900 uF 900 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 133 mm (5.236 in) DC Link Film Capacitors 10 % 2 Pin 1.2 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 900V 1200uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 25
Mult.: 5

1.2 mF 900 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 268.5 mm (10.571 in) DC Link Film Capacitors 10 % 2 Pin 2 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 900VDC 2100uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 24
Mult.: 4

2.1 mF 900 VDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 273 mm (10.748 in) DC Link Film Capacitors 10 % 2 Pin 1.5 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1100VDC 240uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 25
Mult.: 5

240 uF 1.1 kVDC Terminals, Screw Polypropylene (PP) DC Link Film Capacitors 10 % 2 Pin Insert Threaded - 40 C + 85 C C44U Bulk
KEMET Film Capacitors 1100VDC 240uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 25
Mult.: 5

240 uF 1.1 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 99.5 mm (3.917 in) DC Link Film Capacitors 10 % 2 Pin 1.8 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1100VDC 320uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1

320 uF 1.1 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 124.5 mm (4.902 in) DC Link Film Capacitors 10 % 2 Pin 2.4 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1100VDC 400uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 1
Mult.: 1

400 uF 1.1 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 144.5 mm (5.689 in) DC Link Film Capacitors 10 % 2 Pin 2.8 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1100VDC 460uF 10% Lead-Time 46 Weeks
Min.: 1
Mult.: 1

460 uF 1.1 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 178.5 mm (7.028 in) DC Link Film Capacitors 10 % 2 Pin 1.5 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1100VDC 700uF 10% Non-Stocked Lead-Time 46 Weeks
Min.: 24
Mult.: 4

700 uF 1.1 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 153 mm (6.024 in) DC Link Film Capacitors 10 % 2 Pin 1.7 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1500VDC 145uF 10% Lead-Time 46 Weeks
Min.: 1
Mult.: 1

145 uF 1.5 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 114.5 mm (4.508 in) DC Link Film Capacitors 10 % 2 Pin 2.9 mOhms - 40 C + 85 C C44U-M Bulk