Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15 546
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 3V 330uF 20% ESR=25mOhms 600In Stock
Min.: 1
Mult.: 1
: 1 000
No
SMD/SMT 330 uF 20 % 3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 60volts 20uF 20% 17In Stock
Min.: 1
Mult.: 1
No
Axial 20 uF 20 % 60 VDC - 55 C + 105 C 200 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1206 20% ESR=80mOhms 618In Stock
Min.: 1
Mult.: 1
: 2 000
No
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 80 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=50mOhms 35In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=25mOhms 98In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 680 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms 327In Stock
1 600On Order
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 100 uF 10 % 10 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 4.7uF 20% D Case 63V 500In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 4.7 uF 20 % - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms 380In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50VDC 33uF 2917 20% ESR=75mOhms 36In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 75 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms 8In Stock
900Expected 10/26/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 22 uF 10 % 63 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 10% ESR=35mOhms 5In Stock
200Expected 10/2/2026
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 220 uF 10 % 16 VDC - 55 C + 125 C 35 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms 555In Stock
Min.: 1
Mult.: 1
: 2 000
No
SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 47uF 20volt 1 707In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 10volt 3 135In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 68 uF 20 % 10 VDC - 40 C + 105 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 39uF ESR 50mohm 3 073In Stock
Min.: 1
Mult.: 1
: 1 500

Radial 39 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 6 mm (0.236 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Cut Lead Ammo-Pack F12 929In Stock
Min.: 1
Mult.: 1
: 500

Radial 82 uF 20 % 72 VDC - 55 C + 125 C 980 mOhms 13 mm (0.512 in) Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 18uF 30mOhm 10x13mm OS-CON 1 000In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 18 uF 20 % 100 VDC - 55 C + 105 C 30 mOhms 13 mm (0.512 in)
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 6.8uF 60mOhm 8x7mm OS-CON 965In Stock
Min.: 1
Mult.: 1

Radial 6.8 uF 20 % 100 VDC - 55 C + 105 C 60 mOhms 7 mm (0.276 in)
KYOCERA AVX TCMV106M100R0050E
KYOCERA AVX Tantalum Capacitors - Polymer TPM 1In Stock
800Expected 3/11/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 10 uF 20 % 100 VDC - 55 C + 125 C 50 mOhms 7.3 mm 6.1 mm 3.8 mm Reel, Cut Tape

Panasonic Industry Aluminium Organic Polymer Capacitors 20v 100uf 8x12mm 2 189In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 20 VDC - 55 C + 125 C 24 mOhms 12 mm (0.472 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 100uF ESR 40mohm 1 144In Stock
Min.: 1
Mult.: 1
: 1 500

Radial 100 uF 20 % 4 VDC - 55 C + 105 C 40 mOhms 6 mm (0.236 in) Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3volt 220uF 40mohm 734328 POSCAP 1 063In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2VDC SP Polymer 3 398In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 330 uF 20 % 2 VDC - 40 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm 1 845In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm 1 619In Stock
Min.: 1
Mult.: 1
: 1 000

Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 9 mm (0.354 in) Reel, Cut Tape