7343 Tantalum Capacitors - Polymer

Results: 4 519
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=70mOhm 1 116In Stock
Min.: 1
Mult.: 1
: 1 000

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm 842In Stock
1 000Expected 11/4/2026
Min.: 1
Mult.: 1
: 1 000

47 uF 20 VDC SMD/SMT 20 % 2917 70 mOhms 94 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=70mOhm Black Resin 906In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=40mOhm Black Resin 1 067In Stock
Min.: 1
Mult.: 1
: 1 000

470 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 188 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=100mOhm Black Resi 926In Stock
Min.: 1
Mult.: 1
: 1 000

68 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 170 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=25mOhm 63In Stock
400Expected 4/22/2027
Min.: 1
Mult.: 1
: 400

100 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 160 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=25 mOhm 74In Stock
400Expected 8/31/2026
Min.: 1
Mult.: 1
: 400

22 uF 35 VDC SMD/SMT 20 % 2917 25 mOhms 77 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 220uF 18m POSCAP 797In Stock
2 500Expected 3/15/2027
Min.: 1
Mult.: 1
: 2 500

220 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 150uF 15m POSCAP 762In Stock
2 500Expected 7/19/2027
Min.: 1
Mult.: 1
: 2 500

150 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 220uF ESR 40mohm 420In Stock
2 500Expected 1/4/2027
Min.: 1
Mult.: 1
: 2 500

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPB Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 100uF ESR 45mohm 144In Stock
6 000Expected 11/2/2026
Min.: 1
Mult.: 1
: 3 000

100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TPC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 55mOhm 1 056In Stock
3 000Expected 7/9/2027
Min.: 1
Mult.: 1
: 3 000

100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TPC Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 100mOhm 1 227In Stock
3 000Expected 7/8/2027
Min.: 1
Mult.: 1
: 3 000

68 uF 10 VDC SMD/SMT 20 % 2917 100 mOhms 68 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TPC Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 10volts 220uF ESR 18mohm 999In Stock
2 500Expected 5/10/2027
Min.: 1
Mult.: 1
: 2 500

220 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10volts 150uF ESR 15mohm 88In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 500

150 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 220uF 20% 50mOhm 1750mA
5 000Expected 12/21/2026
Min.: 1
Mult.: 1
: 2 500

220 uF 16 VDC SMD/SMT 20 % 2824 50 mOhms 352 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20V 100uF 20% 1700mA 105degreeC 82In Stock
10 000On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

100 uF 20 VDC SMD/SMT 20 % 1210 55 mOhms 200 uA 2.8 mm - 55 C + 105 C 7343 TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25VDC 100uF 20% 60mOhm 1600mA 72In Stock
12 500On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

100 uF 25 VDC SMD/SMT 20 % 2824 60 mOhms 250 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TQC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 15mohm 113In Stock
3 000Expected 7/8/2027
Min.: 1
Mult.: 1
: 3 000

470 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 680uF ESR 12mohm 188In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

680 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 6mohm 47In Stock
2 500Expected 10/26/2026
Min.: 1
Mult.: 1
: 2 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 5In Stock
2 500Expected 10/26/2026
Min.: 1
Mult.: 1
: 2 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 680uF ESR 6mohm 40In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 500

680 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 680uF 10m POSCAP 8In Stock
Min.: 1
Mult.: 1
: 2 000

680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 150uF ESR 18mohm 732In Stock
Min.: 1
Mult.: 1
: 3 000

150 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 60 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel