7343 Tantalum Capacitors - Polymer

Results: 4 535
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 25volts 20% V Case 50 Max. ESR 1 135In Stock
Cut Tape
1,99 €
1,40 €
1,20 €
1,05 €
Reel
0,832 €
Min.: 1
Mult.: 1
: 800
33 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 4volts 20% Z Case 18 Max.ESR 908In Stock
Cut Tape
2,10 €
1,44 €
1,18 €
1,09 €
0,998 €
Reel
0,912 €
Min.: 1
Mult.: 1
: 800
470 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 188 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% Z Case 45 Max. ESR 915In Stock
Cut Tape
1,98 €
1,35 €
1,10 €
1,02 €
0,857 €
Reel
0,857 €
Min.: 1
Mult.: 1
: 800
47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 Z Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 10% ESR=5mOhms 100In Stock
Cut Tape
12,09 €
9,17 €
8,16 €
Reel
7,34 €
Min.: 1
Mult.: 1
: 100
470 uF 4 VDC SMD/SMT 10 % 2917 5 mOhms 188 uA 3.8 mm - 55 C + 125 C 7343 Y Case T543 HRA Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 6.3volts 20% V Case 15 Max. ESR 750In Stock
Cut Tape
2,37 €
1,64 €
1,35 €
1,26 €
1,08 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 800
220 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=6mOhms
500In Stock
500Expected 1/28/2027
Cut Tape
7,05 €
5,25 €
4,52 €
4,22 €
Reel
3,91 €
Min.: 1
Mult.: 1
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 47uF 20% ESR 70mOhm 10 369In Stock
Cut Tape
1,95 €
1,33 €
1,08 €
1,01 €
0,832 €
Reel
0,831 €
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=10mOhm
742In Stock
Cut Tape
19,70 €
15,76 €
14,18 €
Reel
14,09 €
Min.: 1
Mult.: 1
: 100
No
470 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 296.1 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917
1 142In Stock
Cut Tape
12,98 €
9,92 €
8,80 €
Reel
8,21 €
Min.: 1
Mult.: 1
: 100
No
33 uF 50 VDC SMD/SMT 20 % 2917 40 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms 1 826In Stock
Cut Tape
11,45 €
8,85 €
7,81 €
Reel
7,47 €
Min.: 1
Mult.: 1
: 100
No
330 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% 25mOhms -55C/+125C AEC-Q200 957In Stock
Cut Tape
2,84 €
2,11 €
1,82 €
1,61 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 500
470 uF 6 VDC SMD/SMT 20 % 2815 25 mOhms 282 uA 4 mm - 55 C + 125 C 7343 X Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 68uF 20% -55C/+125C 7343-15 ESR= 100mOhms 687In Stock
Cut Tape
3,14 €
2,30 €
2,05 €
1,75 €
1,60 €
Reel
1,32 €
Min.: 1
Mult.: 1
: 1 000
68 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 170 uA 1.4 mm - 55 C + 105 C 7343 T523 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 330uF 20% ESR 40mOhm 4 159In Stock
Cut Tape
3,51 €
2,49 €
2,09 €
1,96 €
1,75 €
Reel
1,75 €
Min.: 1
Mult.: 1
: 2 000
330 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPB Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms 1 000In Stock
Cut Tape
3,22 €
2,27 €
1,89 €
1,78 €
Reel
1,57 €
Min.: 1
Mult.: 1
: 500
No
100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=60mOhms 165In Stock
Cut Tape
23,52 €
18,22 €
16,66 €
Reel
15,33 €
Min.: 1
Mult.: 1
: 100
No
47 uF 35 VDC SMD/SMT 20 % 2917 60 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms 1 500In Stock
Cut Tape
7,36 €
5,52 €
4,78 €
4,55 €
Reel
4,15 €
Min.: 1
Mult.: 1
: 500
No
680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=70mOhms
500In Stock
Cut Tape
7,42 €
5,51 €
4,86 €
4,33 €
Reel
4,21 €
Min.: 1
Mult.: 1
: 500
No
47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 10% ESR=15mOhms 237In Stock
Cut Tape
14,10 €
10,70 €
9,52 €
Reel
8,57 €
Min.: 1
Mult.: 1
: 100
No
470 uF 6.3 VDC SMD/SMT 10 % 2917 15 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 22uF 20% 7343-20 -55C / 105C ESR=100mOhms 603In Stock
Cut Tape
2,13 €
1,51 €
1,30 €
1,14 €
1,01 €
Reel
0,92 €
Min.: 1
Mult.: 1
: 1 000
22 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 77 uA 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 150uF 20% -55C/+125C 7343-20 ESR= 100mOhms 764In Stock
Cut Tape
3,14 €
2,30 €
2,05 €
1,75 €
1,60 €
Reel
1,32 €
Min.: 1
Mult.: 1
: 1 000
150 uF 20 VDC SMD/SMT 20 % 2917 100 mOhms 300 uA 1.8 mm - 55 C + 105 C 7343 T523 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25volts 22uF ESR 70mohm 7 178In Stock
Cut Tape
2,78 €
1,95 €
1,62 €
1,51 €
1,34 €
Reel
1,32 €
Min.: 1
Mult.: 1
: 3 000
22 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 55 uA 1.4 mm - 55 C + 105 C 7343 D15E Case TQC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=5mOhms
100In Stock
Cut Tape
25,21 €
19,52 €
17,85 €
Reel
16,42 €
Min.: 1
Mult.: 1
: 100
No
680 uF 4 VDC SMD/SMT 20 % 2917 5 mOhms 272 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 10% ESR=6mOhms 493In Stock
Cut Tape
12,19 €
9,46 €
8,37 €
Reel
8,02 €
Min.: 1
Mult.: 1
: 100
No
220 uF 10 VDC SMD/SMT 10 % 2917 6 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T55 7343-28 33kuF 0.2 35V 7" reel 65kHz ESR 205In Stock
500Expected 5/12/2027
Cut Tape
2,93 €
2,18 €
1,62 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 500
33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 10% ESR=50mOhms 485In Stock
Cut Tape
10,74 €
8,11 €
7,90 €
Reel
6,71 €
Min.: 1
Mult.: 1
: 100
No
100 uF 16 VDC SMD/SMT 10 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel