D Case Tantalum Capacitors - Polymer

Results: 1 730
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mohms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 5.6uF 2917 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
5.6 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 28 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 5.6uF 2917 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
5.6 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 28 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
6.8 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 34 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
6.8 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 34 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 63V 6.8uF 2917 20% ESR=75mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
6.8 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 42.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
100 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
330 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=6mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 6 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=5mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 5 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=5mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
220 uF 6.3 VDC SMD/SMT 20 % 2917 5 mOhms 138.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=6mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
220 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 138.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 ESR=6mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
330 uF 4 VDC SMD/SMT 20 % 2917 6 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
470 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 188 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 ESR=6mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 560uF 20% ESR=5mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
560 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 140 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 680uF 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500
No
680 uF 3 VDC SMD/SMT 20 % 2917 10 mOhms 204 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=100mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
10 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 50 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=125mOhms Lead-Time 53 Weeks
Min.: 1
Mult.: 1
Max.: 200
: 100
No
10 uF 50 VDC SMD/SMT 20 % 2917 125 mOhms 50 uA 3.1 mm - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=125mOhms Non-Stocked
Min.: 500
Mult.: 500
: 500
No
10 uF 50 VDC SMD/SMT 20 % 2917 125 mOhms 50 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 10% ESR=55mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 10 VDC SMD/SMT 10 % 2917 55 mOhms 100 uA - 55 C + 125 C 7343 D Case T540 HRA Reel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 10% ESR=75mOhms Non-Stocked
Min.: 100
Mult.: 100
: 100
No
100 uF 16 VDC SMD/SMT 10 % 2917 75 mOhms 160 uA - 55 C + 125 C 7343 D Case T540 HRA Reel