Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15 546
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 220uF 5100mA 15mOhm 135C 5500h 3 434In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 135 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 8500mA 4.5mOhm 5500h 135C 5500h 5 938In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 135 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 25V 150uF 125degC 4000h AEC-Q200 2 389In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 135 C 38 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 25V 470uF 125degC 4000h AEC-Q200 6 522In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 135 C 18 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 25V 470uF 125degC 4000h Anti-V type AEC-Q200 1 538In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 135 C 18 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 35V 150uF 125degC 4000h Anti-V type AEC-Q200 1 924In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 135 C 26 mOhms 8 mm (0.315 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h AEC-Q200 1 552In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 20 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 35V 47uF 125degC 4000h AEC-Q200 2 327In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 135 C 60 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 35V 470uF 125degC 4000h Anti-V type AEC-Q200 1 613In Stock
4 500Expected 11/5/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 35V 82uF 125degC 4000h AEC-Q200 1 866In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 135 C 40 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 35V 820uF 125degC 4000h Anti-V type AEC-Q200 1 745In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 135 C 40 mOhms 6.1 mm (0.24 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63VDC 180uf 125degC/135degC 4000h AEC-Q200 2 834In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 180 uF 20 % 63 VDC - 55 C + 135 C 10 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 25V 220uF 125degC 4000h Anti-V type AEC-Q200 1 245In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 8.3 mm (0.327 in) 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 25V 330uF 125degC 4000h AEC-Q200 1 449In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 12 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 50V 120uF 125degC 4000h Anti-V type AEC-Q200 1 727In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 135 C 14 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 50V 68uF 125degC 4000h AEC-Q200 1 716In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 135 C 19 mOhms 8.3 mm (0.327 in) 8.3 mm (0.327 in) 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 50V 68uF 125degC 4000h Anti-V type AEC-Q200 1 295In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 135 C 19 mOhms 8.3 mm (0.327 in) 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 33uF 125degC 4000h AEC-Q200 1 575In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 8.3 mm (0.327 in) 8.3 mm (0.327 in) 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 33uF 125degC 4000h Anti-V type AEC-Q200 1 356In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 8.3 mm (0.327 in) 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 56uF 125degC 4000h Anti-V type AEC-Q200 2 213In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 68uF 125degC 4000h AEC-Q200 1 350In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 68uF 125degC 4000h Anti-V type AEC-Q200 1 172In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 35V 270uF 125degC 4000h Anti-V type AEC-Q200 1 563In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 12 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 50V 47uF 20% THT Radial -55/+105C 998In Stock
Min.: 1
Mult.: 1
: 800

Radial 47 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 11.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 47uF 20% THT Radial -55/+105C 1 428In Stock
Min.: 1
Mult.: 1
: 600

Radial 47 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10 mm Ammo Pack