300 mA Ferrite Beads

Results: 318
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 40R 25% A Gen C 14 948In Stock
Cut Tape
0,198 €
0,132 €
0,115 €
0,103 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 15 000
BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 40 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 30R 25% A Gen C 14 566In Stock
Cut Tape
0,12 €
0,096 €
0,079 €
0,071 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 15 000
BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 30 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 139 046In Stock
Cut Tape
0,645 €
0,453 €
0,391 €
0,348 €
Reel
0,19 €
Min.: 1
Mult.: 1
: 10 000
BLM15G_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz 300mA Monolithic 0603 SMD 505 094In Stock
Cut Tape
0,086 €
0,061 €
0,048 €
0,043 €
Reel
0,029 €
Min.: 1
Mult.: 1
: 4 000
HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 300 mA 450 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 220Ohm 300mA AECQ200 16 858In Stock
Cut Tape
0,206 €
0,188 €
0,181 €
0,173 €
0,164 €
Reel
0,132 €
Min.: 1
Mult.: 1
: 3 000
WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 350,@100MHz,1005 AUDIO NOISE SUPRSION 23 845In Stock
Cut Tape
0,224 €
0,156 €
0,135 €
0,121 €
Reel
0,06 €
Min.: 1
Mult.: 1
: 10 000
MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 400 Ohms 300 mA 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.55 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.3A 94 470In Stock
Cut Tape
0,163 €
0,115 €
0,10 €
0,089 €
Reel
0,044 €
Min.: 1
Mult.: 1
: 10 000
MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 40 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 600ohms 300mA Signal Line AEC-Q200 101 321In Stock
Cut Tape
0,086 €
0,052 €
0,04 €
0,037 €
Reel
0,017 €
Min.: 1
Mult.: 1
: 10 000
MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 520 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 600ohms 300mA Signal Line AEC-Q200 23 276In Stock
Cut Tape
0,189 €
0,133 €
0,115 €
0,103 €
Reel
0,047 €
Min.: 1
Mult.: 1
: 10 000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 180R 25% Tol. High Current 19 850In Stock
Cut Tape
0,146 €
0,145 €
0,066 €
0,054 €
Reel
0,03 €
Min.: 1
Mult.: 1
: 10 000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 300 mA 25 % 400 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 220R 25% Tol. High Current 19 582In Stock
Cut Tape
0,146 €
0,145 €
0,066 €
0,054 €
Reel
0,03 €
Min.: 1
Mult.: 1
: 10 000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 25 % 400 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 220R 25% Tol. UH Current 17 762In Stock
Cut Tape
0,163 €
0,145 €
0,067 €
0,064 €
Reel
0,058 €
Min.: 1
Mult.: 1
: 10 000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 25 % 400 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 300R 25% Tol. High Current 27 070In Stock
Cut Tape
0,146 €
0,145 €
0,066 €
0,054 €
Reel
0,03 €
Min.: 1
Mult.: 1
: 10 000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 300 mA 25 % 500 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 300R 25% Tol. UH Current 19 719In Stock
Cut Tape
0,163 €
0,145 €
0,067 €
0,064 €
Reel
0,058 €
Min.: 1
Mult.: 1
: 10 000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 300 mA 25 % 500 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 600 OHM 1LN 10 000In Stock
Cut Tape
0,146 €
0,102 €
0,089 €
0,079 €
Reel
0,035 €
Min.: 1
Mult.: 1
: 10 000
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 1200 OHM 0603 1LN 7 880In Stock
Cut Tape
0,146 €
0,102 €
0,089 €
0,079 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.2 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 600 OHM 0603 1LN 7 533In Stock
Cut Tape
0,146 €
0,102 €
0,089 €
0,079 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 470 OHM 0805 1LN 6 096In Stock
Cut Tape
0,146 €
0,102 €
0,089 €
0,079 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Bel Signal Transformer Ferrite Beads FERRITE BEAD 600 OHM 0805 1LN 5 103In Stock
Cut Tape
0,146 €
0,102 €
0,089 €
0,079 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 4 000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Pulse Electronics Ferrite Beads 100Ohms RDC=0.6Ohms 300mA 156 195In Stock
Cut Tape
0,086 €
0,036 €
0,03 €
0,027 €
Reel
0,015 €
Min.: 1
Mult.: 1
: 4 000
BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 1000 OHM 0603 300mA 347 988In Stock
Cut Tape
0,146 €
0,071 €
0,062 €
0,05 €
Reel
0,025 €
Min.: 1
Mult.: 1
: 4 000
25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 550 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 0805 300mA 254 917In Stock
Cut Tape
0,095 €
0,068 €
0,053 €
0,048 €
Reel
0,024 €
Min.: 1
Mult.: 1
: 4 000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 300 OHM 0805 300mA 110 591In Stock
Cut Tape
0,146 €
0,10 €
0,08 €
0,068 €
Reel
0,034 €
Min.: 1
Mult.: 1
: 4 000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 200MHz 600Ohm 300mA AEC-Q200 37 996In Stock
Cut Tape
0,155 €
0,154 €
0,142 €
0,136 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 4 000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 300 mA 25 % 650 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 120Ohm 500mA AEC-Q200 55 013In Stock
Cut Tape
0,138 €
0,129 €
0,128 €
0,12 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 10 000
WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel