Unshielded Ferrite Beads

Results: 319
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Fair-Rite Ferrite Beads MultLyr Chip Bead 600 OHM 1206 1000mA 276 749In Stock
Min.: 1
Mult.: 1
: 3 000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1 A 25 % 80 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 70 OHM 1206 3000mA 401 594In Stock
Min.: 1
Mult.: 1
: 3 000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 120ohms 25% DCR 0.130ohms 1000mA 213 015In Stock
Min.: 1
Mult.: 1
: 15 000

MPZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 1 A 25 % 130 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120OHM 2A 55mohms 1005 FERRITE CHIP 215 719In Stock
280 000Expected 11/24/2026
Min.: 1
Mult.: 1
: 10 000

MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0805in / 2012mm SMD AEC-Q200 PowerTrain Tmax=1.05mm DCR=0.2ohm Max. 125degC 10 729In Stock
Min.: 1
Mult.: 1
: 4 000

BLM21_H Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.15 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads 0805in / 2012mm SMD AEC-Q200 PowerTrain Tmax=1.05mm DCR=0.14ohm Max. 125degC 3 764In Stock
8 000On Order
Min.: 1
Mult.: 1
: 4 000

BLM21_H Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.4 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 1.25 mm AEC-Q200 Reel, Cut Tape
ABRACON Ferrite Beads Bead 1000ohm 0.05A 1200mOhm 9 430In Stock
Min.: 1
Mult.: 1
: 10 000

AFBC-Q0402 SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.2 Ohms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300ohm 0.1A 500mOhm 19 985In Stock
Min.: 1
Mult.: 1
: 10 000

AFBC-Q0402 SMD/SMT 0402 (1005 metric) 300 Ohms 100 mA 25 % 500 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 100 OHM 4.0A 18 929In Stock
Min.: 1
Mult.: 1
: 3 000

NFZ EMI Filters SMD/SMT 0806 (2016 metric) 100 Ohms 4 A 25 % 18 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 0603 194 348In Stock
40 000Expected 12/21/2026
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 600 OHM 0603 400mA 363 546In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 400 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 1.5 KOHM 0805 300mA 32 533In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 300 mA 25 % 700 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 0805 300mA 34 042In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 300 OHM 0805 300mA 123 023In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 600 OHM 0805 300mA 248 965In Stock
Min.: 1
Mult.: 1
: 4 000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 300 OHM 1206 350mA 26 392In Stock
Min.: 1
Mult.: 1
: 3 000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 350 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 1812 3000mA 22 682In Stock
Min.: 1
Mult.: 1
: 1 000

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel


Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=68 OHM @ 100MHz 62 239In Stock
Min.: 1
Mult.: 1
: 13 500

27 Ferrite Beads on Leads Axial 68 Ohms - 55 C + 125 C 4.45 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=133OHM @ 100MHz 23 641In Stock
Min.: 1
Mult.: 1
: 13 500

27 Ferrite Beads on Leads Axial 133 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=82 OHM @ 100MHz 46 633In Stock
Min.: 1
Mult.: 1
: 13 500

27 Ferrite Beads on Leads Axial 82 Ohms - 55 C + 125 C 5.25 mm 9.8 mm Reel, Cut Tape

Fair-Rite Ferrite Beads 43 SM BEAD Z=47 OHM @ 100MHz 141 581In Stock
588 000On Order
Min.: 1
Mult.: 1
: 28 000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 53 Ohms 5 A 800 uOhms - 55 C + 125 C 5.1 mm 3.05 mm 2.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 SM BEAD 200 600In Stock
196 000On Order
Min.: 1
Mult.: 1
: 2 800

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.6 mm 3.05 mm 2.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 SM BEAD Z=100 OHM @250MHz 23 107In Stock
Min.: 1
Mult.: 1
: 11 200

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.25 mm 4.6 mm 2.7 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=575 OHM @250MHz 15 018In Stock
76 500Expected 9/28/2026
Min.: 1
Mult.: 1
: 9 000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF High Current 25MHz 16A 28Ohm 45 470In Stock
Min.: 1
Mult.: 1
: 500

WE-PBF Ferrite Chip Beads SMD/SMT 42 Ohms 16 A 25 % 600 uOhms - 55 C + 125 C 4 mm 3 mm 2.55 mm Reel, Cut Tape, MouseReel