PLT10HH Series Common Mode Chokes / Filters

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging Product Type
Murata Electronics Common Mode Chokes / Filters 90ohm 300VDC 1.5uH 15A AEC-Q200 82In Stock
125Expected 9/24/2026
Min.: 1
Mult.: 1
: 125

PLT10HH PCB Mount SMD/SMT 1 Channel 1.5 uH 90 Ohms 2.3 mOhms - 55 C + 150 C 12.9 mm 6.6 mm 9.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 800ohm 100VDC 10uH 6A AEC-Q200 201In Stock
Min.: 1
Mult.: 1
: 125

PLT10HH PCB Mount SMD/SMT 1 Channel 10 uH 800 Ohms 8.5 mOhms - 55 C + 150 C 12.9 mm 6.6 mm 9.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 100 OHM 300V 15A 2UH 342In Stock
4 250On Order
Min.: 1
Mult.: 1
: 125

PLT10HH PCB Mount SMD/SMT 1 Channel 2 uH 100 Ohms 15 A 1.8 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Surface Mount Common Mode Choke
Murata Electronics Common Mode Chokes / Filters 10M OHM 100V 6A 20UH 3 123In Stock
2 500Expected 12/21/2026
Min.: 1
Mult.: 1
: 125

PLT10HH PCB Mount SMD/SMT 1 Channel 20 uH 1 kOhms 6 A 8 mOhms - 55 C + 105 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 6 UH 1 000In Stock
1 250Expected 12/22/2026
Min.: 1
Mult.: 1
: 125

PLT10HH PCB Mount SMD/SMT 1 Channel 6 uH 400 Ohms 10 A 3.6 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 800 NH 1 032In Stock
Min.: 1
Mult.: 1
: 125

PLT10HH PCB Mount SMD/SMT 1 Channel 800 nH 45 Ohms 18 A 1.8 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Murata Electronics Common Mode Chokes / Filters 9 UH 3 770In Stock
Min.: 1
Mult.: 1
: 125

PLT10HH PCB Mount SMD/SMT 1 Channel 9 uH 500 Ohms 10 A 3.6 mOhms - 55 C + 105 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 14 UH 100V 6A 2 052In Stock
Min.: 1
Mult.: 1
: 125

PLT10HH PCB Mount SMD/SMT 1 Channel 14 uH 900 Ohms 6 A 8.5 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Murata Electronics Common Mode Chokes / Filters 350ohm 100VDC 4.5uH 10A AEC-Q200 43In Stock
125Expected 10/8/2026
Min.: 1
Mult.: 1
: 125

PLT10HH PCB Mount SMD/SMT 1 Channel 4.5 uH 350 Ohms 4.1 mOhms - 55 C + 150 C 12.9 mm 6.6 mm 9.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes