Résistances

Résultats: 9
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Style du raccordement Résistance Données de puissance Tolérance Coefficient de température Code de caisse - po Code de caisse - mm
SparkFun Résistances à couches épaisses - CMS This is a 27 Ohm 1/10W 5% tolerance SMD resistor.Note: Sold as singles. Non stocké
0,09 €
Min. : 1
Mult. : 1
SMD/SMT 27 Ohms 100 mW (1/10 W) 5 % 0603 1608
SparkFun Résistances à couches épaisses - CMS This is a high-precision 1k Ohm resistor in a compact surface-mount package. With its 1% tolerance this guarantees a more accurate and stable resistance than standard 5% resistors. This makes it an excellent choice for circuits that depend on pre Non stocké
0,09 €
Min. : 1
Mult. : 1
SMD/SMT 1 kOhms 100 mW (1/10 W) 1 % 100 PPM / C
SparkFun Résistances à couches épaisses - CMS This is a 12.1 kOhms 1/10W 1% tolerance SMD resistor. Non stocké
0,09 €
Min. : 1
Mult. : 1
SMD/SMT 12.1 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0603 1608
SparkFun Résistances à couche de carbone - Trou traversant A basic 1 MOhms 1/6th Watt 5% tolerance PTH resistor. Commonly used in breadboards and perf boards.Note: Sold as singles. Non stocké
0,09 €
Min. : 1
Mult. : 1
Axial 1 MOhms 166 mW (1/6 W) 5 %
SparkFun Résistances à couche de carbone - Trou traversant A basic 47 kOhms 1/4th Watt 5% tolerance PTH resistor. Commonly used in breadboards and perf boards.Note: Sold as singles. Non stocké
0,09 €
Min. : 1
Mult. : 1
Axial 47 kOhms 250 mW (1/4 W) 5 %
SparkFun Résistances à couches épaisses - CMS This is a high-precision 10k Ohm surface-mount (SMD) resistor in a standard 0603 package. It features a 1/10W (0.1W) power rating a tight 1% tolerance and a thick film composition. As an AEC-Q200 qualified component it is rated for high reliabi Non stocké
0,09 €
Min. : 1
Mult. : 1
SMD/SMT 10 kOhms 100 mW (1/10 W) 1 % 100 PPM / C 0608 1608
SparkFun Potentiomètres An adjustable potentiometer can open up many interesting user interfaces. Turn the pot and the resistance changes. Connect VCC to an outer pin GND to the other and the center pin will have a voltage that varies from 0 to VCC depending on the rotati Non stocké
2,41 €
Min. : 1
Mult. : 1
Non
SparkFun Potentiomètres An adjustable potentiometer can open up many interesting user interfaces. Turn the pot and the resistance changes. Connect VCC to an outer pin GND to the other and the center pin will have a voltage that varies from 0 to VCC depending on the rotati Non stocké
6,21 €
Min. : 1
Mult. : 1
Non
SparkFun Outils et matériel de potentiomètre This 25mm aluminum potentiometer knob slides onto the potentiometer and has a key lock to make sure it holds tightly with a strong fit. The main body of this knob is metal with a plastic insert. The outside is knurled for precise adjustment. Non stocké
2,02 €
Min. : 1
Mult. : 1
Non