Potentiometers

Results: 15 807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Potentiometers 2.2Kohms 20% Linear Metallic black, Gradient marking 98In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Knob Operating Potentiometers 1 Gang 2.2 kOhms Linear 1 W 46.9 V 20 % Cermet 1 Turn Knurled / Serrated Without Detent Rotary 50000 Cycle IP67 - 40 C + 125 C P16 Bulk
Vishay / Sfernice Potentiometers P16 NP 470K 20% A F2 BO e3 14In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 470 kOhms Linear Vertical 260 mW 350 V 20 % Cermet Smooth Knob Potentiometer 50000 Cycle IP67 - 40 C + 85 C Box
Bourns Potentiometers 1/2" 5K 10% Linear Cermet 2 714In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 19 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 51 Tray
Same Sky Potentiometers rotary potentiometer, 15mm, horizontal, 500K ohm, notch rotor, linear, 20% tolerance 3 967In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Horizontal 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers rotary potentiometer, 15mm, vertical, 100K ohm, notch rotor, linear, 20% tolerance, 50% wiper 3 938In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 kOhms Vertical 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers rotary potentiometer, 15mm, horizontal, 5K ohm, notch rotor, linear, 10% tolerance 3 847In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 5 kOhms Horizontal 200 mW (1/5 W) 300 V 10 % Carbon - 10 C + 70 C Bulk
Same Sky Potentiometers rotary potentiometer, 15mm, horizontal, 100K ohm, notch rotor, linear, 20% tolerance, 50% wiper 3 965In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole 100 kOhms Horizontal 200 mW (1/5 W) 300 V 20 % Carbon - 10 C + 70 C Bulk
Vishay / Sfernice Potentiometers P11S 1 Q 0 EB S W00 10K 20% A E3 34In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Vertical 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 4 mm 12.5 mm Modular Potentiometer - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers P11S 1 T 0 AA S X00 22K 20% A E3 27In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 1 Gang 22 kOhms Linear Horizontal 1 W 350 V 20 % Cermet 1 Turn Smooth / Slotted 3 mm 9.5 mm Modular Potentiometer IP64 - 55 C + 125 C P11S Bulk
Vishay / Sfernice Potentiometers 3watts 5Kohms 10% 16mm, slotted 8In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug MIL Style Potentiometers 1 Gang 5 kOhms Linear 3 W 10 % Cermet 1 Turn Smooth / Slotted 6 mm 16 mm No Switch Rotary Metal 25000 Cycle IP67 - 55 C + 125 C PE30 Bulk
Vishay Potentiometers NM 5Kohms 20% Metallic Black, Line Marking 32In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug 1 Gang 5 kOhms Linear Horizontal 1 W 20 % Cermet 1 Turn 15.5 mm Knob Potentiometer 50000 Cycle IP67 - 40 C + 125 C P16
Bourns Potentiometers 10% TR Linear 5K Ohms SNGL Turn 268In Stock
Min.: 1
Mult.: 1
Panel Mount Solder Lug Audio Potentiometers 1 Gang 5 kOhms 500 mW (1/2 W) 10 % 1 Turn Smooth / Slotted Rotary 53 Tray
Bourns Potentiometers 10K 10% 5/8" Sealed Square 753In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 10 % Cermet 1 Turn Flatted / D 6.35 mm 15.88 mm No Switch Without Detent Control Potentiometer 25000 Cycle IP64 + 1 C + 125 C 51 Bulk
Bourns Potentiometers 1M 10% 5/8" SQ ST 707In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 1 MOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Bourns Potentiometers 2.5K 20% 5/8" SQ ST 450In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 2.5 kOhms Linear Horizontal 1 W 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 6 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Bulk
Vishay Potentiometers PRV4 F 0 GJ S 2K 10% A BO10 e3 35In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug 1 Gang 2 kOhms Linear Horizontal 2 W 53.2 V 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 0.875 in 1 Detent Industrial Potentiometer 25000 Cycle IP67 - 55 C + 125 C
Bourns Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP 279In Stock
Min.: 1
Mult.: 1

Panel Mount Through Hole Potentiometers 2 Gang Horizontal 1 Turn Smooth / Slotted Rotary Metal 81 Tray
Vishay / Sfernice Potentiometers P11S 1 V 0 FL S Y00 22K 10% A E3 103In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 22 kOhms Linear 1 W 350 V 10 % Cermet 1 Turn Smooth / Slotted 6 mm 25 mm Modular Potentiometer - 55 C + 125 C P11S Bulk
Amphenol Piher Potentiometers 10K ohm +/-20% Loose nut/washer 1 178In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Audio Potentiometers 1 Gang 10 kOhms Linear Horizontal 200 mW (1/5 W) 250 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 31.5 mm No Switch Without Detent Multimedia 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Bourns Potentiometers 1/2" 100K 10% Square Sealed 445In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 24 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 51 Bulk
Bourns Potentiometers 1/2" 1TURN 50K 20% SQ PANEL CONTROL 225In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 50 kOhms Linear 500 mW (1/2 W) 350 VAC 20 % Conductive Plastic 1 Turn Smooth / Slotted 3.18 mm 22.2 mm No Switch Without Detent Control Potentiometer 50000 Cycle IP64 + 1 C + 125 C 53 Tray
Bourns Potentiometers 5K 10% 5/8" SQ 1TURN 146In Stock
Min.: 1
Mult.: 1

Panel Mount Wirewrap Potentiometers 1 Gang 5 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Control Potentiometer 100000 Cycle IP40 - 40 C + 125 C 82 Tray
Bourns Potentiometers 10K 10% 5/8"SQ SINGLETURN 518In Stock
Min.: 1
Mult.: 1

PCB Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 1 W 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 10K 10% 5/8" SQ ST 393In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 Gang 10 kOhms Linear Horizontal 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 4 mm 22 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 91 Tray
Bourns Potentiometers 5K 10% 5/8" SQ ST 274In Stock
Min.: 1
Mult.: 1

Panel Mount Solder Lug Potentiometers 1 Gang 5 kOhms Linear 2 W 350 VAC 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Long Life 100000 Cycle IP40 - 40 C + 125 C 95 Tray