Signal Conditioning

 Signal Conditioning
Signal Conditioners are in stock with same day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many Signal Conditioner manufacturers, including Knowles, Mini-Circuits, Qorvo, Qualcomm RF360, TTM Technologies & more.
More...

Please view our selection of signal conditioners below.
Results: 10 379
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Mini-Circuits Signal Conditioning Lumped LC Band Pass Filter, 150 - 350 MHz, 50? 16In Stock
Min.: 1
Mult.: 1
: 100

Signal Conditioning Bandpass Filters 350 MHz 150 MHz to 350 MHz 50 Ohms SMD/SMT - 40 C + 85 C BPF Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning Core & Wire 90 degree Hybrid, 30 - 100 MHz, 50ohm 21In Stock
100Expected 11/30/2026
Min.: 1
Mult.: 1

Signal Conditioning Couplers SMD/SMT JSPQW
Mini-Circuits Signal Conditioning LTCC High Pass Filter, 9.2 - 18 GHz 1In Stock
6Expected 11/9/2026
Min.: 1
Mult.: 1

Signal Conditioning High Pass Filters 18 GHz 9.2 GHz to 18 GHz 50 Ohms 2.92 mm 17.1 mm x 15.2 mm x 10 mm - 55 C + 125 C ZHFW Tray
RFMi Signal Conditioning 0 V 2442 MHz SM1109-5 50 Ohms // 8.2nH - 2 410In Stock
Min.: 1
Mult.: 1
: 10 000

Signal Conditioning Bandpass Filters 2.442 GHz 2.4025 GHz to 2.4815 GHz SMD/SMT 1.1 mm x 0.9 mm x 0.5 mm - 40 C + 105 C BF Reel, Cut Tape, MouseReel
Marki Microwave Signal Conditioning The MM1-0626H is a passive double balanced MMIC mixer. It features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth, in a highly miniaturized form factor. 2In Stock
3Expected 12/29/2026
Min.: 1
Mult.: 1

Signal Conditioning Mixers 0 Hz to 9 GHz, 6 GHz to 26.5 GHz 50 Ohms Connector - 55 C + 100 C
Amphenol / Narda-MITEQ Signal Conditioning Directional Couplers, Coupling Value 20 dB, SMA Connector, Frequency 6 to 18 GHz 1In Stock
5Expected 12/10/2026
Min.: 1
Mult.: 1

Signal Conditioning Couplers 6 GHz to 18 GHz 6 GHz to 18 GHz Connector + 105 C Directional Couplers
Mini-Circuits Signal Conditioning BANDPASS FLTR / SURF MT / RoHS 71In Stock
Min.: 1
Mult.: 1
: 100

Signal Conditioning Bandpass Filters SMD/SMT BPF Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning PWR SPLTR CMBD / SM / RoHS 63In Stock
200Expected 11/16/2026
Min.: 1
Mult.: 1
: 100

Signal Conditioning Power Splitters / Power Combiners 50 MHz to 750 MHz 700 MHz 50 Ohms SMD/SMT 7.87 mm x 7.11 mm x 5.72 mm - 40 C + 85 C JPS Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning LOW PASS FLTR / SURF MT / RoHS 2 198In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning Low Pass Filters 0 Hz to 2 GHz 50 Ohms SMD/SMT - 55 C + 100 C LFCN Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning LOW PASS FLTR / SURF MT / RoHS 1 072In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning Low Pass Filters SMD/SMT LFCN Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning PWR SPLTR / SM / RoHS 256In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning Power Splitters / Power Combiners 150 MHz to 265 MHz 115 MHz 50 Ohms SMD/SMT - 55 C + 100 C QCV Reel, Cut Tape, MouseReel


Mini-Circuits Signal Conditioning BANDPASS FLTR / SURF MT / RoHS 370In Stock
Min.: 1
Mult.: 1
: 100

Signal Conditioning Bandpass Filters SMD/SMT RBP Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning Lumped LC Band Pass Filter, 1880 - 2620 MHz, 50? 103In Stock
Min.: 1
Mult.: 1
: 100

Signal Conditioning Bandpass Filters 2.62 GHz 1.88 GHz to 2.62 GHz 50 Ohms SMD/SMT 7.87 mm x 6.35 mm x 3.81 mm - 40 C + 85 C SYBP Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning PWR SPLTR CMBD / SM / RoHS 1 104In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning Power Splitters / Power Combiners 2 GHz 2000 MHz 50 Ohms SMD/SMT 4.06 mm x 3.81 mm x 4.06 mm - 40 C + 85 C TCP Reel, Cut Tape, MouseReel
KYOCERA AVX Signal Conditioning 2442MHz 0805 SIZE 1 516In Stock
Min.: 1
Mult.: 1
: 3 000

Signal Conditioning Low Pass Filters 2.442 GHz 84 MHz 50 Ohms SMD/SMT - 40 C + 85 C LP Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 0.9 mm x 0.7 mm 2.442 GHz 50 Ohms BT/WLAN, superior performance 26 843In Stock
Min.: 1
Mult.: 1
: 5 000

Signal Conditioning SAW Filters 2.442 GHz 50 Ohms SMD/SMT 0402 (0907 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Marki Microwave Signal Conditioning The ADA-2052 can be used as a frequency extender to enhance the frequency range of a <26 GHz synthesizer up to 52 GHz. Useful for lab testing, test and measurement, and prototype systems. 1In Stock
Min.: 1
Mult.: 1

Signal Conditioning 10.5 GHz to 26 GHz 10.5 GHz to 26 GHz 5 VDC 50 Ohms Connector - 55 C + 85 C
Marki Microwave Signal Conditioning MM1-0212L is a low power GaAs MMIC double balanced mixer that operates at LO powers as a low as +1 dBm. MM1-0212L is a low frequency, low power S band mixer that works well as both an up and down converter to through X band. 3In Stock
Min.: 1
Mult.: 1

Signal Conditioning Mixers 0 Hz to 3 GHz, 2 GHz to 12 GHz 0 Hz to 3 GHz, 2 GHz to 12 GHz 50 Ohms Connector - 55 C + 100 C
Marki Microwave Signal Conditioning MM1-1467H is a GaAs MMIC double balanced mixer with a broad IF bandwidth and low conversion loss. This mixer is ideal for applications which require broad IF bandwidths with operation at mmWave frequencies. 1In Stock
Min.: 1
Mult.: 1

Signal Conditioning
Marki Microwave Signal Conditioning The PBR-0003 is a 300 kHz to 3 GHz high isolation power combiner. This power combiner features a unique hand tuned construction based on a bridge coupler that enables 45 dB typical isolation across the operational bandwidth. 2In Stock
Min.: 1
Mult.: 1

Signal Conditioning Power Combiners Connector
Mini-Circuits Signal Conditioning BANDPASS FLTR / SURF MT / RoHS 22In Stock
100Expected 10/26/2026
Min.: 1
Mult.: 1
: 50

Signal Conditioning Bandpass Filters 60 MHz 10 MHz 50 Ohms SMD/SMT - 40 C + 85 C BPF Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning MMIC Power Splitter 36In Stock
Min.: 1
Mult.: 1
: 50

Signal Conditioning Power Splitters / Power Combiners 24 GHz to 30 GHz 50 Ohms SMD/SMT MC1630-1 - 55 C + 105 C EP2 Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning LOW PASS FLTR / SURF MT / RoHS 1 165In Stock
2 500Expected 12/14/2026
Min.: 1
Mult.: 1
: 500

Signal Conditioning Low Pass Filters 0 Hz to 630 MHz 50 Ohms SMD/SMT 0805 (2012 metric) - 55 C + 100 C LFCG Reel, Cut Tape, MouseReel
Mini-Circuits Signal Conditioning LOW PASS FLTR / SURF MT / RoHS 769In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning Low Pass Filters 0 Hz to 575 MHz 50 Ohms SMD/SMT - 55 C + 100 C LFCN Reel, Cut Tape, MouseReel
Marki Microwave Signal Conditioning A broadband MMIC LO buffer amplifier that efficiently provides high gain and output power over a 20-55 GHz frequency band. It is designed to provide a strong, flat output power response when driven with an input power at 0 dBm. 2In Stock
Min.: 1
Mult.: 1

Signal Conditioning 20 GHz to 55 GHz 20 GHz to 55 GHz Connector - 40 C + 85 C