0.85 mm Varistors

Results: 74
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors ZV 20V 10% 15 777In Stock
Cut Tape
0,232 €
0,154 €
0,126 €
0,119 €
Reel
0,105 €
Min.: 1
Mult.: 1
: 2 500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 0.8 J 620 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 31 793In Stock
Cut Tape
0,353 €
0,206 €
0,177 €
0,169 €
Reel
0,153 €
Min.: 1
Mult.: 1
: 2 500
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 400 A 1.8 J 1.06 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 65V 120A 1206 AEC-Q200 11 124In Stock
Cut Tape
0,335 €
0,208 €
0,166 €
0,141 €
Reel
0,126 €
Min.: 1
Mult.: 1
: 2 000
VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 137 V 120 A 800 mJ 340 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 300A 1210 AEC-Q200 15 090In Stock
Cut Tape
0,456 €
0,287 €
0,205 €
0,195 €
Reel
0,181 €
Min.: 1
Mult.: 1
: 2 500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 79 V 300 A 2.1 J 850 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 400A 1210 AEC-Q200 13 161In Stock
Cut Tape
0,92 €
0,255 €
0,229 €
0,218 €
0,215 €
Reel
0,172 €
Min.: 1
Mult.: 1
: 2 500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 67 V 400 A 1.8 J 1.06 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% 24 627In Stock
Cut Tape
0,335 €
0,212 €
0,177 €
0,166 €
Reel
0,15 €
Min.: 1
Mult.: 1
: 4 000
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 11 707In Stock
Cut Tape
0,267 €
0,174 €
0,138 €
0,132 €
Reel
0,119 €
Min.: 1
Mult.: 1
: 2 500
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 120 A 0.6 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 22 837In Stock
Cut Tape
0,353 €
0,221 €
0,177 €
0,169 €
Reel
0,153 €
Min.: 1
Mult.: 1
: 2 500
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 2 J 1.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 13 544In Stock
Cut Tape
0,344 €
0,227 €
0,19 €
0,177 €
Reel
0,164 €
Min.: 1
Mult.: 1
: 2 500
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 400 A 1.8 J 1.06 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 56V 120A 1206 AEC-Q200 14 258In Stock
Cut Tape
0,258 €
0,173 €
0,147 €
0,143 €
Reel
0,133 €
Min.: 1
Mult.: 1
: 2 500
VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 112 V 120 A 800 mJ 370 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 250A 1210 AEC-Q200 18 752In Stock
Cut Tape
0,404 €
0,287 €
0,231 €
0,218 €
0,188 €
Reel
0,181 €
Min.: 1
Mult.: 1
: 2 500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 92 V 250 A 2.2 J 670 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% 10 538In Stock
Cut Tape
0,258 €
0,16 €
0,126 €
0,12 €
Reel
0,107 €
Min.: 1
Mult.: 1
: 3 500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 0.6 J 950 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 17V 10% 13 765In Stock
Cut Tape
0,224 €
0,138 €
0,109 €
0,103 €
Reel
0,093 €
Min.: 1
Mult.: 1
: 2 500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 0.7 J 740 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 14 514In Stock
Cut Tape
0,344 €
0,233 €
0,194 €
0,184 €
Reel
0,168 €
Min.: 1
Mult.: 1
: 2 500
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 2 J 1.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 22V 200A 1206 AEC-Q200 11 858In Stock
Cut Tape
0,267 €
0,162 €
0,128 €
0,121 €
Reel
0,113 €
Min.: 1
Mult.: 1
: 2 500
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 700 mJ 740 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 400A 1210 AEC-Q200 4 941In Stock
Cut Tape
0,92 €
0,554 €
0,353 €
0,268 €
Reel
0,186 €
Min.: 1
Mult.: 1
: 4 000
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 40 V 400 A 1.6 J 2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 7 730In Stock
Cut Tape
0,258 €
0,168 €
0,138 €
0,13 €
Reel
0,12 €
Min.: 1
Mult.: 1
: 2 000
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 120 A 0.9 J 330 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 11V 10% 7 956In Stock
Cut Tape
0,318 €
0,194 €
0,155 €
0,147 €
Reel
0,123 €
Min.: 1
Mult.: 1
: 4 000
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 14 VDC 18 V 33 V 400 A 1.3 J 2.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 18V 200A 1206 AEC-Q200 9 189In Stock
Cut Tape
0,318 €
0,199 €
0,158 €
0,134 €
Reel
0,12 €
Min.: 1
Mult.: 1
: 3 500
VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 40 V 200 A 600 mJ 950 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 24 975In Stock
Cut Tape
0,292 €
0,192 €
0,151 €
0,144 €
Reel
0,113 €
Min.: 1
Mult.: 1
: 2 500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 510 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 15 729In Stock
Cut Tape
0,258 €
0,16 €
0,126 €
0,12 €
Reel
0,11 €
Min.: 1
Mult.: 1
: 2 500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.2 J 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 17 277In Stock
Cut Tape
0,284 €
0,174 €
0,138 €
0,132 €
Reel
0,119 €
Min.: 1
Mult.: 1
: 2 500
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.2 J 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 10 409In Stock
Cut Tape
0,387 €
0,241 €
0,194 €
0,184 €
Reel
0,168 €
Min.: 1
Mult.: 1
: 2 500
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 250 A 2.4 J 570 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 65V 120A 1206 AEC-Q200 25 548In Stock
Cut Tape
0,275 €
0,169 €
0,134 €
0,127 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 2 000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 120 A 800 mJ 340 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 18V 200A 1206 AEC-Q200 13 890In Stock
Cut Tape
0,267 €
0,162 €
0,128 €
0,121 €
Reel
0,108 €
Min.: 1
Mult.: 1
: 3 500
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 600 mJ 950 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel