0.8 mm Varistors

Results: 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ABRACON Varistors VARISTOR 19V 10A 0603 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 16 V to 22 V 39 V 10 A 20 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 20A 0603 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 25V 10A 0603 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 10 A 20 mJ 30 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 13.5V 15A 0603 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 11 V to 16 V 26 V 15 A 20 mJ 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 9VDC 14.0[11.0 16.0] at 1mA 10Vclamp 100A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 14 V 30 V 100 A 0.1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 100VDC 120[108.0 132.0] at 1mA 10Vclamp 20A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 75 VAC 100 VDC 120 V 200 V 20 A 0.03 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 14VDC 19.0[16.0 22.0 ] at 1mA 10Vclamp 30A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 19 V 40 V 30 A 0.05 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 18VDC 25.0[22.0 28.0] at 1mA 10Vclamp 120A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 25 V 45 V 120 A 0.1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 30VDC 42.0[37.0 46.0] at 1mA 10Vclamp 100A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 21.3 VAC 30 VDC 42 V 70 V 100 A 0.1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 38VDC 50.0[46.0 54.0] at 1mA 10Vclamp 80A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 50 V 80 V 80 A 0.08 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 48VDC 60.0[54.0 67.0] at 1mA 10Vclamp 60A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 34.1 VAC 48 VDC 60 V 110 V 60 A 0.08 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 56VDC 68.0[61.0 75.0] at 1mA 10Vclamp 30A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 40 VAC 56 VDC 68 V 125 V 30 A 0.05 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 60VDC 76.0[69.0 83.0] at 1mA 10Vclamp 30A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 46 VAC 60 VDC 76 V 130 V 30 A 0.05 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 65VDC 82.0[73.0 91.0] at 1mA 10Vclamp 30A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 50 VAC 65 VDC 82 V 135 V 30 A 0.05 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 85VDC 100[90.0 110.0] at 1mA 10Vclamp 20A Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4 000

AMCV-SS0603 Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 60 VAC 85 VDC 100 V 165 V 20 A 0.03 J - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 25V 30A 300mJ Non-Stocked

MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 30 A 300 mJ - 55 C + 150 C Reel
Eaton Electronics Varistors 16 VDC 180PF Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 11.3 VAC 16 VDC 22 V 39 V 30 A 100 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 170PF Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 25 V 44 V 30 A 100 mJ 170 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 24 VDC 140PF Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 17 VAC 24 VDC 33 V 58 V 30 A 100 mJ 140 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 100PF
7 995Expected 11/17/2026
Min.: 1
Mult.: 1
: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 21.2 VAC 30 VDC 42 V 74 V 30 A 100 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0603 9V 5pF Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 4 000

MLVB MLVs PCB Mount SMD/SMT 0603 (1608 metric) 9 VDC 11 V to 17 V 35 V 5 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0603 18V 1pF Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 4 000

MLVB MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 46 V to 60 V 110 V 1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MLV 0603 18V 3pF Non-Stocked Lead-Time 17 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

MLVB MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 22 V to 34 V 58 V 3 pF - 40 C + 85 C Reel
Eaton Electronics Varistors MLV 0603 18V .5pF Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 4 000

MLVB MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 90 V to 120 V 250 V 500 fF - 40 C + 85 C Reel, Cut Tape, MouseReel
KOA Speer Varistors 27VAC .1J 49V-CLMP@2A Non-Stocked
Min.: 1
Mult.: 1
: 2 500

NV73 MOVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 49 V 30 A 100 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel