1206 RF Inductors - SMD

Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
ABRACON RF Inductors - SMD IND 68.00 nH 0.900 A 260.00 mOhm 1 287In Stock
Cut Tape
0,507 €
0,42 €
0,345 €
0,329 €
Reel
0,267 €
Min.: 1
Mult.: 1
: 2 000
Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 68 nH 5 % 900 mA 260 mOhms - 40 C + 125 C 55 1.2 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 100.00 nH 0.850 A 300.00 mOhm 2 368In Stock
Cut Tape
0,507 €
0,42 €
0,345 €
0,329 €
Reel
0,267 €
Min.: 1
Mult.: 1
: 2 000
Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 100 nH 5 % 850 mA 300 mOhms - 40 C + 125 C 55 1.1 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.18 uH 0.700 A 430.00 mOhm 1 347In Stock
Cut Tape
0,611 €
0,524 €
0,389 €
0,367 €
Reel
0,267 €
Min.: 1
Mult.: 1
: 2 000
Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 180 nH 5 % 700 mA 430 mOhms - 40 C + 125 C 60 900 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.33 uH 0.590 A 700.00 mOhm 725In Stock
Cut Tape
0,507 €
0,42 €
0,345 €
0,329 €
Reel
0,267 €
Min.: 1
Mult.: 1
: 2 000
Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 330 nH 5 % 590 mA 700 mOhms - 40 C + 125 C 45 650 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.27 uH 0.250 A 500.00 mOhm 2 356In Stock
Cut Tape
0,258 €
0,216 €
0,177 €
0,17 €
Reel
0,12 €
Min.: 1
Mult.: 1
: 3 000
Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 270 nH 10 % 250 mA 400 mOhms - 55 C + 125 C 30 180 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 18uH 10%
5 613Expected 3/3/2027
Cut Tape
0,155 €
0,128 €
0,106 €
0,088 €
Reel
0,081 €
Min.: 1
Mult.: 1
: 3 000
Established Reliability 1206 (3216 metric) Shielded 18 uH 10 % 5 mA 700 mOhms - 55 C + 125 C 45 21 MHz Standard 3.2 mm 1.6 mm 1.1 mm ILSB-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.47 uH 0.490 A 1300.00 mOhm
1 985On Order
Cut Tape
0,611 €
0,524 €
0,481 €
0,389 €
Reel
0,271 €
Min.: 1
Mult.: 1
: 2 000
Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 470 nH 5 % 490 mA 1.3 Ohms - 40 C + 125 C 45 550 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.56 uH 0.460 A 1340.00 mOhm
2 000Expected 3/3/2027
Cut Tape
0,611 €
0,524 €
0,481 €
0,389 €
Reel
0,28 €
Min.: 1
Mult.: 1
: 2 000
Ceramic Wirewound RF Inductor 1206 (3216 metric) Unshielded 560 nH 5 % 460 mA 1.34 Ohms - 40 C + 125 C 45 470 MHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic AISC-1206 Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 4.7uH, Tol 10%
1 950Expected 11/19/2026
Cut Tape
0,447 €
0,381 €
0,349 €
0,282 €
Reel
0,192 €
Min.: 1
Mult.: 1
: 2 000
Wirewound 1206 (3216 metric) Unshielded 4.7 uH 10 % 280 mA 2.2 Ohms Standard Ferrite AEC-Q200 1206F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor, Ind 8.2uH, Tol 10%
2 000Expected 11/19/2026
Cut Tape
0,447 €
0,381 €
0,349 €
0,282 €
Reel
0,191 €
Min.: 1
Mult.: 1
: 2 000
Wirewound 1206 (3216 metric) Unshielded 8.2 uH 10 % 220 mA 3.1 Ohms Standard Ferrite AEC-Q200 1206F Reel, Cut Tape, MouseReel
KYOCERA AVX RF Inductors - SMD 220nH 10% Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,261 €
Min.: 4 000
Mult.: 2 000
: 2 000
Wirewound 1206 (3216 metric) Unshielded 220 nH 10 % 670 mA 500 mOhms - 40 C + 125 C 55 760 MHz Standard 3.45 mm 1.9 mm 1.4 mm Ceramic LCWC Reel
KYOCERA AVX RF Inductors - SMD 330nH 10% Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,261 €
Min.: 4 000
Mult.: 2 000
: 2 000
Wirewound 1206 (3216 metric) Unshielded 330 nH 10 % 590 mA 620 mOhms - 40 C + 125 C 45 650 MHz Standard 3.45 mm 1.9 mm 1.4 mm Ceramic LCWC Reel
ABRACON RF Inductors - SMD IND 12.00 uH 0.015 A 1050.00 mOhm Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,125 €
Min.: 30 000
Mult.: 3 000
: 3 000
Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 12 uH 10 % 15 mA 900 mOhms - 55 C + 125 C 55 26 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 15.00 uH 0.005 A 700.00 mOhm Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,125 €
Min.: 30 000
Mult.: 3 000
: 3 000
Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 15 uH 10 % 5 mA 800 mOhms - 55 C + 125 C 40 23 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 18.00 uH 0.005 A 700.00 mOhm Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,125 €
Min.: 30 000
Mult.: 3 000
: 3 000
Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 18 uH 10 % 5 mA 800 mOhms - 55 C + 125 C 40 21 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 1.20 uH 0.100 A 500.00 mOhm Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,119 €
Min.: 30 000
Mult.: 3 000
: 3 000
Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 1.2 uH 10 % 100 mA 400 mOhms - 55 C + 125 C 50 80 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 1.50 uH 0.050 A 500.00 mOhm Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,119 €
Min.: 30 000
Mult.: 3 000
: 3 000
Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 1.5 uH 10 % 50 mA 450 mOhms - 55 C + 125 C 50 70 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 1.80 uH 0.050 A 500.00 mOhm Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,119 €
Min.: 30 000
Mult.: 3 000
: 3 000
Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 1.8 uH 10 % 50 mA 500 mOhms - 55 C + 125 C 50 66 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 22.00 uH 0.005 A 900.00 mOhm Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,121 €
Min.: 30 000
Mult.: 3 000
: 3 000
Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 22 uH 10 % 5 mA 900 mOhms - 55 C + 125 C 40 19 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 27.00 uH 0.005 A 900.00 mOhm Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,132 €
Min.: 30 000
Mult.: 3 000
: 3 000
Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 27 uH 10 % 5 mA 900 mOhms - 55 C + 125 C 40 17 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 2.20 uH 0.050 A 600.00 mOhm Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,249 €
0,204 €
0,168 €
0,138 €
Reel
0,126 €
Min.: 1
Mult.: 1
: 3 000
Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 2.2 uH 10 % 50 mA 550 mOhms - 55 C + 125 C 50 58 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.70 uH 0.050 A 600.00 mOhm Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,119 €
Min.: 30 000
Mult.: 3 000
: 3 000
Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 2.7 uH 10 % 50 mA 550 mOhms - 55 C + 125 C 50 53 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 33.00 uH 0.005 A 1050.00 mOhm Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,132 €
Min.: 30 000
Mult.: 3 000
: 3 000
Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 33 uH 10 % 5 mA 1.05 Ohms - 55 C + 125 C 40 16 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 39.00 uH 0.005 A 3000.00 mOhm Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,13 €
Min.: 30 000
Mult.: 3 000
: 3 000
Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 39 uH 10 % 5 mA 2 Ohms - 55 C + 125 C 40 12.5 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel
ABRACON RF Inductors - SMD IND 3.90 uH 0.050 A 800.00 mOhm Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,119 €
Min.: 30 000
Mult.: 3 000
: 3 000
Multilayer Ferrite Chip Inductor 1206 (3216 metric) Shielded 3.9 uH 10 % 50 mA 700 mOhms - 55 C + 125 C 50 48 MHz Standard 3.2 mm 1.6 mm 1.1 mm Ferrite AIML-1206 Reel