Analog Comparators

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Analog Comparators Micropower Quad Volt 2 361In Stock
2 500Expected 11/5/2026
Cut Tape
0,894 €
0,641 €
0,579 €
0,51 €
Reel
0,423 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-14 4 Channel Push-Pull 1.2 us General Purpose 2.7 V 16 V 25 uA 4 mA 5 mV 600 pA 0 C + 70 C TS3704 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower Quad Volt 1 454In Stock
2 500Expected 8/23/2027
Cut Tape
0,877 €
0,631 €
0,569 €
0,501 €
Reel
0,368 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT TSSOP-14 4 Channel Push-Pull 1.2 us General Purpose 2.7 V 16 V 25 uA 4 mA 5 mV 600 pA - 40 C + 125 C TS3704 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 2 826In Stock
Cut Tape
0,972 €
0,70 €
0,632 €
0,558 €
Reel
0,487 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 2 Channel Open Drain 600 ns General Purpose 3 V 16 V 375 uA 45 mA 10 mV 300 pA - 40 C + 125 C TS372 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 2 133In Stock
Cut Tape
0,86 €
0,618 €
0,557 €
0,491 €
Reel
0,388 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-14 4 Channel Open Drain 600 ns General Purpose 3 V 16 V 250 uA 20 mA 10 mV 150 pA 0 C + 70 C TS374 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 2 370In Stock
2 500Expected 4/19/2027
Cut Tape
1,05 €
0,753 €
0,679 €
0,597 €
Reel
0,494 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-14 4 Channel Open Drain 600 ns General Purpose 3 V 16 V 250 uA 20 mA 10 mV 300 pA - 40 C + 125 C TS374 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators LP Single Volt Comp 18 or 36 VCC 150c 169In Stock
3 000Expected 11/10/2026
Cut Tape
1,28 €
0,929 €
0,841 €
0,743 €
Reel
0,613 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT DFN-8 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 500 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators LP Single Volt 2V to 36V Comparator 450In Stock
18 000On Order
Cut Tape
1,27 €
0,929 €
0,837 €
0,741 €
Reel
0,496 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOT-23-5 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 500 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower CMOS dual voltage comparator 749In Stock
2 500Expected 5/24/2027
Cut Tape
0,74 €
0,521 €
0,472 €
0,413 €
Reel
0,337 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 2 Channel CMOS 2.5 us Differential 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA 0 C + 70 C TS393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower CMOS dual voltage comparator 389In Stock
4 720Expected 11/5/2026
Cut Tape
0,714 €
0,519 €
0,469 €
0,415 €
Reel
0,327 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 2 Channel CMOS 2.5 us Differential 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA - 40 C + 125 C TS393 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower CMOS dual voltage comparator 1 006In Stock
5 000Expected 12/30/2026
Cut Tape
1,06 €
0,764 €
0,69 €
0,608 €
Reel
0,427 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 2 Channel CMOS 2.5 us Differential 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA - 40 C + 125 C TS393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators SINGLE BICMOS 102In Stock
6 000Expected 5/17/2027
Cut Tape
0,972 €
0,703 €
0,635 €
0,561 €
Reel
0,447 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SOT-23-5 1 Channel Open Drain 500 ns General Purpose 2.7 V 10 V 6 uA 30 mA 7 mV 300 pA - 40 C + 85 C TS7221 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail micropower BiCMOS comparator 880In Stock
Cut Tape
1,14 €
0,963 €
0,869 €
0,759 €
Reel
0,409 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 1 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 7 mV 300 pA - 40 C + 85 C TS861 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail to Rail 1.1V 210nA 1.1V to 5.5V 1 800In Stock
9 000Expected 5/17/2027
Cut Tape
1,25 €
0,912 €
0,822 €
0,729 €
Reel
0,578 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SC-70-5 1 Channel Push-Pull 16 us General Purpose 850 mV 5.5 V 300 nA 400 uA 6 mV 100 pA - 40 C + 125 C TS881 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail 0.9V nanopower, open drain dual comparators 619In Stock
3 000Expected 11/12/2026
Cut Tape
1,26 €
0,912 €
0,821 €
0,726 €
Reel
0,605 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT DFN-8 1 Channel Open Drain 2 us General Purpose 900 mV 5.5 V 250 nA 1.2 mA 5 mV 10 pA - 40 C + 125 C TS883x Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail 0.9V nanopower, open drain dual comparators 43In Stock
Cut Tape
1,30 €
0,946 €
0,856 €
0,758 €
Reel
0,56 €
Min.: 1
Mult.: 1
: 4 000
SMD/SMT MiniSO-8 2 Channel Open Drain 2 us General Purpose 900 mV 5.5 V 250 nA 1.2 mA 5 mV 10 pA - 40 C + 125 C TS883x Reel, Cut Tape

STMicroelectronics Analog Comparators Quad Comparator 220nA 1.1V to 5.5V 99In Stock
3 000On Order
Cut Tape
2,51 €
1,87 €
1,72 €
1,50 €
Reel
1,28 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT QFN-16 4 Channel Push-Pull 13 us General Purpose 1.1 V 5.5 V 220 nA 1.7 mA 6 mV 100 pA - 40 C + 125 C TS884 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower (5uA) 16V CMOS quad comparator, open drain output 57In Stock
2 500Expected 10/13/2027
Cut Tape
2,53 €
1,89 €
1,73 €
1,43 €
Reel
1,30 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT TSSOP-14 4 Channel Open Drain 2.5 us General Purpose 2.7 V 16 V 5 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX339 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower (5uA) 16V CMOS quad comparator, open drain output 155In Stock
Cut Tape
1,38 €
1,04 €
0,955 €
0,869 €
0,839 €
Reel
0,732 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT TSSOP-14 4 Channel Open Drain 2.5 us General Purpose 2.7 V 16 V 5 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX339 Reel, Cut Tape

STMicroelectronics Analog Comparators 2.7 V to 16 V 1 pA Input Bias Current 2 095In Stock
Cut Tape
1,11 €
0,798 €
0,722 €
0,638 €
Reel
0,532 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT DFN-8 2 Channel Push-Pull 2.8 us General Purpose 2.7 V 16 V 5 uA 20 mA 5 mV 10 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 997In Stock
Cut Tape
1,18 €
0,859 €
0,779 €
0,691 €
Reel
0,562 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 2 Channel Push-Pull 2.4 us General Purpose 2.7 V 16 V 11 uA 20 mA 5 mV 10 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower (5uA) 16V quad CMOS comparator, push pull output 874In Stock
Cut Tape
1,95 €
1,59 €
1,45 €
1,30 €
Reel
1,10 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT TSSOP-14 4 Channel Push-Pull 2.8 us General Purpose 2.7 V 16 V 5 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX3704 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 1In Stock
12 500On Order
Cut Tape
1,10 €
0,796 €
0,722 €
0,638 €
Reel
0,532 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-8 2 Channel Push-Pull 2.8 us General Purpose 2.7 V 16 V 5 uA 20 mA 5 mV 10 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Quad Comparator 220nA 1.1V to 5.5V 1 759In Stock
Cut Tape
2,37 €
1,77 €
1,62 €
1,45 €
Reel
1,23 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT TSSOP-14 4 Channel Push-Pull 13 us General Purpose 1.1 V 5.5 V 220 nA 1.7 mA 6 mV 100 pA - 40 C + 125 C TS884 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low Cost LP RtoR AMP 2.7 to 5V 124uA 1MHz 511In Stock
Cut Tape
0,877 €
0,63 €
0,568 €
0,501 €
Reel
0,379 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOIC-14 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV339 Reel, Cut Tape

STMicroelectronics Analog Comparators Rail-to-rail 0.9V nanopower, open drain single comparator 17In Stock
Cut Tape
0,946 €
0,678 €
0,611 €
0,537 €
Reel
0,428 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SC-70-5 1 Channel Open Drain 2 us General Purpose 900 mV 5.5 V 250 nA 1.2 mA 5 mV 10 pA - 40 C + 125 C TS880x Reel, Cut Tape