Cut Tape 8-bit Microcontrollers - MCU

Results: 2 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU USB 128K FLASH 16 MHz 1 620In Stock
Min.: 1
Mult.: 1
: 1 000

AVR 128 kB 8 kB TQFP-64 16 MHz 10 bit 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB1286 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM-16MHz 5V 464In Stock
Min.: 1
Mult.: 1
: 1 000

AVR 16 kB 1 kB TQFP-64 16 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega165P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC20, Ind 125C, Green, T&R 1 633In Stock
Min.: 1
Mult.: 1
: 1 500

AVR 16 kB 1 kB SOIC-20 16 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny1606,ATtiny3217 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, SOIC20, Ind 105C, Green, T&R 4 073In Stock
Min.: 1
Mult.: 1
: 1 500

AVR 8 kB 512 B SOIC-20 16 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny806 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, VQFN24, Ind 125C, Green, T&R 6 649In Stock
Min.: 1
Mult.: 1
: 6 000

AVR 8 kB 1 kB VQFN-24 20 MHz 12 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 256 EEPROM 5 071In Stock
Min.: 1
Mult.: 1
: 3 300

PIC16 7 kB 512 B UQFN-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART 2xSPI/I2C 2 496In Stock
Min.: 1
Mult.: 1
: 2 100

PIC16 56 kB 4 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1885x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 2 344In Stock
Min.: 1
Mult.: 1
: 3 300

RISC 32 kB 2.3 kB QFN-40 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F45Q10 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1 587In Stock
Min.: 1
Mult.: 1
: 1 600

PIC18 128 kB 3.6 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx7K40 Reel, Cut Tape
STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM 2 284In Stock
Min.: 1
Mult.: 1
: 2 500

STM8 64 kB 4 kB 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151C8 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM LCD16MHz,5 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

AVR 64 kB 4 kB TQFP-64 16 MHz 10 bit 69 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega649 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 2KB, SOIC14, Ind 105C, Green, T&R 3 958In Stock
Min.: 1
Mult.: 1
: 3 000

AVR 2 kB 128 B SOIC-14 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtinyx04 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB,VQFN20, Ind 125C, Green, T&R 2 490In Stock
Min.: 1
Mult.: 1
: 6 000

AVR 4 kB 512 B VQFN-20 20 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, SOIC14, Ind 85C, Green, T&R 2 253In Stock
Min.: 1
Mult.: 1
: 3 000

AVR 8 kB 1 kB SOIC-14 20 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Fl 64B RAM 6 I/O 10-bit ADC 3 245In Stock
Min.: 1
Mult.: 1
: 3 300

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1501 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 3 706In Stock
Min.: 1
Mult.: 1
: 3 300

SOIC-8 PIC16F15213/14/23/24/43/44 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 2 476In Stock
Min.: 1
Mult.: 1
: 2 500

PIC16 14 kB 1 kB TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 25 I/O 1 382In Stock
Min.: 1
Mult.: 1
: 1 600

PIC16 7 kB 256 B QFN-28 20 MHz 10 bit 24 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F88x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 2x(SPI/I2C) 3 250In Stock
Min.: 1
Mult.: 1
: 3 300

PIC16 28 kB 2 kB UQFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, 1 896In Stock
Min.: 1
Mult.: 1
: 2 100

PIC18 32 kB 2 kB SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F25Q10 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU 3 007In Stock
Min.: 1
Mult.: 1
: 1 500

8051 16 kB 1.54 kB QFN-28 25 MHz 15 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F327 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU 2 731In Stock
Min.: 1
Mult.: 1
: 1 500

8051 16 kB 768 B QFN-24 25 MHz 10 bit 21 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F338 Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 2 078In Stock
Min.: 1
Mult.: 1
: 2 500

CIP-51 8051 64 kB 4.35 kB QFN-32 50 MHz 10 bit, 12 bit 29 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 1.28 kB RAM 25 GPIO BB5 8-bit MCU 8 238In Stock
Min.: 1
Mult.: 1

16 kB 1.28 kB TSSOP-28 25 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C Cut Tape

STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 4KB Flash 1.5KB RAM 2 489In Stock
Min.: 1
Mult.: 1
: 2 500

STM8 4 kB 1.5 kB TSSOP-20 16 MHz No ADC 18 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101F2 Reel, Cut Tape, MouseReel