Cut Tape 8-bit Microcontrollers - MCU

Results: 2 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 2 553In Stock
Min.: 1
Mult.: 1
: 1 200

PIC16 14 kB 1 kB TQFP-44 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 1 695In Stock
Min.: 1
Mult.: 1
: 2 100

PIC16 14 kB 1 kB SSOP-28 32 MHz 12 bit 24 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 23 I/O FS-USB 2.0 1 299In Stock
Min.: 1
Mult.: 1
: 1 600

PIC18 16 kB 768 B SOIC-28 48 MHz 10 bit 23 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 3 144In Stock
Min.: 1
Mult.: 1
: 3 300

PIC18 16 kB 1 kB UQFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 AEC-Q100 Reel, Cut Tape
Infineon Technologies 8-bit Microcontrollers - MCU 0.75 MHz to 24 MHz 17 I/O 1 500In Stock
Min.: 1
Mult.: 1
: 2 500

M8C 8 kB 1 kB QFN-24 24 MHz 10 bit 20 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 4K RAM 340In Stock
Min.: 1
Mult.: 1
: 750

S08 32 kB 2 kB QFP-44 40 MHz 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Reel, Cut Tape

STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev X LIN 32Kb 32Pin 3 133In Stock
Min.: 1
Mult.: 1
: 2 400

STM8A 32 kB 2 kB LQFP-32 16 MHz 10 bit 25 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF6266 AEC-Q100 Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU 1 221In Stock
Min.: 1
Mult.: 1
: 1 500

CIP-51 8051 8 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 64KFLASH W/2K EEPROM 309In Stock
Min.: 1
Mult.: 1
: 750

HC08 60 kB 2 kB PQFP-64 8.4 MHz 8 bit 52 I/O 5 V 5 V SMD/SMT 8 bit - 40 C + 85 C HC08AZ AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 980In Stock
Min.: 1
Mult.: 1
: 750

S08 16 kB 2 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU S08GT 8-bit MCU, S08 core, 8KB Flash, 40MHz, QFP 44 720In Stock
Min.: 1
Mult.: 1
: 750

S08 8 kB 1 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 100 MHz 128 kB MAC 8-bit MCU 341In Stock
Min.: 1
Mult.: 1
: 250

8051 128 kB 8.25 kB TQFP-100 100 MHz 64 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F130 Reel, Cut Tape, MouseReel
Nuvoton 8-bit Microcontrollers - MCU Low Pin Count 8051 Series; 2.4V to 5.5V; -40 to 85 1 126In Stock
Min.: 1
Mult.: 1
: 3 000

8051 18 kB 256 B QFN-20 16 MHz 12 bit 18 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev X LIN 32Kb 32Pi 1 157In Stock
Min.: 1
Mult.: 1
: 2 400

STM8A 32 kB 2 kB LQFP-32 16 MHz 10 bit 25 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C STM8AF6266 AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU S08QD 8-bit MCU, S08 core, 2KB Flash, 16MHz, SOIC 8 2 488In Stock
Min.: 1
Mult.: 1
: 2 500

S08 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08QD Reel, Cut Tape, MouseReel
Nuvoton 8-bit Microcontrollers - MCU 64KB Flash ROM, 4KB SRAM, 2 CHs of SPI,1T/8051 120In Stock
Min.: 1
Mult.: 1
: 250

8051 64 kB 4 kB LQFP-48 24 MHz 12 bit 43 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Reel, Cut Tape

Nuvoton 8-bit Microcontrollers - MCU 16KB Flash ROM, 1KB SRAM, 4KB LDROM 321In Stock
Min.: 1
Mult.: 1
: 74

8051 16 kB 1 kB TSSOP-20 24 MHz 12 bit 18 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 502In Stock
Min.: 1
Mult.: 1
: 500

CIP-51 8051 32 kB 2.3 kB QFP-32 50 MHz 10 bit, 12 bit 28 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 8 kB flash 1.28 kB RAM 16 GPIO BB5 8-bit MCU 166In Stock
Min.: 1
Mult.: 1

8 kB 1.28 kB TSSOP-20 16 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 125 C Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 1.28 kB RAM 25 GPIO BB5 8-bit MCU 2 435In Stock
Min.: 1
Mult.: 1
: 2 500

16 kB 1.28 kB TSSOP-28 16 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 2KFL 128B EE1.8V 128B 1UART 20P-10MHz 5 744In Stock
Min.: 1
Mult.: 1
: 6 000

AVR WQFN-20 10 MHz 1.8 V 5.5 V SMD/SMT 8 bit ATtiny2313 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 16MHz4X4mm20VQFN 4 748In Stock
Min.: 1
Mult.: 1
: 6 000

AVR 4 kB 256 B QFN-20 16 MHz 10 bit 12 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny441 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 4KB FLSH 256B EE256B SRAM-10MHz, IND 1.8 2 927In Stock
Min.: 1
Mult.: 1
: 6 000

AVR 4 kB 256 B WQFN-20 10 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny44 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM-16MHz, 5V 748In Stock
Min.: 1
Mult.: 1
: 1 000

AVR 64 kB 4 kB TQFP-64 16 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega645 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64TQFP,IND TEMP GREEN,1.6-3.6V,T&R 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

AVR 128 kB 8 kB TQFP-64 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA B3 Reel, Cut Tape, MouseReel