ff 8-bit Microcontrollers - MCU

Results: 12 610
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, QFN 31 026In Stock
Cut Tape
1,10 €
1,07 €
Reel
0,906 €
Min.: 1
Mult.: 1
: 5 000
AVR 16 kB 2 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega1608 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8-bit Microcontroller 60 054In Stock
Cut Tape
0,972 €
0,937 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 6 000
AVR 8 kB 512 B VQFN-24 20 MHz 10 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny817 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 2 520In Stock
5,33 €
Min.: 1
Mult.: 1
PIC16 4 kB 192 B SPDIP-28 4 MHz 8 bit 22 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 3 415In Stock
4,37 €
Min.: 1
Mult.: 1
PIC16 7 kB 192 B SOIC-28 20 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 23I/O 1 932In Stock
5,86 €
Min.: 1
Mult.: 1
PIC18 16 kB 768 B SOIC-28 40 MHz 10 bit 23 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 7 062In Stock
1,95 €
1,79 €
1,63 €
Min.: 1
Mult.: 1
PIC18 64 kB 4 kB QFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK42 AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt 6 196In Stock
4,21 €
3,86 €
3,50 €
Min.: 1
Mult.: 1
PIC18 64 kB 3.67 kB TQFP-44 48 MHz 12 bit 34 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ13 Tray
Infineon Technologies 8-bit Microcontrollers - MCU IC MCU 4K FLASH 256B SRAM 9 228In Stock
3,80 €
2,49 €
2,16 €
2,09 €
Min.: 1
Mult.: 1
M8C 4 kB 256 B SOIC-8 24 MHz 14 bit 6 I/O 2.4 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C24x23A Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB RWW,3KB RAM,20p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 697In Stock
0,963 €
0,877 €
0,80 €
Min.: 1
Mult.: 1
AVR 32 kB 3 kB SSOP-20 20 MHz 12 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 393In Stock
1,69 €
1,55 €
1,40 €
Min.: 1
Mult.: 1
RISC 14 kB 1 kB SPDIP-28 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 358In Stock
1,88 €
1,72 €
1,56 €
Min.: 1
Mult.: 1
RISC 74 kB 512 B PDIP-40 32 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 362In Stock
1,86 €
1,70 €
1,55 €
Min.: 1
Mult.: 1
RISC 14 kB 1 kB PDIP-40 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 12b Differential ADCC, 3x OpAmp, Low-Power Analog 298In Stock
2,25 €
2,06 €
1,87 €
Min.: 1
Mult.: 1
PIC 28 kB 2 kB SPDIP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 12b Differential ADCC, 4x OpAmp, Low-Power Analog 428In Stock
1,56 €
1,43 €
1,29 €
Min.: 1
Mult.: 1
PIC 28 kB 2 kB 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 17x I/O,ADC, CCP, EUSART, SPI/I2C 1 029In Stock
0,602 €
0,55 €
0,503 €
Min.: 1
Mult.: 1
PIC16 3.5 kB 256 B SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 3.5KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT 434In Stock
1,63 €
1,48 €
1,35 €
Min.: 1
Mult.: 1
PIC18 128 kB 3.5 kB QFN-40 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 14p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1 831In Stock
Cut Tape
0,757 €
0,737 €
Reel
0,628 €
Min.: 1
Mult.: 1
: 2 600
16 kB 2 kB SOIC-14 24 MHz 12 bit 10 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR16/32DD14/20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 14p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 2 281In Stock
Cut Tape
0,869 €
0,843 €
Reel
0,722 €
Min.: 1
Mult.: 1
: 2 600
32 kB 4 kB SOIC-14 24 MHz 12 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR16/32DD14/20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 14p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 2 541In Stock
Cut Tape
0,791 €
0,764 €
Reel
0,654 €
Min.: 1
Mult.: 1
: 2 600
32 kB 4 kB SOIC-14 24 MHz 12 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR16/32DD14/20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 14p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 2 436In Stock
Cut Tape
1,01 €
0,989 €
Reel
0,839 €
Min.: 1
Mult.: 1
: 2 600
AVR 64 kB 8 kB SOIC-14 24 MHz 12 bit 10 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR64DD14/20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 331In Stock
1,79 €
1,64 €
1,49 €
Min.: 1
Mult.: 1
RISC 28 kB 2 kB SPDIP-28 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 888In Stock
0,791 €
0,722 €
0,654 €
Min.: 1
Mult.: 1
RISC 7 kB 512 B SOIC-14 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 835In Stock
0,791 €
0,722 €
0,654 €
Min.: 1
Mult.: 1
RISC 7 kB 512 B TSSOP-14 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 418In Stock
1,63 €
1,51 €
1,36 €
Min.: 1
Mult.: 1
RISC 14 kB 1 kB PDIP-40 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash,1KB RAM,10b ADC,2xPWM,2xCCP,HLT,WDT,PPS,EUSART,SPI/I2C,XLP 1 265In Stock
0,783 €
0,722 €
0,654 €
Min.: 1
Mult.: 1
PIC16 14 kB 1 kB SSOP-28 32 MHz 10 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube