ARM Microcontrollers - MCU

Results: 4 736
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low power Arm Cortex-M0+ MCU 32-Kbytes of Flash , 32 MHz CPU, USB 3 455In Stock
Min.: 1
Mult.: 1
: 5 000

STM32L052T6 SMD/SMT WLCSP-36 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 29 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64 Kbytes of Flash 32 MHz CPU, USB, LCD, AES 1 918In Stock
Min.: 1
Mult.: 1

STM32L063C8 SMD/SMT ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 37 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU, USB 546In Stock
Min.: 1
Mult.: 1

STM32L072VZ SMD/SMT LQFP-100 ARM Cortex M0+ 192 kB 32 bit 12 bit 32 MHz 84 I/O 20 kB 1.65 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 320 Kbytes 2 125In Stock
Min.: 1
Mult.: 1
: 5 000

STM32WB Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Flash 1 979In Stock
Min.: 1
Mult.: 1

STM32F401RC SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 84 MHz 50 I/O 64 kB 1.7 V 3.6 V - 40 C + 105 C Tray

STMicroelectronics ARM Microcontrollers - MCU Entry-level ARM Cortex-M0 MCU 1 276In Stock
Min.: 1
Mult.: 1

STM32F031F6 SMD/SMT TSSOP-20 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 15 I/O 4 kB 2 V 3.6 V - 40 C + 105 C Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 16 Kbytes of Flash 48 MHz CPU, USB, CAN & 1 036In Stock
Min.: 1
Mult.: 1

STM32F042C4 SMD/SMT LQFP-48 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 38 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Entry-Level ARM M0 32kB 2.0V to 3.6V 657In Stock
Min.: 1
Mult.: 1

STM32F051R6 SMD/SMT LQFP-64 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 55 I/O 8 kB 2 V 3.6 V - 40 C + 85 C
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 64 Kbytes of Flash 48 MHz CPU & CEC fun 653In Stock
Min.: 1
Mult.: 1

STM32F071C8 SMD/SMT ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D ACCESS USB MCU 359In Stock
Min.: 1
Mult.: 1

STM32F101RD SMD/SMT LQFP-64 ARM Cortex M3 384 kB 32 bit 12 bit 36 MHz 51 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PERF LINE 32KB 875In Stock
Min.: 1
Mult.: 1

STM32F103C4 SMD/SMT LQFP-48 ARM Cortex M3 16 kB 32 bit 12 bit 72 MHz 37 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Performance LINE 1 627In Stock
Min.: 1
Mult.: 1

STM32F103R6 SMD/SMT LQFP-64 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 51 I/O 10 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D 262 to 512 USB/CAN 298In Stock
Min.: 1
Mult.: 1

STM32F103ZD SMD/SMT LQFP-144 ARM Cortex M3 384 kB 32 bit 12 bit 72 MHz 112 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 1024kB 204In Stock
Min.: 1
Mult.: 1

STM32F215VG SMD/SMT LQFP-100 ARM Cortex M3 1 MB 32 bit 12 bit 120 MHz 82 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 512kB 1 168In Stock
Min.: 1
Mult.: 1

STM32F217IE SMD/SMT LQFP-176 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 140 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Flash 864In Stock
Min.: 1
Mult.: 1

STM32F3 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 916In Stock
Min.: 1
Mult.: 1

STM32F3 LQFP-48 ARM Cortex M4 64 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 37 I/O 12 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 128 Kbytes of Flash 3 384In Stock
Min.: 1
Mult.: 1
: 1 000

STM32F401RB SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 12 bit 84 MHz 50 I/O 64 kB 1.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU 7 490In Stock
Min.: 1
Mult.: 1

STM32F410RB SMD/SMT UFBGA-64 ARM Cortex M4 128 kB 32 bit 12 bit 100 MHz 50 I/O 32 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM Cortex M4 1024kB 210DMIPs 4kB Flash 1 943In Stock
Min.: 1
Mult.: 1
: 1 000

STM32F415VG SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 168 MHz 192 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 64 Kbytes of Flash 216 MHz CPU, Ar 690In Stock
2 016Expected 1/4/2027
Min.: 1
Mult.: 1

STM32F730I8 SMD/SMT UFBGA-176 ARM Cortex M7 64 kB 32 bit 3 x 12 bit 216 MHz 138 I/O 276 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art 355In Stock
Min.: 1
Mult.: 1

STM32F746IG SMD/SMT LQFP-176 ARM Cortex M7 1 MB 32 bit 3 x 12 bit 216 MHz 140 I/O 320 kB 1.7 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes of Flash 36 Kbytes RAM, 64 MHz CPU, 4x U 1 173In Stock
Min.: 1
Mult.: 1
Max.: 300

STM32G0 ARM Cortex M0+ Tray
STMicroelectronics ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 2MBytes of Flash 1MB RAM, 480 M 902In Stock
Min.: 1
Mult.: 1

STM32H7 SMD/SMT LQFP-176 ARM Cortex M7 2 MB 32 bit 3 x 16 bit 400 MHz 140 I/O 1 MB 1.62 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32-Kbytes of Flash , 32 MHz CPU, AES 1 755In Stock
Min.: 1
Mult.: 1

STM32L041C6 SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 38 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray