AEC-Q100 ARM Microcontrollers - MCU

Results: 1 245
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU S32K312, 2MB flash, ARM M7 1 137In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT QFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 120 MHz 84 I/O 192 kB 2.97 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU 2MB flash, 256KB RAM, ASIL-B, 2xM7 561In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT QFP-172 ARM Cortex M7 2 MB 32 bit 12 bit 160 MHz 143 I/O 256 kB 2.97 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K341 Arm Cortex-M7, 160 MHz, 1 MB Flash, CAN FD, Ethernet, HSE B security, 100 HDQFP - S32K MCUs for General Purpose 452In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT HDQFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 160 MHz 143 I/O 256 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 2 563In Stock
Min.: 1
Mult.: 1
: 2 000

ATSAMC21 SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 9 793In Stock
Min.: 1
Mult.: 1
: 5 000

ATSAMC21 SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 1 598In Stock
Min.: 1
Mult.: 1
: 2 000

ATSAMC21 SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 9 509In Stock
Min.: 1
Mult.: 1
: 5 000

ATSAMC21 SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R 8 166In Stock
Min.: 1
Mult.: 1
: 5 000

ATSAMC21 SMD/SMT VQFN-32 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 3 441In Stock
Min.: 1
Mult.: 1
: 5 000

ATSAMC21 SMD/SMT QFN-32 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 5 268In Stock
Min.: 1
Mult.: 1
: 2 500

ATSAMC21 SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 48 MHz 38 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 14 138In Stock
Min.: 1
Mult.: 1
: 2 500

ATSAMC21 SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 38 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 8 056In Stock
Min.: 1
Mult.: 1
: 2 500

ATSAMC21 SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 38 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 9 102In Stock
Min.: 1
Mult.: 1
: 4 000

ATSAMC21 SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 38 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 6 640In Stock
Min.: 1
Mult.: 1
: 1 500

ATSAMC21 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 2 x 12 bit 48 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 5 269In Stock
Min.: 1
Mult.: 1
: 4 000

ATSAMC21 SMD/SMT QFN-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP 125C, GREEN,1.6-3.6V,48MHz 4 950In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 256KB 32KB 48TQFP GRN1.6-3.6V48MHz 4 689In Stock
Min.: 1
Mult.: 1
: 2 500

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48QFN 125C, GREEN,1.6-3.6V,48MHz 6 031In Stock
Min.: 1
Mult.: 1
: 4 000

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 256KB 32KB 48QFN GRN1.6-3.6V48MHz 14 901In Stock
Min.: 1
Mult.: 1
: 4 000

SAMD21 SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4, QFN48, 256KFlash,Tray, USB,Extended Temp 4 838In Stock
Min.: 1
Mult.: 1

ATSAMD51 SMD/SMT VQFN-48 ARM Cortex M4F 256 kB 32 bit 12 bit 120 MHz 37 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, QFN48, 512KFlash,Tray, USB,Extended Temp 3 725In Stock
Min.: 1
Mult.: 1

ATSAMD51 SMD/SMT VQFN-48 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 37 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 2MB FLASH 384KB SRAM LQFP144 2 680In Stock
Min.: 1
Mult.: 1

SAM V71 SMD/SMT LQFP-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 1.2 V 1.32 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 2MB FLASH 384KB SRAM LQFP144 T/R 1 477In Stock
Min.: 1
Mult.: 1
: 800

SAM V71 SMD/SMT LQFP-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 3 V 3.6 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K146, M4F, Flash 1M, RAM 128KB 445In Stock
Min.: 1
Mult.: 1
: 500

S32K14x SMD/SMT LQFP-144 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 128 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K324 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Flex IO, HSE B security, 172 MaxQFP - S32K MCUs for General-Purpose 155In Stock
Min.: 1
Mult.: 1
: 300

S32K3 SMD/SMT QFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape