AEC-Q100 ARM Microcontrollers - MCU

Results: 1 245
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU S32K144W Arm Cortex-M4F, up to 80 MHz, 512 Kb Flash, CAN FD, LIN, FlexIO, CSEc security - S32K MCUs for General-Purpose 640In Stock
250Expected 8/26/2026
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-48 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 43 I/O 64 kB 3.13 V 5.5 V - 40 C + 150 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 80 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 1 532In Stock
Min.: 1
Mult.: 1
: 1 500

S32K1 SMD/SMT LQFP-64 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 58 I/O 128 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 80 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 907In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-64 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 58 I/O 128 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 80 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose 624In Stock
Min.: 1
Mult.: 1
: 1 000

S32K1 SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 89 I/O 128 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K146 32-bit MCU, ARM Cortex-M4F 1 186In Stock
Min.: 1
Mult.: 1
: 1 500

S32K14x SMD/SMT LQFP-64 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 58 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K146 32-bit MCU, ARM Cortex-M4F 682In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-64 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 58 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F 444In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 89 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F 216In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 89 I/O 128 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F 313In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 89 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 112 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose 990In Stock
Min.: 1
Mult.: 1
: 1 000

S32K1 SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 112 MHz 89 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 80 MHz, 2 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose 259In Stock
Min.: 1
Mult.: 1
: 1 000

S32K1 SMD/SMT LQFP-100 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 80 MHz 89 I/O 256 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 80 MHz, 2 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose 329In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-100 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 80 MHz 89 I/O 256 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 80 MHz, 2 Mb Flash, CAN FD, FlexIO, CSEc security, MAPBGA100 - S32K MCUs for General-Purpose 250In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT BGA-100 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 80 MHz 89 I/O 256 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 32-bit MCU, ARM Cortex-M4F, 2MB 1 148In Stock
Min.: 1
Mult.: 1
: 1 500
S32K14x SMD/SMT BGA-100 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 112 MHz 89 I/O 256 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K148 32-bit MCU, ARM Cortex-M4F, 2MB 880In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT BGA-100 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 112 MHz 89 I/O 256 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 112 MHz, 2Mb Flash, FlexIO, CSEc security, ethernet, LQFP144 - S32K MCUs for General-Purpose 190In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-144 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 112 MHz 128 I/O 256 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 112 MHz, 2 Mb Flash, FlexIO, CSEc security, ethernet, LQFP144 - S32K MCUs for General-Purpose 324In Stock
Min.: 1
Mult.: 1
: 500

S32K14x SMD/SMT LQFP-144 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 112 MHz 128 I/O 256 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 112 MHz, 2 Mb Flash, FlexIO, CSEc security, ethernet, LQFP176 - S32K MCUs for General-Purpose 787In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-176 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 112 MHz 156 I/O 256 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K312 Arm Cortex-M7, 120 MHz, 2 MB Flash, CAN FD, HSE B security, 172 HDQFP S32K MCUs for General Purpose 696In Stock
1 260Expected 3/8/2027
Min.: 1
Mult.: 1

S32K3 SMD/SMT HDQFP-172 ARM Cortex M7 2 MB 32 bit 12 bit 120 MHz 143 I/O 192 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K312, 2MB flash, ARM M7 410In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT QFP-172 ARM Cortex M7 2 MB 32 bit 160 MHz AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K314 Arm Cortex-M7, 160MHz, 4MB Flash, CAN FD, Ethernet, HSE B security, 172 HDQFP - S32K MCUs for General Purpose 277In Stock
420Expected 1/4/2027
Min.: 1
Mult.: 1

S32K3 SMD/SMT HDQFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K314 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Flex IO, HSE B security, 172 MaxQFP - S32K MCUs for General-Purpose 820In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT QFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 320 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K322 Arm Cortex-M7, 160 MHz, 2 MB Flash, CAN FD, Ethernet, HSE B security, 100 HDQFP - S32K MCUs for General Purpose 531In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT HDQFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 160 MHz 143 I/O 256 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K324 Arm Cortex-M7, 160MHz, 4MB Flash, CAN FD, Ethernet, HSE B security, 257 MAPBGA S32K MCUs for General Purpose 494In Stock
Min.: 1
Mult.: 1

S32K3 SMD/SMT BGA-257 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K324 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Flex IO, HSE B security, 172 MaxQFP - S32K MCUs for General-Purpose 75In Stock
420Expected 1/4/2027
Min.: 1
Mult.: 1

S32K3 SMD/SMT QFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 320 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 105 C AEC-Q100 Tray