ff ARM Microcontrollers - MCU

Results: 16 880
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU LPC4370FET100 1 591In Stock
Min.: 1
Mult.: 1

LPC437x SMD/SMT TFBGA-100 ARM Cortex M0, ARM Cortex M4 0 B 32 bit 10 bit, 12 bit 204 MHz 164 I/O 282 kB 2.2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54016JBD100 625In Stock
Min.: 1
Mult.: 1

LPC540xx SMD/SMT LQFP-100 ARM Cortex M4 0 B 32 bit 12 bit 180 MHz 64 I/O 360 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54114J256UK49 3 206In Stock
Min.: 1
Mult.: 1
: 2 000

LPC5411x SMD/SMT WLCSP-49 ARM Cortex M0+, ARM Cortex M4 256 kB 32 bit 12 bit 150 MHz 37 I/O 192 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU LPC5526JEV98 2 928In Stock
Min.: 1
Mult.: 1

LPC552x SMD/SMT VFBGA-98 ARM Cortex M33 256 kB 32 bit 16 bit 150 MHz 64 I/O 144 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Arm Cortex-M33-based Microcontroller with 8KB Cache 296In Stock
Min.: 1
Mult.: 1

LPC553x SMD/SMT HTQFP-64 ARM Cortex M33 256 kB 32 bit 4 x 16 bit 150 MHz 39 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU i.MXRT106X, 13x13 575In Stock
Min.: 1
Mult.: 1

i.MX RT1060 SMD/SMT BGA-225 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 149 I/O 1 MB 1.15 V 1.3 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU M7 core and Smart Voice UI, VoiceSeeker + Cyberon 240In Stock
Min.: 1
Mult.: 1
i.MX RT1060 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K 446In Stock
Min.: 1
Mult.: 1

K10_100 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 104 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 937In Stock
Min.: 1
Mult.: 1
: 1 000

K10_72 SMD/SMT LQFP-80 ARM Cortex M4 128 kB 32 bit 2 x 16 bit 72 MHz 56 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K 640In Stock
Min.: 1
Mult.: 1

K20_50 SMD/SMT MAPBGA-64 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 40 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K USB 426In Stock
Min.: 1
Mult.: 1
: 1 000

K20_100 SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 2 x 16 bit 100 MHz 52 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU K20_1MB 120Mhz 595In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Senna K20 512R 970In Stock
Min.: 1
Mult.: 1
: 2 000

K22_120 SMD/SMT BGA-121 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 81 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Senna K20 512R 662In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT BGA-64 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 40 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K Flex enet 383In Stock
Min.: 1
Mult.: 1

K60_100 SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 16 bit 100 MHz 66 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 1MB Ethnet USB 800In Stock
Min.: 1
Mult.: 1

K60_120 SMD/SMT BGA-144 ARM Cortex M4 1 MB 32 bit 4 x 16 bit 120 MHz 95 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K 32-bit MCU 407In Stock
Min.: 1
Mult.: 1

K65_180 SMD/SMT MAPBGA-169 ARM Cortex M4 2 MB 32 bit 2 x 16 bit 180 MHz 116 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K 32-bit MCU 171In Stock
Min.: 1
Mult.: 1
: 500

K66_180 SMD/SMT ARM Cortex M4 2 MB 32 bit 16 bit 180 MHz 100 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 64K flash 20Mhz 1 580In Stock
Min.: 1
Mult.: 1

KE02 SMD/SMT LQFP-44 ARM Cortex M0+ 64 kB 32 bit 12 bit 20 MHz 37 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU 1 158In Stock
Min.: 1
Mult.: 1

KE1xZ SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 72 MHz 58 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 799In Stock
Min.: 1
Mult.: 1

KE1xZ SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 72 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL13: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, 80-LQFP 1 180In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT LQFP-80 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 70 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL16: 48MHz Cortex-M0+ Ultra-Low Power MCU, 32KB Flash, 4KB SRAM, 32-QFN 3 357In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 28 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 64-LQFP 525In Stock
Min.: 1
Mult.: 1

KM3x SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 24 bit 50 MHz 38 I/O 16 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 128KB Flash, 16KB SRAM, 48-LQFP 867In Stock
Min.: 1
Mult.: 1

KV1x SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 16 bit 75 MHz 40 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray