Development Boards Multiprotocol Development Tools

Results: 233
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Frequency Tool Is For Evaluation Of Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4
Quectel Multiprotocol Development Tools
Non-Stocked
Min.: 1
Mult.: 1
Evaluation Boards EG915U
Quectel Multiprotocol Development Tools Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Evaluation Boards BG95-M1 USB Type-C LTE Cat M1 BDS, Galileo, GLONASS, GPS
CEL CMP9605-2-EVB
CEL Multiprotocol Development Tools HOSTED DB Wi-Fi 6 + BT5.4 for IoT Connectivity (Eval Board) Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

Evaluation Boards CMP9605 - 40 C + 85 C Bluetooth WiFi
Quectel Multiprotocol Development Tools
Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1
Evaluation Boards EC200U Bluetooth 4.2 (BR/EDR) LTE Cat 1 BeiDou, Galileo, GLONASS, GPS 802.11 b
Espressif Systems Multiprotocol Development Tools The ESP32-C5-DevKitC-1 is an entry-level development board based on the general-purpose module ESP32-C5-WROOM-1. This board integrates complete Wi-Fi, Bluetooth (LE), Zigbee, and Thread functions. Most of the I/O pins are broken out to the pin header 930In Stock
1 512On Order
Min.: 1
Mult.: 1

Development Kits ESP32-C5-WROOM-1 USB Bluetooth WiFi Thread, Zigbee
Espressif Systems Multiprotocol Development Tools The ESP32-C3-DevKit-RUST-2 is a development board based on the ESP32-C3-MINI-1 module, a general-purpose module featuring 4 MB of SPI flash. The board integrates full Wi-Fi and Bluetooth Low Energy (BLE) connectivity, making it suitable for a wide r 39In Stock
200Expected 9/21/2026
Min.: 1
Mult.: 1

Development Boards ESP32-C3-MINI-1 5 V USB Bluetooth WiFi
Espressif Systems Multiprotocol Development Tools ESP32-C61-DevKitC-1 is an entry-level development board based on ESP32-C61-WROOM-1, a general-purpose module with up to 8 MB SPI flash and 2 MB PSRAM. This board integrates complete Wi-Fi, and Bluetooth Low Energy functions. 471In Stock
504On Order
Min.: 1
Mult.: 1

Development Boards ESP32-C61-WROOM-1 5 V SPI
Espressif Systems Multiprotocol Development Tools ESP32-H2-DevKitM-1 is an entry-level development board based on Bluetooth Low Energy and IEEE 802.15.4 combo modules ESP32-H2-MINI-1, chip revision v1.2 and above, 4 MB flash. 265In Stock
392On Order
Min.: 1
Mult.: 1

Espressif Systems Multiprotocol Development Tools ESP32-C6 general-purpose development board, based on ESP32-C6-WROOM-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eith 1 945In Stock
5 880On Order
Min.: 1
Mult.: 1

Development Boards ESP32-C6-WROOM-1 USB
Espressif Systems Multiprotocol Development Tools The ESP32-S3-DevKitC-1 is an entry-level development board equipped with ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM-2, a general-purpose Wi-Fi + Bluetooth Low Energy MCU module that integrates complete Wi-Fi and Bluetooth Low Energy func 907In Stock
2 744On Order
Min.: 1
Mult.: 1

Development Boards ESP32-S3-WROOM-1, ESP32-S3-WROOM-2 Bluetooth WiFi
Espressif Systems Multiprotocol Development Tools ESP32-S3-LCD-Ev-Board and ESP32-S3-LCD-Ev-Board-2 are two ESP32-S3-based development boards for RGB interface LCD, both of which utilize the module with 16MB Flash and 8-line 8MB PSRAM memory.They are equipped with a 3.95'' 480 x 480 resolution and a 32In Stock
Min.: 1
Mult.: 1

Evaluation Boards ESP32-C3 I2C, SPI, UART
Espressif Systems ESP8684-DevKitM-1-H4X
Espressif Systems Multiprotocol Development Tools ESP8684 general-purpose development board, embeds ESP8684-MINI-1, with pin header 48In Stock
Min.: 1
Mult.: 1

Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
270In Stock
Min.: 1
Mult.: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB


Espressif Systems Multiprotocol Development Tools ESP32-C6 general-purpose development board, based on ESP32-C6-MINI-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eithe 675In Stock
392Expected 9/11/2026
Min.: 1
Mult.: 1

Development Kits ESP32-C6-MINI-1 USB BLE
Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2U, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
117In Stock
Min.: 1
Mult.: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2U, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
44In Stock
Min.: 1
Mult.: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Espressif Systems Multiprotocol Development Tools ESP32-C3-DevKitM-1 is an entry-level development board equipped with ESP32-C3-MINI-1 or ESP32-C3-MINI-1U. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can either connect peripherals with jumper
2 291On Order
Min.: 1
Mult.: 1

Development Boards ESP32-C3-MINI-1
Qorvo Multiprotocol Development Tools DWM1001C UWB XCVR Module (FCC comp)
1 900On Order
Min.: 1
Mult.: 1
Max.: 140

Development Boards 6.5 GHz DWM1001 3.6 V to 5.5 V SPI, UART, USB
Espressif Systems Multiprotocol Development Tools ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
784Expected 11/17/2026
Min.: 1
Mult.: 1

Development Boards ESP32-S2 3.3 V to 5 V UART, USB
Altitude Tech Multiprotocol Development Tools IronLink LoRA 868MHz with GPS, GLONASS, Galileo and QZSS an Ultra-low power consumption RF Development Tools 97In Stock
Min.: 1
Mult.: 1

Evaluation Boards 868 MHz RN2483A 2.4 V to 5.5 V I2C, SPI, UART GPS, GLONASS LoRa
Altitude Tech Multiprotocol Development Tools IronLink NB-IoT with up to 10 years of data included, GPS, GLONASS, Galileo and QZSS an Ultra-low power consumption RF Development Tools 62In Stock
Min.: 1
Mult.: 1

Development Boards 1.575 GHz BG96 2.4 V to 5.5 V NBIoT GPS, GLONASS
Espressif Systems Multiprotocol Development Tools ESP32-S3-Korvo-1 is an AI development board based on the ESP32-S3 SoC and ESP-Skainet. It features a three-microphone array which is suitable for far-field voice pick-up with low-power consumption. 21In Stock
Min.: 1
Mult.: 1
Development Boards ESP32-S3-WROOM-1 USB BLE
Adafruit Multiprotocol Development Tools TinyPICO V3 USB-C with u.FL by Unexpected Maker 1In Stock
Min.: 1
Mult.: 1

Development Boards ESP32 PICO-D4 3.3 V GPIO, UART, USB, USB Type-C Bluetooth 4.2 802.11 b/g/n
Silex Technology Multiprotocol Development Tools Eval board to SX-ULPGN-BTZ 11In Stock
Min.: 1
Mult.: 1

Bluetooth WiFi
CEL Multiprotocol Development Tools 9010 programming/eval board

Evaluation Boards 2.4 GHz, 5 GHz CMP9010 - 40 C + 85 C 802.11 a/b/g/n