TS9222IYPT

STMicroelectronics
511-TS9222IYPT
TS9222IYPT

Mfr.:

Description:
Precision Amplifiers Precision rail-to-rail high output current op-amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Precision Amplifiers
RoHS:  
2 Channel
4 MHz
1.3 V/us
500 uV
15 nA
12 V
2.7 V
900 uA
80 mA
65 dB
9 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TS9222
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Rail to Rail Amplifier
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 nA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
THD plus Noise: 0.005 %
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Op Amps

STMicroelectronics Automotive Op Amps are used for a variety of industrial and automotive applications. The op-amps support temperature ranges that can go up to 150°C. These automotive grade operational amplifiers offer AECQ100 and Q101 compliance, TS-16949 certification, and PPAP availability.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

Precision Op Amps

STMicroelectronics Precision Op Amps (<50 MHz) feature micropower consumption, zero-drift, rail-to-rail, low-voltage offset, high voltage and low input bias current. This micropower op amp portfolio has consumption as low as 2µA with space-saving packages like DFN, QFN, SOT-23, and SC-70. Rail-to-rail input and output functions associated with an extended power supply range from 2.7V to 16V, allows STMicroelectronics Precision Op Amps to be used on a wide range of applications.

In Stock: 7 243

Stock:
7 243 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,89 € 1,89 €
1,40 € 14,00 €
1,27 € 31,75 €
1,14 € 114,00 €
1,08 € 270,00 €
1,04 € 520,00 €
0,998 € 998,00 €
0,989 € 1 978,00 €
Full Reel (Order in multiples of 4000)
0,894 € 3 576,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩