ZiLOG 8-bit Microcontrollers - MCU

Results: 693
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256BRAM 16B NVDS 4CH 10BIT A/D Non-Stocked
Min.: 4 410
Mult.: 490

eZ8 1 kB 256 B QFN-8 20 MHz 10 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 1K Flash 256B RAM 16B EEPROM Non-Stocked
Min.: 4 410
Mult.: 490

eZ8 1 kB 256 B QFN-8 20 MHz 10 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K Flash 256B RAM 16B EEPROM XTEMP Non-Stocked
Min.: 3 936
Mult.: 96

eZ8 1 kB 256 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256BRAM 7CH 10BIT ADC 16B NVDS Non-Stocked Lead-Time 32 Weeks
Min.: 3 610
Mult.: 38

eZ8 1 kB 256 B SOIC-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256BRAM 7CH 10BIT ADC 16B NVDS Non-Stocked Lead-Time 32 Weeks
Min.: 3 610
Mult.: 38

eZ8 1 kB 256 B SOIC-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256BRAM 8CH 10BIT ADC 16B NVDS Non-Stocked Lead-Time 32 Weeks
Min.: 3 591
Mult.: 27

eZ8 1 kB 256 B SOIC-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256BRAM 8CH 10BIT ADC 16B NVDS Non-Stocked Lead-Time 32 Weeks
Min.: 3 591
Mult.: 27

eZ8 1 kB 256 B SOIC-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K ADC NVDS Non-Stocked
Min.: 11 792
Mult.: 67

eZ8 1 kB 256 B SSOP-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K ADC NVDS Non-Stocked
Min.: 11 792
Mult.: 67

eZ8 1 kB 256 B SSOP-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K ADC NVDS Non-Stocked
Min.: 10 669
Mult.: 47

eZ8 1 kB 256 B SSOP-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K ADC NVDS Non-Stocked
Min.: 10 669
Mult.: 47

eZ8 1 kB 256 B SSOP-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K ADC NVDS Non-Stocked
Min.: 5 940
Mult.: 18

eZ8 1 kB 256 B PDIP-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K ADC NVDS Non-Stocked
Min.: 5 940
Mult.: 18

eZ8 1 kB 256 B PDIP-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K ADC NVDS Non-Stocked
Min.: 3 495
Mult.: 15

eZ8 1 kB 256 B PDIP-28 20 MHz 23 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K ADC NVDS Non-Stocked
Min.: 3 495
Mult.: 15

eZ8 1 kB 256 B PDIP-28 20 MHz 23 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K ADC NVDS Non-Stocked
Min.: 10 290
Mult.: 490

eZ8 1 kB 256 B QFN-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 1K ADC NVDS Non-Stocked
Min.: 10 290
Mult.: 490

eZ8 1 kB 256 B QFN-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 1K ADC NVDS Non-Stocked
Min.: 10 290
Mult.: 490

eZ8 1 kB 256 B QFN-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 1K ADC NVDS Non-Stocked
Min.: 10 290
Mult.: 490

eZ8 1 kB 256 B QFN-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 1K ADC NVDS Non-Stocked
Min.: 10 678
Mult.: 38

eZ8 1 kB 256 B SOIC-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K ADC NVDS Non-Stocked
Min.: 10 678
Mult.: 38

eZ8 1 kB 256 B SOIC-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K ADC NVDS Non-Stocked
Min.: 6 669
Mult.: 27

eZ8 1 kB 256 B SOIC-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K ADC NVDS Non-Stocked
Min.: 6 669
Mult.: 27

eZ8 1 kB 256 B SOIC-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K NO ADC NVDS Non-Stocked
Min.: 11 792
Mult.: 67

eZ8 1 kB 256 B SSOP-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K NO ADC NVDS Non-Stocked
Min.: 11 792
Mult.: 67

eZ8 1 kB 256 B SSOP-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube