48 MHz 8-bit Microcontrollers - MCU

Results: 400
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2 745In Stock
Min.: 1
Mult.: 1
: 1 600

PIC18 32 kB 2 kB SOIC-28 48 MHz 10 bit 24 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx50 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XLP 2 634In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB QFN-28 48 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XLP 2 385In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.8 kB SSOP-28 48 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F2xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 12MIPS nanoWatt 872In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.8 kB SOIC-28 48 MHz 12 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 12MIPS nanoWatt 852In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.8 kB SSOP-28 48 MHz 12 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2 180In Stock
180Expected 8/31/2026
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-44 48 MHz 10 bit 35 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2 524In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB PDIP-40 48 MHz 10 bit 35 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2 811In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-44 48 MHz 10 bit 35 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 1 618In Stock
Min.: 1
Mult.: 1
: 3 300

PIC18 32 kB 1 kB QFN-40 48 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F45K50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 64KB 4KBRAM nanoWatt 1 998In Stock
Min.: 1
Mult.: 1
: 1 600

PIC18 64 kB 3.68 kB QFN-44 48 MHz 10 bit 34 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 12MIPS nanoWatt 355In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.67 kB TQFP-44 48 MHz 12 bit 34 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ13 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 12MIPS nanoWatt 1 557In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.8 kB QFN-44 48 MHz 12 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ53 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 12MIPS nanoWatt 716In Stock
2 080On Order
Min.: 1
Mult.: 1

PIC18 128 kB 3.8 kB TQFP-44 48 MHz 12 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ53 Tray
Microchip Technology 8-bit Microcontrollers - MCU USB 128KB Flash 4KB RAM 12 MIPS 12b ADC 701In Stock
Min.: 1
Mult.: 1
: 1 200

PIC18 128 kB 3.8 kB TQFP-44 48 MHz 12 bit 22 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ53 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 3936 bytes RAM 10 MIPS 51 I/O 742In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.81 kB TQFP-64 48 MHz 10 bit 52 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ11 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3936 bytesRAM 51I/O 1 606In Stock
Min.: 1
Mult.: 1
: 1 200

PIC18 64 kB 3.81 kB TQFP-64 48 MHz 10 bit 52 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ11 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB FL 3936b RAM 10 MIPS 51 I/O 454In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.81 kB TQFP-64 48 MHz 10 bit 68 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ11 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 3936 bytesRAM 51I/O 2 200In Stock
Min.: 1
Mult.: 1
: 1 200

PIC18 128 kB 3.81 kB TQFP-64 48 MHz 10 bit 68 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ11 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLH 3936Bs RAM USB 2.0 nanoWatt 289In Stock
1 280Expected 9/21/2026
Min.: 1
Mult.: 1

PIC18 128 kB 3.84 kB TQFP-64 48 MHz 10 bit 50 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLH 3936Bs RAM USB 2.0 nanoWatt 940In Stock
3 600Expected 3/22/2027
Min.: 1
Mult.: 1
: 1 200

PIC18 128 kB 3.84 kB TQFP-64 48 MHz 10 bit 50 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xJ50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3936byte RAM 1 105In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.81 kB TQFP-80 48 MHz 10 bit 65 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLSH 3936B RAM USB 2.0 nanoWatt 1 378In Stock
Min.: 1
Mult.: 1
: 1 200

PIC18 128 kB 3.81 kB TQFP-80 48 MHz 10 bit 65 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ50 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash 768 RAM 10-bit ADC USB 2.0 584In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B QFN-20 48 MHz 10 bit 18 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2 244In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-44 48 MHz 10 bit 35 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx50 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. 1 385In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-44 48 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F45K50 Tray