MouseReel 8-bit Microcontrollers - MCU

Results: 1 332
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU AVR 16K FLASH,ADC IND TEMP,5V 3 753In Stock
Min.: 1
Mult.: 1
: 2 000

AVR 16 kB 1 kB TQFP-32 20 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ IND TEMP,5V 3 318In Stock
Min.: 1
Mult.: 1
: 2 000

AVR 16 kB 1 kB TQFP-32 20 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ IND TEMP 1.8V 809In Stock
Min.: 1
Mult.: 1
: 2 000

AVR 16 kB 1 kB TQFP-32 10 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR,16KB FLASH,10MHZ IND TEMP 1.8V 794In Stock
Min.: 1
Mult.: 1
: 2 000

AVR 16 kB 1 kB TQFP-32 10 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-20MHz IND 23 885In Stock
16 000Expected 8/31/2026
Min.: 1
Mult.: 1
: 2 000

AVR 32 kB 2 kB TQFP-32 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328P Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 512B RAM 16MHz Ind-G 3 963In Stock
Min.: 1
Mult.: 1
: 4 000

AVR 16 kB 512 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny167 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FLASH, 256B SRAM 256B EE - 20MHz 3 378In Stock
Min.: 1
Mult.: 1
: 6 000
AVR 4 kB 256 B MLF-20 20 MHz No ADC 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny4313 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FLASH, 256B SRAM 256B EE - 20MHz 1 575In Stock
Min.: 1
Mult.: 1
: 1 000
AVR 4 kB 256 B SOIC-20 20 MHz No ADC 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny4313 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 4KB FL 256B EE 256B SRAM 20MHz Hi +125C 2 452In Stock
Min.: 1
Mult.: 1
: 3 000

AVR 4 kB 256 B SOIC-14 20 MHz 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny44 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-20MHz, IN 3 080In Stock
Min.: 1
Mult.: 1
: 4 000

AVR 8 kB 512 B TSSOP-20 20 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtinyx61A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O 200In Stock
Min.: 1
Mult.: 1
: 300

PIC17 16 kB 902 B PLCC-68 33 MHz 10 bit 50 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC17(L)C7xx Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM nanoWatt XLP GP 709In Stock
Min.: 1
Mult.: 1
: 1 200

PIC18 128 kB 4 kB TQFP-64 40 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 128K Flash 16MHz 105 degree C Green 2 989In Stock
Min.: 1
Mult.: 1
: 1 000

AVR 128 kB 4 kB TQFP-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega128A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR,16K FLASH,5V 512B EE 1K SRAM 3 557In Stock
Min.: 1
Mult.: 1
: 2 000

AVR 16 kB 1 kB TQFP-44 16 MHz No ADC 35 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega162 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 256K FLSH 4K EE 8K SRAM ADC 5V-8MHz 1 720In Stock
Min.: 1
Mult.: 1
: 1 000

AVR 256 kB 8 kB TQFP-64 8 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega256x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU ATMEGA328PB Extend TEMP T&R 13 121In Stock
Min.: 1
Mult.: 1
: 2 000

AVR 32 kB 2 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega328PB AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU ATMEGA328PB IND TEMP QFN T&R 17 602In Stock
Min.: 1
Mult.: 1
: 6 000

AVR 32 kB 2 kB QFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328PB AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM-16MHz, IND 6 275In Stock
Min.: 1
Mult.: 1
: 4 000

AVR 64 kB 4 kB VQFN-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega64A Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM-8MHz, IND 2 732In Stock
Min.: 1
Mult.: 1
: 4 000

AVR 64 kB 4 kB MLF-64 8 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega64 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 12MHz, DFN,High Grade(+105C),Green,Fast 21 965In Stock
Min.: 1
Mult.: 1
: 15 000

AVR 1 kB 32 B UDFN-8 12 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny102 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 100TQFP,INDTEMP,GREEN,1.6-3.6V,32MHz,T&R 3 254In Stock
Min.: 1
Mult.: 1
: 1 500

AVR 128 kB 8 kB TQFP-100 32 MHz 12 bit 78 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA A1U Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 64QFN, 85C, GREEN 1.6-3.6V, T&R 2 155In Stock
Min.: 1
Mult.: 1
: 4 000

AVR 128 kB 8 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR XMEGA 64KB FLASH 2KB EE 4K 3 397In Stock
Min.: 1
Mult.: 1
: 1 500

AVR 64 kB 4 kB TQFP-100 32 MHz 12 bit 78 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A1U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC8, Ind 125C, Green, T&R 43 137In Stock
Min.: 1
Mult.: 1
: 4 000

AVR 4 kB 256 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny412 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32KB 3968 RAM 25I/O 2 103In Stock
Min.: 1
Mult.: 1
: 1 600

PIC18 32 kB 1.5 kB QFN-28 40 MHz 10 bit 25 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Reel, Cut Tape, MouseReel