VFQFPN-48 ARM Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging

STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 64 Kb Flash 16 Kb SRAM 5 427In Stock
4,29 €
3,71 €
3,49 €
3,17 €
Min.: 1
Mult.: 1
STM32WL33 SMD/SMT VFQFPN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 32 I/O 16 KB 1.7 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 256 Kb Flash 32 Kb SRAM 2 374In Stock
5,63 €
4,43 €
4,22 €
3,84 €
Min.: 1
Mult.: 1
STM32WL33 SMD/SMT VFQFPN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 64 MHz 32 I/O 32 KB 1.7 V 3.6 V - 40 C + 85 C Tray

STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 64 Kb Flash 16 Kb SRAM 150In Stock
4,56 €
3,91 €
3,69 €
3,35 €
Min.: 1
Mult.: 1
STM32WL33 SMD/SMT VFQFPN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 32 I/O 16 KB 1.7 V 3.6 V - 40 C + 105 C Tray

STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 128 Kb Flash 32 Kb SRAM 114In Stock
4,96 €
4,30 €
4,05 €
3,75 €
Min.: 1
Mult.: 1
STM32WL33 SMD/SMT VFQFPN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 32 I/O 32 KB 1.7 V 3.6 V - 40 C + 105 C Tray

STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 256 Kb Flash 32 Kb SRAM 22In Stock
5,99 €
4,90 €
4,52 €
4,27 €
Min.: 1
Mult.: 1
STM32WL33 SMD/SMT VFQFPN-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 64 MHz 32 I/O 32 KB 1.7 V 3.6 V - 40 C + 105 C Tray

STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless MCU Single-core Arm Cortex-M0+ 64 MHz 128 Kb Flash 32 Kb SRAM
2 939Expected 2/19/2027
4,67 €
3,98 €
3,75 €
3,40 €
Min.: 1
Mult.: 1
STM32WL33 SMD/SMT VFQFPN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 32 I/O 32 KB 1.7 V 3.6 V - 40 C + 85 C Tray