Analog Devices ARM Microcontrollers - MCU

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 637In Stock
Min.: 1
Mult.: 1
Max.: 538

ADUC7060 SMD/SMT LQFP-48 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 14 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash 174In Stock
Min.: 1
Mult.: 1
Max.: 174

ADUC7124 SMD/SMT LFCSP-64 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 30 I/O 32 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC 380In Stock
Min.: 1
Mult.: 1
Max.: 405

ADUC7128 SMD/SMT LQFP-64 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 28 I/O 8 kB 3 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU 16-bit, Low Power Sensor Micro 92In Stock
Min.: 1
Mult.: 1
Max.: 92

ADuCM355 SMD/SMT LGA-72 ARM Cortex M3 128 kB 32 bit 16 bit 26 MHz 17 I/O 64 kB 2.8 V 3.6 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Smart Sensor ASSP/ASIC with 256kB Flash 153In Stock
Min.: 1
Mult.: 1
Max.: 153

ADUCM356 SMD/SMT LGA-72 ARM Cortex M3 256 kB 32 bit 16 bit 26 MHz 17 I/O 64 kB 2.8 V 3.6 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 MCU + Dual 24bit S-D AFE 180In Stock
Min.: 1
Mult.: 1
Max.: 163

ADUCM360 SMD/SMT LFCSP-48 ARM Cortex M3 128 kB 32 bit 24 bit 20 MHz 19 I/O 8 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU bvrtex M3 MCU + Single 24bit S-D AFE 418In Stock
Min.: 1
Mult.: 1
Max.: 334

ADUCM361 SMD/SMT LFCSP-48 ARM Cortex M3 128 kB 32 bit 24 bit 16 MHz 19 I/O 8 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 +24K/256K +Single 24bit SD AFE 192In Stock
Min.: 1
Mult.: 1
Max.: 192

ADUCM363 SMD/SMT LFCSP-48 ARM Cortex M3 256 kB 32 bit 24 bit 16 MHz 19 I/O 24 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 MCU + Dual 24bit S-D AFE 796In Stock
2 215On Order
Min.: 1
Mult.: 1
Max.: 2 910
: 750

ADUCM360 SMD/SMT LFCSP-48 ARM Cortex M3 128 kB 32 bit 24 bit 20 MHz 19 I/O 8 kB 1.8 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ADUCM410BBCZ
Analog Devices ARM Microcontrollers - MCU Integrated optical controller w/ MCU, AD 68In Stock
1 280On Order
Min.: 1
Mult.: 1
Max.: 1 285

SMD/SMT CSP-BGA-81 ARM Cortex M33 1 MB 32 bit 16 bit 160 MHz 46 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 37In Stock
Min.: 1
Mult.: 1
Max.: 37

ADUC7023 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 20 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+10-ch,12-B ADC &2x12-B DAC IC 6In Stock
Min.: 1
Mult.: 1
Max.: 6

ADUC7024 SMD/SMT LQFP-64 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 30 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 2In Stock
Min.: 1
Mult.: 1
Max.: 2

ADUC7029 SMD/SMT BGA-49 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 22 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 32In Stock
Min.: 1
Mult.: 1
Max.: 32

ADUC7122 SMD/SMT BGA-108 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 32 I/O 8 kB 3 V 3.6 V - 10 C + 95 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC 3In Stock
Min.: 1
Mult.: 1
Max.: 3

ADUC7128 SMD/SMT LFCSP-64 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 28 I/O 8 kB 3 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU LowPwr Cortex M3w/256kEmbedded Flash/ADC 1In Stock
Min.: 1
Mult.: 1
Max.: 1

ADUCM3029 SMD/SMT LFCSP-64 ARM Cortex M3 256 kB 32 bit 12 bit 26 MHz 44 I/O 64 kB 1.74 V 3.6 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 16K/128K + Dual 24bit SD AFE 28In Stock
Min.: 1
Mult.: 1
Max.: 28

ADUCM362 SMD/SMT LFCSP-48 ARM Cortex M3 128 kB 32 bit 24 bit 16 MHz 19 I/O 16 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 +16K/128K +Single 24bit SD AFE 42In Stock
Min.: 1
Mult.: 1
Max.: 42

ADUCM363 SMD/SMT LFCSP-48 ARM Cortex M3 128 kB 32 bit 24 bit 16 MHz 19 I/O 16 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Analog Devices ADUCM410BCBZ-RL7
Analog Devices ARM Microcontrollers - MCU Integrated optical controller w/ MCU, AD 43In Stock
Min.: 1
Mult.: 1
Max.: 5

SMD/SMT LFCWLCSP-64 Reel, Cut Tape, MouseReel