AP43771VFBZ-13

Diodes Incorporated
621-AP43771VFBZ-13
AP43771VFBZ-13

Mfr.:

Description:
USB Interface IC USB Std Power Range W-DFN3030-14 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: USB Interface IC
RoHS:  
AP43771V
PD Controller
SMD/SMT
QFN-14
USB-C PD
3.3 V
24 V
3.3 mA
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Diodes Incorporated
ESD Protection: ESD Protected
Interface Type: I2C
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP43771V USB Power Delivery Controllers

Diodes Incorporated AP43771V USB Power Delivery Controllers are Integrated USB Type-C® devices targeted for USB Type-C adapter and charger application. These controllers support PPS Augmented Power Data Object (APDO) with voltage resolution of 20mV/step and current resolution of 50mA/step for power management. The AP43771V USB Type-C power delivery controllers are compatible with Qualcomm® QC4/4+/QC5 protocol that supports USB power delivery Rev3.0 V1.2. These controllers can provide a robust protection scheme with OVP/OCP/SCP/OTP built-in features. The AP43771V USB Type-C power delivery controllers are provided with a one-time-programmable ROM for main firmware and multi-time-programmable ROM for user configuration data.

AP3306, APR340, & AP43771V Charger Solutions

Diodes Incorporated AP3306, APR340, and AP43771V Charger Solutions provide a high-efficiency, small footprint solution for USB PD3.0 chargers. The AP3306 Active Clamp Flyback (ACF) controller uses a non-complimentary high- and low-side control mechanism to achieve leakage energy recycling and zero voltage switching (ZVS) for supreme efficiency performance. The device can meet <30mW standby loss. The APR340 is a secondary-side synchronous-rectification MOSFET driver optimized to work with the AP3306. The AP43771V is a USB Type-C® Power Delivery (PD) 3.0 PPS decoder. It is compliant with both USB PD specification Rev 3.0 V1.1 (TID–4305) and QC4/4+/QC5 (certification by GRL). The AP43771V (QFN-24) maximizes power usage by using its I2C interface and GPIO pins to facilitate operation in multi-port independent output voltages where built-in smart power-sharing firmware is implemented. Based on quick-charger designs to shorten design-to-production cycle time, the AP43771V has 45W and 65W single-C and dual-C reference designs for USB PD3.0 PPS.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,963 € 0,96 €
0,697 € 6,97 €
0,63 € 15,75 €
0,556 € 55,60 €
0,52 € 130,00 €
0,499 € 249,50 €
0,488 € 488,00 €
Full Reel (Order in multiples of 3000)
0,46 € 1 380,00 €