MC33742PEP

NXP Semiconductors
841-MC33742PEP
MC33742PEP

Mfr.:

Description:
CAN Interface IC System Basis Chip, CAN, 2x 5.0V/200mA LDOs, 4 wake ups, 15 ms reset duration, QFN 48

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: CAN Interface IC
RoHS:  
MC33742
High Speed CAN Transceiver
SMD/SMT
QFN-48
1 Mb/s
1 Driver
1 Receiver
5.5 V
18 V
- 40 C
+ 125 C
42 mA
4 kV
Tray
Brand: NXP Semiconductors
Interface Type: Serial, SPI
Moisture Sensitive: Yes
Operating Supply Voltage: 5.5 V to 18 V
Pd - Power Dissipation: 1 W
Product: System Basis Chips
Product Type: CAN Interface IC
Protocol Supported: CAN 2.0
Factory Pack Quantity: 260
Subcategory: Interface ICs
Part # Aliases: 935315685557
Unit Weight: 135,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 505

Stock:
505 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,27 € 6,27 €
5,44 € 54,40 €
5,23 € 130,75 €
4,85 € 485,00 €
4,32 € 1 123,20 €
4,31 € 2 241,20 €
4,28 € 11 128,00 €
5 200 Quote