SOIC-Narrow-8 Digital Isolators

Results: 46
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Skyworks Solutions, Inc. Digital Isolators 2.5 kV uni- and bi-directional isolator 8 223In Stock
Min.: 1
Mult.: 1
: 2 500

Si8602AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.7 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator 120 238In Stock
Min.: 1
Mult.: 1
: 2 500

SI8422 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator 85 431In Stock
Min.: 1
Mult.: 1

SI8422 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel bi-directional isolator 9 305In Stock
Min.: 1
Mult.: 1

SI8400AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator 9 991In Stock
Min.: 1
Mult.: 1

SI8423 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator 2 120In Stock
Min.: 1
Mult.: 1
: 2 500

SI8410 SMD/SMT SOIC-Narrow-8 1 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape

Analog Devices / Maxim Integrated Digital Isolators 2-channel, 3.0kVRMS, Digital Galvanic Is 153In Stock
Min.: 1
Mult.: 1
Max.: 153

MAX22421 SMD/SMT SOIC-Narrow-8 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-ch bi-directional isolator 5 995In Stock
Min.: 1
Mult.: 1

SI8600AC SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 10 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 3.75 kV 2-ch bi-directional isolator 3 681In Stock
Min.: 1
Mult.: 1
: 2 500

SI8600AC SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 3750 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV uni- and bi-directional isolator 7 087In Stock
Min.: 1
Mult.: 1

Si8602AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.7 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator 19 011In Stock
Min.: 1
Mult.: 1
: 2 500

SI8421 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators 4 450In Stock
Min.: 1
Mult.: 1
Max.: 4 450

MAX12931 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 5.6 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator 803In Stock
3 840Expected 11/9/2026
Min.: 1
Mult.: 1

SI8422 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator 4 375In Stock
20 000On Order
Min.: 1
Mult.: 1
: 2 500

SI8422 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator 1 886In Stock
8 448Expected 1/21/2027
Min.: 1
Mult.: 1

SI8423 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 8 ns - 40 C + 125 C Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel bi-directional isolator 1 438In Stock
Min.: 1
Mult.: 1

Si8600AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel bi-directional isolator 2 597In Stock
5 000Expected 10/8/2026
Min.: 1
Mult.: 1
: 2 500

Si8600AB SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 2500 Vrms Capacitive Coupling 5.5 V 3 V 5.4 mA 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 3.75 kV uni- and bi-directional isolator 882In Stock
Min.: 1
Mult.: 1

SI8602AC SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional, Unidirectional 10 Mb/s 3750 Vrms Capacitive Coupling 5.5 V 3 V 4.7 mA 20 ns - 40 C + 125 C AEC-Q100 Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 1-channel digital isolator 2 661In Stock
Min.: 1
Mult.: 1
: 2 500

SI8410 SMD/SMT SOIC-Narrow-8 1 Channel Unidirectional 150 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel isolator 3 245In Stock
Min.: 1
Mult.: 1

SI8421 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators 1 768In Stock
Min.: 1
Mult.: 1
Max.: 1 768

MAX12931 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 1.71 V 3.06 mA 5.6 ns - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Digital Isolators Reinforced, fast, low-power 2-channel di 600In Stock
Min.: 1
Mult.: 1
Max.: 600

MAX22291 SMD/SMT SOIC-Narrow-8 3000 Vrms Tube
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator 50In Stock
2 500Expected 2/25/2027
Min.: 1
Mult.: 1
: 2 500

SI8423 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 1 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 2.5 kV 2-channel digital isolator 31In Stock
2 500Expected 12/17/2026
Min.: 1
Mult.: 1
: 2 500

SI8423 SMD/SMT SOIC-Narrow-8 2 Channel Unidirectional 150 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.7 V 8 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Digital Isolators 1 kV 2-channel bi-directional isolator 125In Stock
192Expected 11/26/2026
Min.: 1
Mult.: 1

SI8400AA SMD/SMT SOIC-Narrow-8 2 Channel Bidirectional 10 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 3 V 4.2 mA 25 ns - 40 C + 125 C Tube