SMD/SMT Sensor Interface

Results: 509
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Interface Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case ESD Protection Qualification Packaging
Vishay Semiconductors Sensor Interface INTEGRATED PROXIMITY + IR LED 13 000In Stock
Cut Tape
1,55 €
1,51 €
1,36 €
1,30 €
Reel
0,972 €
Min.: 1
Mult.: 1
: 7 000
3.6 V 2.5 V 300 mA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x51 1 428In Stock
Cut Tape
1,93 €
1,79 €
1,63 €
1,51 €
Reel
1,28 €
Min.: 1
Mult.: 1
: 3 300
3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface Prox, ALS w/IR, I2C 7-bit Slave 0x40 2 067In Stock
Cut Tape
1,91 €
1,78 €
1,63 €
1,50 €
Reel
1,28 €
Min.: 1
Mult.: 1
: 3 300
3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT 4 mm x 2.36 mm x 0.75 mm AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface PS, ALS, Muxx, Drvr AEC-Q101 Qualified 1 204In Stock
Cut Tape
1,70 €
1,56 €
1,39 €
1,28 €
Reel
1,05 €
Min.: 1
Mult.: 1
: 1 800
3.6 V 2.5 V 300 uA - 40 C + 105 C SMD/SMT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Sensor Interface IR 940nm 16-bit ALS Prox up to 1.5m 3 522In Stock
22 500Expected 4/21/2027
Cut Tape
2,23 €
2,04 €
1,87 €
1,67 €
Reel
1,41 €
Min.: 1
Mult.: 1
: 2 500
3.6 V 2.5 V 350 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Sensor Interface RAIN-LIGHT-SENSOR 27 441In Stock
Cut Tape
2,73 €
2,05 €
1,87 €
1,69 €
Reel
1,44 €
Min.: 1
Mult.: 1
: 2 500
SMD/SMT QFNW-24 Reel, Cut Tape
Texas Instruments Sensor Interface Adaptive Variable Re luctance Sensor Amp A 926-LM1815M/NOPB 3 599In Stock
Cut Tape
5,17 €
3,96 €
3,66 €
3,33 €
Reel
3,00 €
Min.: 1
Mult.: 1
: 2 500
12 V 2 V - 40 C + 125 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Semtech Sensor Interface 1.8V Input 400kHz I2 C 3Cap Sensor Input 1 677In Stock
Cut Tape
1,57 €
1,15 €
1,05 €
0,929 €
Reel
0,789 €
Min.: 1
Mult.: 1
: 3 000
2 V 1.7 V 22 uA - 40 C + 85 C SMD/SMT WLCSP-8 Reel, Cut Tape, MouseReel

Semtech Sensor Interface SX9331 1.8X2.1 10L DFN 1 093In Stock
Cut Tape
3,97 €
2,80 €
2,61 €
2,14 €
Reel
1,65 €
Min.: 1
Mult.: 1
: 3 000
SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics Sensor Interface ASI4UE-E-G1-SR 1 010In Stock
Cut Tape
12,71 €
9,95 €
9,26 €
8,51 €
Reel
7,96 €
Min.: 1
Mult.: 1
: 1 000
Actuator Sensor Interface SMD/SMT SOP-28 Reel, Cut Tape, MouseReel

Renesas Electronics Sensor Interface IO Link 2 744In Stock
Cut Tape
6,74 €
5,20 €
4,82 €
4,39 €
Reel
3,75 €
Min.: 1
Mult.: 1
: 1 800
HV Line Driver IC 36 V 8 V 1.7 mA - 40 C + 85 C SMD/SMT PQFN-24 Reel, Cut Tape, MouseReel

Renesas Electronics Sensor Interface Sensor Signal Conditoner 1 027In Stock
Cut Tape
4,45 €
3,40 €
3,13 €
2,84 €
Reel
2,55 €
Min.: 1
Mult.: 1
: 2 500
Sensor Signal Conditioner SMD/SMT SOP-8 Reel, Cut Tape, MouseReel

Renesas Electronics Sensor Interface Adv Diff Sensor Signal Conditioner 1 165In Stock
8,69 €
6,63 €
5,90 €
5,51 €
Min.: 1
Mult.: 1
SMD/SMT SSOP-16 Tube

Renesas Electronics Sensor Interface Adv Diff Sensor Signal Conditioner 1 767In Stock
4 543On Order
9,11 €
6,95 €
6,19 €
5,67 €
Min.: 1
Mult.: 1
1-Wire, I2C, Serial 5.5 V 2.7 V - 40 C + 150 C SMD/SMT SSOP-16 Tube

Renesas Electronics Sensor Interface Sensor Signal Conditioner 1 609In Stock
2 000Expected 1/26/2027
Cut Tape
4,42 €
3,37 €
3,10 €
2,81 €
Reel
2,61 €
Min.: 1
Mult.: 1
: 2 000
Sensor Signal Conditioner I2C 5.5 V 4.5 V 5.5 mA - 40 C + 125 C SMD/SMT SSOP-14 With ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel

Renesas Electronics Sensor Interface Sensor Signal Conditioner 3 642In Stock
4 000On Order
Cut Tape
4,93 €
3,67 €
3,36 €
3,04 €
Reel
2,65 €
Min.: 1
Mult.: 1
: 2 000
Sensor Signal Conditioner I2C 5.5 V 4.5 V 5.5 mA - 40 C + 150 C SMD/SMT SSOP-14 With ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics Sensor Interface PQFN / 24 / 4X4MM G1 - TAPE&REEL - 13 909In Stock
5 000On Order
Cut Tape
5,31 €
3,96 €
3,64 €
3,29 €
Reel
2,85 €
Min.: 1
Mult.: 1
: 5 000
Sensor Signal Conditioner I2C, SPI 3.6 V 1.68 V 1 mA - 40 C + 85 C SMD/SMT VFQFPN-24 Reel, Cut Tape
Renesas Electronics Sensor Interface PQFN / 24 / 4X4MM G1 - TAPE&REEL - 7 4 320In Stock
Cut Tape
4,64 €
3,46 €
3,16 €
2,86 €
Reel
2,47 €
Min.: 1
Mult.: 1
: 1 800
SSC 1-Wire, I2C, SPI 5.5 V 2.7 V 2.3 mA - 40 C + 125 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Renesas Electronics Sensor Interface Next generation automotive SSC 3 958In Stock
Cut Tape
3,56 €
2,68 €
2,47 €
2,23 €
Reel
1,92 €
Min.: 1
Mult.: 1
: 5 000
Sensor Signal Conditioner I2C 5.5 V 4.5 V 5.5 mA - 40 C + 150 C SMD/SMT VFQFN-24 AEC-Q100 Reel, Cut Tape, MouseReel
ScioSense Sensor Interface Resistance-to-digital converter QFN40 689In Stock
3 000Expected 11/13/2026
Cut Tape
9,42 €
7,37 €
6,85 €
6,29 €
Reel
5,44 €
Min.: 1
Mult.: 1
: 3 000
Single Chip Solution for Strain Gauges 2-Wire I2C, 4-Wire SPI, UART 3.6 V 2.1 V 1.5 uA - 40 C + 125 C SMD/SMT QFN-40 Reel, Cut Tape, MouseReel


ScioSense Sensor Interface Ultrasonic flow converter with CPU in QFN40 341In Stock
Cut Tape
7,94 €
6,73 €
6,24 €
6,05 €
Reel
6,05 €
Min.: 1
Mult.: 1
: 1 000
SMD/SMT QFN-40 Reel, Cut Tape
Allegro MicroSystems Sensor Interface 2-WIRE GENERAL SALES GMR WHEEL SPEED & DIRECTION SENSOR 894In Stock
3,22 €
2,49 €
2,30 €
2,11 €
Min.: 1
Mult.: 1
Magnetoresistive 24 V 4 V 16 mA - 40 C + 150 C SMD/SMT
Microchip Technology Sensor Interface Make It Easy Inductive Position Sensor IC 271In Stock
1,86 €
1,56 €
Min.: 1
Mult.: 1
PSI5 6 V 4 V - 40 C + 150 C SMD/SMT TSSOP-14 With ESD Protection Tube

Microchip Technology Sensor Interface Inductive Position Sensor Grade 1 479In Stock
Cut Tape
1,60 €
1,58 €
Reel
1,34 €
Min.: 1
Mult.: 1
: 2 500
- 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape
Microchip Technology Sensor Interface Proximity 2 Input 1 Output 12C Config 170In Stock
0,92 €
0,86 €
0,771 €
Min.: 1
Mult.: 1
1.9 mA - 40 C + 85 C SMD/SMT DFN-8 Tube