XR16L2552IM-F

MaxLinear
701-XR16L2552IM-F
XR16L2552IM-F

Mfr.:

Description:
UART Interface IC UART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: UART Interface IC
RoHS:  
2 Channel
3.1 Mb/s
16 B
5.5 V
2.25 V
1 mA, 1.3 mA, 3 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Tray
Brand: MaxLinear
Description/Function: Dual UART; 16 byte Tx and Rx FIFOs; Intel bus
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product: VLIO UARTs
Product Type: UART Interface IC
Series: XR16L2552
Factory Pack Quantity: 250
Subcategory: Interface ICs
Type: UART with 16-Byte FIFO
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8-Bit/VLIO UARTs

MaxLinear 8-Bit/VLIO UARTs offer devices from 1 to 8 channels with FIFO sizes up to 128Bytes and simplify hardware design and software development. Each UART has a parallel 8-bit bus interface and offloads the serialization and de-serialization of the data from the MCU or processor. The UARTs Intel interface has a separate address, data, read and write lines. The UARTs Motorola interface has an individual address and data lines, but the read/write lines are shared. The UARTs VLIO interface has separate read and write lines, but the address and data lines are multiplexed. Almost all 8-bit UARTs are compatible with the industry-standard 16550 UARTs; therefore, they can use the standard serial port drivers in nearly all operating systems.

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.     

In Stock: 925

Stock:
925
Can Dispatch Immediately
On Order:
750
Expected 9/1/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,83 € 10,83 €
8,51 € 85,10 €
8,08 € 202,00 €
7,43 € 743,00 €
6,97 € 1 742,50 €
6,70 € 3 350,00 €
6,54 € 6 540,00 €
2 500 Quote