NAND Logic Gates

Results: 1 038
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging

Texas Instruments Logic Gates Single 2-input 1.65 -V to 5.5-V NAND gat 4 841In Stock
Cut Tape
0,301 €
0,208 €
0,185 €
0,16 €
Reel
0,114 €
Min.: 1
Mult.: 1
: 3 000
NAND 1 Gate LVC 2 Input X2SON-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input NAND Gat e 4 402In Stock
Cut Tape
0,301 €
0,208 €
0,185 €
0,159 €
Reel
0,125 €
Min.: 1
Mult.: 1
: 5 000
NAND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Pos NAN D Gate A 595-SN74LV A 595-SN74LVC2G00DCUR 68In Stock
6 250On Order
Cut Tape
1,05 €
0,759 €
0,687 €
0,57 €
Reel
0,57 €
Min.: 1
Mult.: 1
: 250
NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input NAND Ga te A 595-SN74LVC2G1 A 595-SN74LVC2G132DCUR 137In Stock
6 750On Order
Cut Tape
1,10 €
0,798 €
0,722 €
0,639 €
Reel
0,549 €
Min.: 1
Mult.: 1
: 250
NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual2InptNANDGt w/Op enDrainOutput A 595 A 595-SN74LVC2G38DCUT 3 316In Stock
Cut Tape
0,421 €
0,296 €
0,264 €
0,23 €
Reel
0,184 €
Min.: 1
Mult.: 1
: 3 000
NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input NAND Ga te A 595-SN74LVC2G3 A 595-SN74LVC2G38DCUR 295In Stock
Cut Tape
1,08 €
0,785 €
0,711 €
0,63 €
Reel
0,584 €
Min.: 1
Mult.: 1
: 250
NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-input Posit ive-NAND gates 134In Stock
2,19 €
1,68 €
1,42 €
1,32 €
Min.: 1
Mult.: 1
NAND 3 Gate S 9 Input PDIP-14 3 Output 20 mA - 1 mA 5 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-inp pos-NAND 50-Ohm Line Driver 412In Stock
4,41 €
3,36 €
3,09 €
2,80 €
Min.: 1
Mult.: 1
NAND 2 Gate S 8 Input PDIP-14 2 Output 60 mA - 40 mA 6 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates A 595-SN74S140NSR A 595-SN74S140NSR A 59 A 595-SN74S140NSR 147In Stock
4,29 €
3,27 €
2,86 €
2,73 €
Min.: 1
Mult.: 1
NAND 2 Gate S 8 Input SOIC-14 2 Output 60 mA - 40 mA 6 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Dual 4 Input 95In Stock
3,76 €
2,86 €
2,61 €
2,37 €
Min.: 1
Mult.: 1
NAND 2 Gate S 8 Input PDIP-14 2 Output 20 mA - 1 mA 5 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input pos- NA ND buffer 393In Stock
3,67 €
2,79 €
2,43 €
2,31 €
Min.: 1
Mult.: 1
NAND 4 Gate S 8 Input SOIC-14 4 Output 60 mA - 3 mA 6 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Diodes Incorporated Logic Gates Logic AHC 1 Gate SOT353 T&R 3K 7 769In Stock
Cut Tape
0,146 €
0,099 €
0,081 €
0,075 €
Reel
0,057 €
Min.: 1
Mult.: 1
: 3 000
NAND 1 Gate AHC 2 Input SOT-353-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHC 1 Gate SOT25 T&R 3K 3 016In Stock
Cut Tape
0,155 €
0,10 €
0,081 €
0,076 €
Reel
0,058 €
0,047 €
Min.: 1
Mult.: 1
: 3 000
NAND 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates SINGLE 2 INPUT POS NAND 2.0V to 5.5V 2 083In Stock
3 000Expected 11/16/2026
Cut Tape
0,146 €
0,094 €
0,078 €
0,067 €
0,061 €
Reel
0,05 €
Min.: 1
Mult.: 1
: 3 000
NAND 1 Gate AHC 2 Input SOT-25-5 1 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic AHCT 1 Gate SOT25 T&R 3K 1 158In Stock
Cut Tape
0,146 €
0,09 €
0,078 €
0,066 €
Reel
0,049 €
Min.: 1
Mult.: 1
: 3 000
NAND 1 Gate AHCT 2 Input SOT-25-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AHC TTL Compatible LOGIC 8 767In Stock
Cut Tape
0,129 €
0,081 €
0,071 €
0,06 €
Reel
0,045 €
Min.: 1
Mult.: 1
: 3 000
NAND 1 Gate AHCT 2 Input SOT-353-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AUP CMOS 2-Input 6pF 0.8V to 3.6V 2 594In Stock
Cut Tape
0,189 €
0,129 €
0,109 €
0,097 €
0,085 €
Reel
0,071 €
Min.: 1
Mult.: 1
: 3 000
NAND 1 Gate AUP 2 Input 1 Output 4 mA - 4 mA 2.6 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Logic AUP 2 Gate 4 787In Stock
Cut Tape
0,206 €
0,137 €
0,115 €
0,103 €
Reel
0,073 €
Min.: 1
Mult.: 1
: 5 000
NAND 2 Gate AUP 4 Input 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2-INPUT NAND 2-6V 4mA VCC 4.5V 3 978In Stock
2 500Expected 11/16/2026
Cut Tape
0,258 €
0,174 €
0,148 €
0,132 €
Reel
0,097 €
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500
NAND 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2-INPUT NAND 2-6V 4mA VCC 4.5V 5 442In Stock
Cut Tape
0,224 €
0,156 €
0,138 €
0,119 €
Reel
0,096 €
Min.: 1
Mult.: 1
: 2 500
NAND 4 Gate HC 8 Input 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUADRUPLE 2-INPUT NAND 4mA at VCC 4.5V 3 419In Stock
Cut Tape
0,215 €
0,147 €
0,125 €
0,111 €
Reel
0,095 €
Min.: 1
Mult.: 1
: 2 500
NAND 4 Gate HCT 8 Input 4 Output 4 mA - 4 mA 12 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel


Diodes Incorporated Logic Gates QUAD 2-INPT NAND Schmitt Trigger 5.5V 24In Stock
2 500Expected 2/26/2027
Cut Tape
0,258 €
0,172 €
0,12 €
0,111 €
Reel
0,094 €
Min.: 1
Mult.: 1
: 2 500
NAND 4 Gate LV 8 Input 4 Output 12 mA - 12 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Single 2 Input POS Nand Gate 5.5V 474In Stock
Cut Tape
0,138 €
0,092 €
0,082 €
0,069 €
Reel
0,051 €
Min.: 1
Mult.: 1
: 5 000
NAND 1 Gate LVC 2 Input 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT353 T&R 3K 1 484In Stock
3 000Expected 5/14/2027
Cut Tape
0,172 €
0,117 €
0,096 €
0,084 €
0,077 €
Reel
0,063 €
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
NAND 1 Gate LVC 2 Input SOT-353-5 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates Logic LVC 1 Gate SOT25 T&R 3K 3 623In Stock
Cut Tape
0,138 €
0,084 €
0,073 €
0,062 €
0,057 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 3 000
NAND 1 Gate LVC 2 Input SOT-25-5 1 Output 32 mA - 32 mA 1.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape