FBGA-256 FPGA - Field Programmable Gate Array

Results: 527
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Mounting Style Package/Case Qualification Packaging
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 48K System Gates Non-Stocked Lead-Time 12 Weeks
241,93 €
Min.: 10 080
Mult.: 90
A54SX32A 0 bit 203 I/O 2.25 V 2.75 V - 40 C + 125 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 48K System Gates Non-Stocked Lead-Time 12 Weeks
271,99 €
Min.: 90
Mult.: 90
A54SX32A 0 bit 203 I/O 2.25 V 2.75 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 48K System Gates Non-Stocked Lead-Time 12 Weeks
316,99 €
Min.: 90
Mult.: 90
A54SX32A 0 bit 203 I/O 2.25 V 2.75 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates Non-Stocked Lead-Time 12 Weeks
449,69 €
Min.: 90
Mult.: 90
A54SX72A 0 bit 203 I/O 2.25 V 2.75 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates Non-Stocked Lead-Time 12 Weeks
519,15 €
Min.: 90
Mult.: 90
A54SX72A 0 bit 203 I/O 2.25 V 2.75 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates Non-Stocked Lead-Time 12 Weeks
277,12 €
Min.: 90
Mult.: 90
A54SX72A 0 bit 203 I/O 2.25 V 2.75 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates Non-Stocked Lead-Time 12 Weeks
346,57 €
Min.: 90
Mult.: 90
A54SX72A 0 bit 203 I/O 2.25 V 2.75 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates Non-Stocked Lead-Time 12 Weeks
462,97 €
Min.: 10 080
Mult.: 90
A54SX72A 0 bit 203 I/O 2.25 V 2.75 V - 40 C + 125 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates Non-Stocked Lead-Time 12 Weeks
519,15 €
Min.: 90
Mult.: 90
A54SX72A 0 bit 203 I/O 2.25 V 2.75 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates Non-Stocked Lead-Time 12 Weeks
605,41 €
Min.: 90
Mult.: 90
A54SX72A 0 bit 203 I/O 2.25 V 2.75 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 300K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 12 Weeks
217,36 €
Min.: 90
Mult.: 90
APA300 2700 LE 72 kbit 186 I/O 2.3 V 2.7 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 300K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 12 Weeks
321,40 €
Min.: 10 080
Mult.: 90
APA300 2700 LE 72 kbit 186 I/O 2.3 V 2.7 V - 40 C + 125 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 300K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 12 Weeks
282,30 €
Min.: 90
Mult.: 90
APA300 2700 LE 72 kbit 186 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 450K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 12 Weeks
355,46 €
Min.: 90
Mult.: 90
APA450 0 bit 186 I/O 2.3 V 2.7 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 450K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 12 Weeks
493,32 €
Min.: 10 080
Mult.: 90
APA450 0 bit 186 I/O 2.375 V 2.625 V - 40 C + 125 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 450K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 12 Weeks
426,17 €
Min.: 90
Mult.: 90
APA450 0 bit 186 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 600K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 12 Weeks
664,74 €
Min.: 90
Mult.: 90
APA600 0 bit 186 I/O 2.3 V 2.7 V 0 C + 70 C SMD/SMT FBGA-256 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 600K System Gates
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 12 Weeks
832,56 €
Min.: 10 080
Mult.: 90
APA600 0 bit 186 I/O 2.375 V 2.625 V - 40 C + 125 C SMD/SMT FBGA-256 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX16-L1FTG256I Non-Stocked Lead-Time 23 Weeks
72,76 €
62,72 €
60,66 €
59,05 €
Min.: 1
Mult.: 1
XC6SLX16 14579 LE 2278 ALM 576 kbit 186 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC6SLX25-L1FTG256I Non-Stocked Lead-Time 23 Weeks
102,73 €
85,92 €
79,71 €
78,72 €
Min.: 1
Mult.: 1
XC6SLX25 24051 LE 3758 ALM 936 kbit 186 I/O 1.2 V 1.2 V - 40 C + 100 C SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XC7A100T-L2FTG256E Non-Stocked Lead-Time 52 Weeks
208,02 €
177,90 €
Min.: 1
Mult.: 1
XC7A100T 101440 LE 15850 ALM 4.75 Mbit 170 I/O 1 V 1 V 0 C + 100 C 6.25 Gb/s SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX16-2FTG256I Non-Stocked Lead-Time 23 Weeks
55,10 €
53,86 €
52,43 €
Min.: 1
Mult.: 1
XA6SLX16 14579 LE 2278 ALM 576 kbit 186 I/O 1.2 V 1.2 V - 40 C + 100 C 800 Mb/s SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX16-2FTG256Q Non-Stocked Lead-Time 23 Weeks
61,72 €
60,33 €
58,73 €
Min.: 1
Mult.: 1
XA6SLX16 14579 LE 2278 ALM 576 kbit 186 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array XA6SLX16-3FTG256Q Non-Stocked Lead-Time 23 Weeks
67,88 €
65,47 €
64,65 €
Min.: 1
Mult.: 1
XA6SLX16 14579 LE 2278 ALM 576 kbit 186 I/O 1.2 V 1.2 V - 40 C + 125 C 800 Mb/s SMD/SMT FBGA-256
AMD / Xilinx FPGA - Field Programmable Gate Array Automotive XA Spartan-6 Non-Stocked Lead-Time 23 Weeks
90,59 €
90,58 €
87,07 €
85,98 €
Min.: 1
Mult.: 1
XA6SLX25 24051 LE 3758 ALM 936 kbit 186 I/O 1.14 V 1.26 V - 40 C + 100 C SMD/SMT FBGA-256