FBGA-484 FPGA - Field Programmable Gate Array

Results: 668
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Data Rate Number of Transceivers Mounting Style Package/Case Qualification Packaging
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates Non-Stocked Lead-Time 12 Weeks
526,45 €
Min.: 40
Mult.: 40
A54SX72A 0 bit 360 I/O 2.25 V 2.75 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates Non-Stocked Lead-Time 12 Weeks
607,27 €
Min.: 40
Mult.: 40
A54SX72A 0 bit 360 I/O 2.25 V 2.75 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates Non-Stocked Lead-Time 12 Weeks
708,13 €
Min.: 40
Mult.: 40
A54SX72A 0 bit 360 I/O 2.25 V 2.75 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 450K System Gates Non-Stocked Lead-Time 12 Weeks
434,36 €
Min.: 60
Mult.: 60
APA450 0 bit 344 I/O 2.3 V 2.7 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 450K System Gates Non-Stocked Lead-Time 12 Weeks
572,14 €
Min.: 600
Mult.: 60
APA450 0 bit 344 I/O 2.375 V 2.625 V - 40 C + 125 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 600K System Gates Non-Stocked Lead-Time 12 Weeks
707,09 €
Min.: 60
Mult.: 60
APA600 0 bit 370 I/O 2.3 V 2.7 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 600K System Gates Non-Stocked Lead-Time 12 Weeks
879,59 €
Min.: 600
Mult.: 60
APA600 0 bit 370 I/O 2.375 V 2.625 V - 40 C + 125 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASICPlus FPGA, 600K System Gates Non-Stocked Lead-Time 12 Weeks
849,29 €
Min.: 60
Mult.: 60
APA600 0 bit 370 I/O 2.3 V 2.7 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S100-L1FGGA484I Non-Stocked Lead-Time 52 Weeks
197,16 €
168,60 €
Min.: 1
Mult.: 1
XC7S100 102400 LE 16000 ALM 4.22 Mbit 338 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S75-L1FGGA484I Non-Stocked Lead-Time 52 Weeks
125,82 €
124,64 €
Min.: 1
Mult.: 1
XC7S75 76800 LE 12000 ALM 3.16 Mbit 338 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S50-1FGGA484I Non-Stocked Lead-Time 52 Weeks
83,38 €
82,93 €
80,32 €
Min.: 1
Mult.: 1
XA7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S50-1FGGA484Q Non-Stocked Lead-Time 52 Weeks
93,37 €
Min.: 1
Mult.: 1
XA7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S75-1FGGA484Q Non-Stocked Lead-Time 52 Weeks
130,65 €
129,70 €
Min.: 1
Mult.: 1
XA7S75 76800 LE 12000 ALM 3.16 Mbit 338 I/O 950 mV 1.05 V - 40 C + 125 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XA7S75-2FGGA484I Non-Stocked Lead-Time 52 Weeks
108,33 €
Min.: 1
Mult.: 1
XA7S75 76800 LE 12000 ALM 3.16 Mbit 338 I/O 1 V 1 V - 40 C + 100 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S50-1FGGA484Q Non-Stocked Lead-Time 52 Weeks
111,71 €
93,42 €
Min.: 1
Mult.: 1
XC7S50 52160 LE 8150 ALM 2.64 Mbit 250 I/O 1 V 1 V - 40 C + 125 C SMD/SMT FBGA-484
AMD / Xilinx FPGA - Field Programmable Gate Array XC7S75-1FGGA484Q Non-Stocked Lead-Time 52 Weeks
125,82 €
124,90 €
Min.: 1
Mult.: 1
XC7S75 76800 LE 12000 ALM 3.16 Mbit 338 I/O 1 V 1 V - 40 C + 125 C SMD/SMT FBGA-484
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 11KLEs Non-Stocked Lead-Time 28 Weeks
108,64 €
Min.: 60
Mult.: 60
M1A3P1000 0 bit 300 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 11KLEs Non-Stocked Lead-Time 28 Weeks
117,61 €
Min.: 60
Mult.: 60
M1A3P1000 0 bit 300 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 Low Power FPGA, ARM Cortex-M1, 7KLEs Non-Stocked Lead-Time 22 Weeks
170,28 €
Min.: 60
Mult.: 60
M1A3P600L 0 bit 235 I/O 1.14 V 1.26 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 16KLEs Non-Stocked Lead-Time 20 Weeks
206,68 €
Min.: 60
Mult.: 60
M1A3PE1500 0 bit 280 I/O 1.425 V 1.575 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 16KLEs Non-Stocked Lead-Time 20 Weeks
237,69 €
Min.: 60
Mult.: 60
M1A3PE1500 0 bit 280 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 16KLEs Non-Stocked Lead-Time 20 Weeks
224,00 €
Min.: 60
Mult.: 60
M1A3PE1500 0 bit 280 I/O 1.425 V 1.575 V 0 C + 70 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 16KLEs Non-Stocked Lead-Time 20 Weeks
257,60 €
Min.: 60
Mult.: 60
M1A3PE1500 0 bit 280 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 16KLEs Non-Stocked Lead-Time 20 Weeks
217,98 €
Min.: 60
Mult.: 60
M1A3PE1500 0 bit 280 I/O 1.425 V 1.575 V - 40 C + 85 C SMD/SMT FBGA-484 Tray
Microchip Technology FPGA - Field Programmable Gate Array ProASIC3 FPGA, ARM Cortex-M1, 35KLEs Non-Stocked Lead-Time 24 Weeks
431,03 €
Min.: 60
Mult.: 60
M1A3PE3000 0 bit 341 I/O 1.425 V 1.575 V 0 C + 70 C SMD/SMT FBGA-484 Tray