General Purpose Amplifiers RF Amplifier

Results: 229
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier DC-8GHz Gain 15.5dB P1dB 15dBm@2GHz 1 560In Stock
2 000Expected 1/14/2027
Min.: 1
Mult.: 1
Max.: 500
: 1 000

0 Hz to 8 GHz 3.9 V 47 mA 13.5 dB 4.3 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs InGaP 13.5 dBm 28.1 dBm - 45 C + 85 C NBB-400 Reel, Cut Tape, MouseReel
MACOM RF Amplifier DC-15GHz NF 4.5dB Gain 13.5dB GaAs 12 741In Stock
Min.: 1
Mult.: 1
: 3 000

0 Hz to 15 GHz 3 V to 5 V 72 mA 13.5 dB 4.5 dB General Purpose Amplifiers SMD/SMT TDFN-16 GaAs 18 dBm 28 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND AMPLIFIER 1 437In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 18 GHz 5 V 46.3 mA 10.8 dB 5 dB General Purpose Amplifiers SMD/SMT MCLP-12 GaAs 11.6 dBm 19.1 dBm - 55 C + 100 C AVA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier x2 Active mult SMT, 9 - 16 GHz Fout 320In Stock
Min.: 1
Mult.: 1
: 500

9 GHz to 16 GHz 5 V 75 mA General Purpose Amplifiers SMD/SMT QFN-16 GaAs 10 dBm - 40 C + 85 C HMC368 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier DC - 20 GHz Distributed Amplifier 990In Stock
Min.: 1
Mult.: 1
: 250

0 Hz to 22 GHz 5 V to 8.5 V 108 mA 17 dB 2.5 dB General Purpose Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 28 dBm - 40 C + 85 C CMD284 Reel, Cut Tape, MouseReel


MACOM RF Amplifier 10-250MHz NF 2.2dB Gain 8.0dB 9In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 15 V 25 mA 8 dB 2.2 dB General Purpose Amplifiers SMD/SMT Si 19 dBm 38 dBm - 40 C + 125 C Bulk
Guerrilla RF RF Amplifier 35 dBm Linear PA Module Tuning Range: 4.4 – 5.2 GHz 250In Stock
Min.: 1
Mult.: 1
: 1 500

4.4 GHz to 5.2 GHz 5 V 455 mA 40 dB 4.8 dB General Purpose Amplifiers SMD/SMT LAMM-12 InGaP 34 dBm 43 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power, Linear, pHEMT Amplifier, DC to 7000 MHz, 50ohm 163In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 7 GHz 5 V 106 mA 9.2 dB 7.5 dB General Purpose Amplifiers SMD/SMT InGaP 10.5 dBm 30.1 dBm - 40 C + 85 C CMA Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Hi Gain SDARS-Auto 13 251In Stock
40 000Expected 9/2/2026
Min.: 1
Mult.: 1
: 2 500

2.32 GHz to 2.345 GHz 4.5 V 55 mA 21.8 dB 0.52 dB General Purpose Amplifiers SMD/SMT DFN-8 Si 19.9 dBm 39.9 dBm - 40 C + 105 C QPL6202Q Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 2300 - 2700 MHz, 50? 438In Stock
500Expected 11/16/2026
Min.: 1
Mult.: 1
: 500

2.3 GHz to 2.7 GHz 5 V 118 mA 18 dB, 19 dB, 19.5 dB 2.5 dB General Purpose Amplifiers SMD/SMT MCLP-8 Si 20 dBm 35 dBm - 40 C + 85 C YSF Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

30 MHz to 2 GHz 5.25 V 163 mA 21.6 dB 1.4 dB General Purpose Amplifiers SMD/SMT QFN -12 Si 22.8 dBm 34 dBm - 40 C + 95 C TSS Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier SOIC G=20dB LO DISTORT'N 1.2GHz Diff Amp 802In Stock
Min.: 1
Mult.: 1
: 1 000

1 GHz 4 V to 11 V 28 mA 20 dB 5.9 dB General Purpose Amplifiers SMD/SMT SOIC-8 Si 1.8 dBm 28 dBm - 40 C + 85 C AD8350 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 1 151In Stock
Min.: 1
Mult.: 1
: 500

30 MHz to 1.7 GHz 2.7 V 7.7 mA 10.1 dB 1.9 dB General Purpose Amplifiers SMD/SMT MCLP-8 GaAs 17.4 dBm 22.4 dBm - 40 C + 85 C TSY Reel, Cut Tape, MouseReel

Texas Instruments RF Amplifier 3.3 GHz to 4.2 GHz s ingle-ended to diff 2 899In Stock
Min.: 1
Mult.: 1
: 3 000

3.3 GHz to 4.2 GHz 3.3 V 17.5 dB 3 dB General Purpose Amplifiers SMD/SMT Si 18 dBm 34.5 dBm - 40 C + 105 C LMH9235 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 3.2 to 4.2 GHz diffe rential to single-e 2 746In Stock
Min.: 1
Mult.: 1
: 3 000

3.2 GHz to 4.2 GHz 3.3 V 120 mA 18 dB 3.8 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 31.5 dBm - 40 C + 105 C LMH9135 Reel, Cut Tape, MouseReel
MACOM A88
MACOM RF Amplifier 5-500MHz NF 3.5dB Gain 18.0dB 24In Stock
Min.: 1
Mult.: 1

2 MHz to 500 MHz 15 V 79 mA 18 dB 3.5 dB General Purpose Amplifiers Through Hole TO-8-4 Si 20.5 dBm 30 dBm - 40 C + 125 C Bulk

MACOM RF Amplifier 20-250MHz NF 2.8dB Gain 19.0dB 3In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 15 V 50 mA 19 dB 2.8 dB General Purpose Amplifiers Through Hole TO-8-4 Si 15 dBm 26 dBm - 40 C + 125 C Bulk


MACOM RF Amplifier 10-250MHz NF 1.7dB Gain 26dB 3In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 5 V 16 mA 26 dB 1.7 dB General Purpose Amplifiers Through Hole TO-8-4 Si 10 dBm 22 dBm - 40 C + 125 C Bulk
Mini-Circuits RF Amplifier KIT ML AMPL / SURF MT / RoHS 2In Stock
Min.: 1
Mult.: 1

0 Hz to 10 GHz 3.4 V 40 mA 22.1 dB 4.3 dB General Purpose Amplifiers Screw Si 13 dBm 26 dBm K1 Bulk

Analog Devices / Maxim Integrated RF Amplifier VHF-to-Microwave, +3V, General-Purpose A 699In Stock
Min.: 1
Mult.: 1
: 2 500

800 MHz to 1 GHz 2.7 V to 5.5 V 11 mA 13.4 dB 3.8 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 11 dBm - 1 dBm - 40 C + 85 C MAX2633 Reel, Cut Tape, MouseReel
Texas Instruments RF Amplifier 2.3-2.9 GHz differen tial to single-ende 2 954In Stock
Min.: 1
Mult.: 1
: 3 000

2.3 GHz to 2.9 GHz 3.3 V 114 mA 18 dB 3.5 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 36 dBm - 40 C + 105 C LMH9126 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Return Path Amp 294In Stock
Min.: 1
Mult.: 1
: 2 500

5 MHz to 700 MHz 5 V 275 mA 25 dB 1.8 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs 22.6 dBm 38 dBm - 40 C + 85 C QPB8896 Reel, Cut Tape

Analog Devices / Maxim Integrated RF Amplifier 10MHz to 500MHz, VCO Buffer Amplifiers w 2 198In Stock
Min.: 1
Mult.: 1
: 2 500

10 MHz to 500 MHz 2.7 V to 5.5 V 5.5 mA 14 dB 10.2 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 40 C + 85 C MAX2471 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise hi IP3 amp SMT, 12 - 16 GHz 29In Stock
Min.: 1
Mult.: 1
: 500

12 GHz to 16 GHz 5 V 200 mA 23 dB 2.5 dB General Purpose Amplifiers SMD/SMT QFN-32 GaAs 25 dBm 34 dBm - 40 C + 85 C HMC490G Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier 1575MHz GPS Front-End Amplifier 940In Stock
Min.: 1
Mult.: 1
: 2 500

1.575 GHz 3 V to 5.5 V 25 mA 34.8 dB 2 dB General Purpose Amplifiers SMD/SMT TDFN-10 Si 5.3 dBm 16 dBm - 40 C + 85 C MAX12000 Reel, Cut Tape, MouseReel